JCA Seris, 10 W Datasheet by XP Power

View All Related Products | Download PDF Datasheet
DC—D ' L4 XI'EIYS Powil
DC-DC
Specification
10 Watts
Compact 1.0” x 0.8” Metal Package
Industry Standard Pin Out
2:1 Input Range
Single & Dual Outputs
Operating Temperature -40 °C to +100 °C
UL, CB, & TUV Approval
3 Year Warranty
JCA Series
Input
Input Voltage Range 5 V (4.5-9.0 VDC)
12 V (9-18 VDC)
24 V (18-36 VDC)
48 V (36-75 VDC)
Input Current See table
Input Filter Pi network
Input Reflected 80 mA, 5 V input models, 30 mA all others
Ripple Current 12 µH inductor, 5 Hz to 20 MHz
Input Surge 5 V models 10 V for 1 s max,
12 V models 25 V for 1 s max,
24 V models 50 V for 1 s max,
48 V models 100 V for 1 s max
Output
Output Voltage See table
Initial Set Accuracy ±1% max
Start Up Delay 30 ms max
Start Up Rise Time 3.5 ms typical
Minimum Load No minimum load required
Line Regulation • ±0.3%
Load Regulation • ±1%
Cross Regulation ±5% on dual output models with one
output at 5% load and other varied from
5% to 100%
Transient Response 4% max deviation, recovery to within
1% in <500 µs for a 25% load change
at 1 A/µs
Ripple & Noise 50 mV pk-pk, 20 MHz bandwidth
Overcurrent Protection 150% typical, trip and restart
(hiccup mode)
Short Circuit Protection Continuous with auto recovery
Overvoltage Protection 150% typical, Recycle input to reset
Temperature • ±0.05%/°C
Coefficient
xppower.com
General
Efficiency See table
Isolation 1500 VDC Input to Output, basic insulation
500 VDC Input to Case
500 VDC Output to Case
Switching Frequency 300 kHz typical
Power Density 31.25 W/in3
MTBF >950 kHrs to MIL-HDBK-217F at 25 °C,
GB
Environmental
Operating Temperature -40 °C to +100 °C output power derates
from 100% load at +70 °C linearly to
0% load at +100 °C
Case Temperature +100 °C max
Storage Temperature -55 °C to +125 °C
Cooling Convection cooled
Operating Humidity Up to 95% RH, non-condensing
EMC & Safety
Emissions EN55022, level A conducted
(level B with external components, see
application note), level B radiated
ESD Immunity EN61000-4-2, level 2 Perf Criteria A
Radiated Immunity EN61000-4-3, 3 V/m Perf Criteria A
Conducted Immunity EN61000-4-6, 3 V rms Perf Criteria A
Magnetic Fields EN61000-4-8, 10 A/m, Perf Criteria A
Safety Approvals IEC60950-1, EN60950-1, UL60950-1,
CSA C22.2 No. 60950-1-03, CE Mark LVD
0.02 (0.5) + < 0-60="" 0.90="" (.00="" 115-2)(22.9p="" (25.4)="" 0.4="" 10.02="" 0.15="" 110.0="" :="" 0.5)="" (3.8)="" 2.="" 3.="" .23="" '22="" eoti'om="" view="" ‘="" 0.60="" ((5.2)="" ‘="" 0.80="" :002="" (20.3="" :05)="">
14 April 16
DC-DC
JCA10
Mechanical Details
Application Note
Models and Ratings
Notes
1. Nominal input voltage 5, 12, 24 or 48 VDC.
2. Input current is at nominal input voltage.
3. Efficiency is measured at nominal input and full load at 25 °C.
0.02
(0.5)
0.1 (2.5)0.02 (0.5)
0.90
(22.9)
0.60
(15.2)
0.20
(5.1)
1.00
(25.4)
0.4 ±0.02
(10.0 ± 0.5)
0.15
(3.8)
23 2
22 3
16 9
14 11
0.60 (15.2)0.09 (±0.02)
(2.4 ±0.5)
0.80 ±0.02
(20.3 ±0.5)
BOTTOM
VIEW
PIN CONNECTIONS
Pin Single Output Dual Output
2 -Vin -Vin
3 -Vin -Vin
9 No pin Common
11 N/C -Vout
14 +Vout +Vout
16 -Vout Common
22 +Vin +Vin
23 +Vin +Vin
Input Voltage(1) Output Voltage Output Current Input Current(2)
Efficiency Max.
Capacitive Load Model Number
No Load Full Load
4.5-9.0 VDC
3.3 VDC 2.42 A 100 mA 1.905 A 82% 3300 µF JCA1005S03
5.0 VDC 1.60 A 84 mA 1.839 A 86% 2200 µF JCA1005S05
12.0 VDC 0.83 A 126 mA 2.324 A 85% 1000 µF JCA1005S12
15.0 VDC 0.66 A 120 mA 2.271 A 86% 940 µF JCA1005S15
±5.0 VDC ±0.80 A 129 mA 1.918 A 82% 1000 µF JCA1005D01
±12.0 VDC ±0.42 A 126 mA 2.388 A 84% 470 µF JCA1005D02
±15.0 VDC ±0.33 A 105 mA 2.297 A 85% 470 µF JCA1005D03
9-18 VDC
3.3 VDC 2.42 A 52 mA 0.784 A 84% 3300 µF JCA1012S03
5.0 VDC 1.60 A 49 mA 0.745 A 89% 2200 µF JCA1012S05
12.0 VDC 0.83 A 42 mA 0.930 A 89% 1000 µF JCA1012S12
15.0 VDC 0.66 A 42 mA 0.916 A 89% 940 µF JCA1012S15
±5.0 VDC ±0.80 A 45 mA 0.778 A 85% 1000 µF JCA1012D01
±12.0 VDC ±0.42 A 44 mA 0.944 A 88% 470 µF JCA1012D02
±15.0 VDC ±0.33 A 44 mA 0.915 A 89% 470 µF JCA1012D03
18-36 VDC
3.3 VDC 2.42 A 28 mA 0.388 A 85% 3300 µF JCA1024S03
5.0 VDC 1.60 A 27 mA 0.375 A 88% 2200 µF JCA1024S05
12.0 VDC 0.83 A 19 mA 0.461 A 89% 1000 µF JCA1024S12
15.0 VDC 0.66 A 18 mA 0.455 A 90% 940 µF JCA1024S15
±5.0 VDC ±0.80 A 16 mA 0.387 A 85% 1000 µF JCA1024D01
±12.0 VDC ±0.42 A 22 mA 0.469 A 89% 470 µF JCA1024D02
±15.0 VDC ±0.33 A 25 mA 0.455 A 90% 470 µF JCA1024D03
36-75 VDC
3.3 VDC 2.42 A 13 mA 0.199 A 82% 3300 µF JCA1048S03
5.0 VDC 1.60 A 11 mA 0.186 A 89% 2200 µF JCA1048S05
12.0 VDC 0.83 A 7 mA 0.231 A 89% 1000 µF JCA1048S12
15.0 VDC 0.66 A 9 mA 0.229 A 89% 940 µF JCA1048S15
±5.0 VDC ±0.80 A 5 mA 0.194 A 85% 1000 µF JCA1048D01
±12.0 VDC ±0.42 A 9 mA 0.236 A 89% 470 µF JCA1048D02
±15.0 VDC ±0.33 A 10 mA 0.229 A 89% 470 µF JCA1048D03
C1
4.7µF/100V
+Vin
-Vin
L1
470µH Common mode choke
12
43
JCA10
Input Filter
To meet level B conducted emissions.
1. All dimensions in inches (mm)
2. Weight: 0.03 lbs (12 g)
3. Pin diameter tolerance: ±0.00079 (±0.02)
4. Pin pitch tolerance: ±0.01 (±0.25)
5. Case tolerance: ±0.02 (±0.5)

Products related to this Datasheet

DC DC CONVERTER +/-15V 10W
DC DC CONVERTER 5V 10W
DC DC CONVERTER 5V 10W
DC DC CONVERTER +/-15V 10W
DC DC CONVERTER +/-5V 10W
DC DC CONVERTER 15V 10W
DC DC CONVERTER 12V 10W
DC DC CONVERTER +/-12V 10W
DC DC CONVERTER +/-12V 10W
DC DC CONVERTER 5V 10W
DC DC CONVERTER 15V 10W
DC DC CONVERTER 3.3V 10W
DC DC CONVERTER +/-15V 10W
DC DC CONVERTER 15V 10W
DC DC CONVERTER +/-12V 10W
DC DC CONVERTER +/-5V 10W
DC DC CONVERTER 12V 10W
DC DC CONVERTER +/-5V 10W
DC DC CONVERTER 3.3V 10W
DC DC CONVERTER 5V 10W
DC DC CONVERTER 12V 10W
DC DC CONVERTER 3.3V 10W
DC DC CONVERTER 15V 10W
DC DC CONVERTER +/-5V 10W
DC DC CONVERTER +/-12V 10W
DC DC CONVERTER +/-15V 10W
DC DC CONVERTER 3.3V 10W
DC DC CONVERTER 12V 10W