IL Series, 2 W Datasheet by XP Power

View All Related Products | Download PDF Datasheet
55 mA 5 5 v 455 «75 77% 555555 55 mA 5 5 v 455 «75 77% 555555 55 mA 5 5 v 222 «75 55% 555595 55 mA 72 5 v 755 «75 52% 555725 55 mA 75 5 v 752 «75 52% 555755 55 mA 24 5 v 54 «75 52% 555245 25 mA 5 5 v 455 «75 72% 572555 25 mA 5 5 v 455 «75 75% 572555 25 mA 5 5 v 222 «75 52% 572595 25 mA 725v 755 «75 54% 572725 25 mA 755v 752 «75 54% 572755 25 mA 24 5 v 54 «75 52% 572245 75 mA 5 5 v 455 «75 74% 524555 75 mA 5 5 v 455 «75 55% 524555 75 mA 5 5 v 222 «75 54% 524595 757774 725v 755 «75 54% 524725 75 mA 75 5 v 752 «75 54% 524755 75 mA 24 5 v 54 «75 54% 524245 7 mA 5 5 v 455 «75 72% 545555 7 mA 5 5 v 455 «75 75% 545555 7 mA 5 5 v 222 «75 52% 545595 7mA 725v 755 «75 55% 545725 7 mA 75 5 v 752 «75 52% 545755 7 mA 24 5 v 54 «75 52% 545245 O 5 Haw é a .Lj ? I N I’ o w [
26-Aug-14
Specification
2 Watts
Single Output
SIP Package
1000 VDC Isolation
Optional 3000 VDC Isolation
MTBF >1.2 MHrs
40 °C to +85 °C Operation
3 Year Warranty
IL Series
Input
Input Voltage Range Nominal ±10%
Input Reflected 20 mA pk-pk through 12 µH inductor,
Ripple Current 5 Hz to 20 MHz
Input Reverse • None
Voltage Protection
Input Filter • Capacitor
Output
Output Voltage Range See table
Minimum Load • None(2)
Line Regulation 1.2%/1% Vin
Load Regulation ±10%, 20-100% load change
(3.3 V models: ±20%)
Setpoint Accuracy • ±3%
Ripple & Noise 150 mV pk-pk max, 20 MHz bandwidth
Temperature Coefficient • 0.02%/°C
Maximum Capacitive 470 µF
Load
General
Efficiency See table
Isolation Voltage 1000 VDC minimum
(3000 VDC -H option)
Isolation Resistance • 109Ω
Isolation Capacitance 60 pF typical
Switching Frequency Variable, 70 KHz typical
MTBF >1.21 MHrs to MIL-HDBK-217F
at 25 °C, GB
Environmental
Operating Temperature -40 °C to +85 °C
Storage Temperature -40 °C to +125 °C
Case Temperature 100 °C max
Cooling • Convection-cooled
xppower.com
0.46
(11.68) max
0.29
(7.50)
0.02
(0.51)
0.10
(2.54)
0.40
(10.16) max
0.12
(3.05) min
0.02
(0.51)
0.30
(7.62)
BOTTOM VIEW
0.01
(0.25) max
-Vin -Vout +Vout
+Vin
0.08
(2.03)
Input
Voltage
No Load
Input Current
Output
Voltage
Output
Current Efficiency Model
Number(1)
5 VDC
35 mA 3.3 V 400 mA 71% IL0503S
35 mA 5.0 V 400 mA 77% IL0505S
35 mA 9.0 V 222 mA 80% IL0509S
35 mA 12.0 V 168 mA 82% IL0512S
35 mA 15.0 V 132 mA 82% IL0515S
35 mA 24.0 V 84 mA 82% IL0524S
12 VDC
20 mA 3.3 V 400 mA 72% IL1203S
20 mA 5.0 V 400 mA 78% IL1205S
20 mA 9.0 V 222 mA 82% IL1209S
20 mA 12.0 V 168 mA 84% IL1212S
20 mA 15.0 V 132 mA 84% IL1215S
25 mA 24.0 V 84 mA 82% IL1224S
24 VDC
10 mA 3.3 V 400 mA 74% IL2403S
10 mA 5.0 V 400 mA 80% IL2405S
10 mA 9.0 V 222 mA 84% IL2409S
10 mA 12.0 V 168 mA 84% IL2412S
10 mA 15.0 V 132 mA 84% IL2415S
10 mA 24.0 V 84 mA 84% IL2424S
48 VDC
7 mA 3.3 V 400 mA 72% IL4803S
7 mA 5.0 V 400 mA 78% IL4805S
7 mA 9.0 V 222 mA 82% IL4809S
7 mA 12.0 V 168 mA 80% IL4812S
7 mA 15.0 V 132 mA 82% IL4815S
7 mA 24.0 V 84 mA 82% IL4824S
Mechanical Details
1. Add suffix ‘H’ to model for 3000 VDC isolation.
2. Operation at no load will not damage unit but it may not meet all specifications.
3. All dimensions in inches (mm).
4. Pin pitch tolerance: ±0.014 (±0.35), Case tolerance: ±0.02 (±0.5)
5. Weight: 0.004 lbs (1.8 g)
Notes
DCDC

Products related to this Datasheet

DC DC CONVERTER 24V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 24V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 3.3V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 9V 2W
DC DC CONVERTER 12V 2W
DC DC CONVERTER 15V 2W
DC DC CONVERTER 12V 2W
DC DC CONVERTER 3.3V 2W
DC DC CONVERTER 24V 2W
DC DC CONVERTER 15V 2W
DC DC CONVERTER 15V 2W
DC DC CONVERTER 15V 2W
DC DC CONVERTER 9V 2W
DC DC CONVERTER 3.3V 2W
DC DC CONVERTER 24V 2W
DC DC CONVERTER 3.3V 2W
DC DC CONVERTER 9V 2W
DC DC CONVERTER 12V 2W
DC DC CONVERTER 9V 2W
DC DC CONVERTER 12V 2W