CS-023E Datasheet by Connor-Winfield

View All Related Products | Download PDF Datasheet
CONNOR WINFIELD RoHS W COMPLIANT j a! a k JflL
2111 Comprehensive Drive
Aurora, Illinois 60505
Phone: 630-851- 4722
Fax: 630- 851- 5040
www.conwin.com
CS-023E
3.2x2.5mm
Crystal Resonator
Bulletin Xt361
Page 1 of 3
Revision 03
Date 24 July 2019
Package Outline
0.031 Max.
(0.8mm Max.) 0.031
(0.8mm) 0.055
(1.4mm)
0.047
(1.2mm)
0.020
(0.50mm)
0.047
(1.2mm)
0.027
(0.7mm)
Suggested Pad Layout
GND
4
2
GND
3
1
Top View
Pad Connections
CS23E 3B
* 114M
Dimensional Tolerance:
±.005 (.127mm)
0.125
(3.2mm)
0.098
(2.5mm)
0.047
(1.2mm)
0.055
(1.4mm)
Bottom View
12
3
GND
4
4
43
2
1
Top View
Part
Number
Frequency
Date
Code
Pad 1
Indicator
Electrical Specifications
Parameter Minimum Nominal Maximum Units Notes
Output Frequency (Fo) - 114.285 - MHz
Frequency Calibration (@25°C) -20 - 20 ppm
Frequency Stability vs. Change in Temperature
-20 - 20 ppm
Operating Temperature Range: -40 - 85 °C
Operation Mode 3rd Overtone
Cut AT Cut
Aging -3 - 3 ppm/Year
Shunt Capacitance: (Co) - - 2.5 pF
Load Capacitance: (CL) - 18 - pF
Equivalent Series Resistance @ 25 °C - - 50 Ohms
Drive Level - 100 200 uW
Insulation Resistance - 500 - Mohm @ 100 Vdc
Storage Temperature: -55 - 125 °C
Description:
The Connor-Winfield CS-023E is
a 3.2x2.5mm surface mount AT-cut
3rd Overtone crystal. The CS-023E
is used as the reference crystal in
many frequency synthesizer and PLL
applications.
Features:
Frequency: 114.285 MHz
Frequency Calibration: : +/-20 ppm
Frequency Stability: +/-20 ppm
Temperature Range: -40 to 85°C
Surface Mount Package
Tape and Reel Packaging
RoHS Compliant / Lead Free
Package Characteristics
Package Hermetically sealed ceramic 3.2x2.5mm SMD Package.
Leakage 0.01ppm atm, cc/sec. maxamum
CS-023E-114.285M
Ordering Information
CONNOR WINFIELD Year Code Month Code C = March 6 = 2016 D = Agril 7 = 2017 E = May F = June J = Segtember N = December :uu : ; CS23E 3B “ ‘ * 114M
Specifications subject to change without notification. See Connor-Winfield's website for latest revision.
© Copyright 2019 The Connor-Winfield Corporation Not intended for life support applications.
2111 Comprehensive Drive
Aurora, Illinois 60505
Phone: 630-851- 4722
Fax: 630- 851- 5040
www.conwin.com
Tape and Reel Information Date Code Information
Solder Profile
Bulletin Xt361
Page 2 of 3
Revision 03
Date 24 July 2019
Marking Information
120°C
150°C
180°C
260°C
0
220°C
Up to 120 s
Typical
10 s
60 to 90 s
Typical
Temperature 260°C
Meets IPC/JEDEC J-STD-020C
CS23E 3B
* 114M
Part
Number
Pad 1
Indicator
Date
Code
Output
Frequency
( )Year Month
Date Code Example: 9G
2 Character Date Code
Year Code Month Code
3 = 2013 A = January
4 = 2014 B = February
C = March
6 = 2016 D = April
7 = 2017 E = May
F = June
G = July
H = August
J = September
K = October
M = November
N = December
8 = 2018
9 = 2019
5 = 2015
9 = 2019, G = July
0 = 2020
1 = 2021
2 = 2022
XP-152
G Deck
2000 PCS/REEL MAXIMUM
CONNOR WINFIELD
Specifications subject to change without notification. See Connor-Winfield's website for latest revision.
© Copyright 2019 The Connor-Winfield Corporation Not intended for life support applications.
2111 Comprehensive Drive
Aurora, Illinois 60505
Phone: 630-851- 4722
Fax: 630- 851- 5040
www.conwin.com
Bulletin Xt361
Page 3 of 3
Revision 03
Date 24 July 2019
Revision History
Revision Date Changes
00 02/11/13 New Issue
01 04/02/14 Revision to Shunt Capacitance
02 10/05/16 Update to Description, Drive Level and Date Code Information
03 07/24/19 Updated tape and reel information and date code table.
100% of the crystals are measured at the following drive levels in the order listed:
10nw
25nw
50nw
100nw
500nw
1uw
5uw
10uw
50uw
100uw
The reference value is the ESR and FL at 50uw
The Frequency and resistance measurements are then compared to the reference value and P/F limits are as follows:
10/25/50 nw levels 2.0 ppm max, 10% ESR max Remaining drive levels 1.0 ppm max, 10% ESR max.
All devices are tested once and no retesting allowed.
CS-023E is tested -40 to 85 °C every 2°C with no discontinuities > 1 ppm and the change in R - effective < 10%
DLD Testing Information

Products related to this Datasheet

CRYSTAL 114.2850MHZ 18PF SMD
CRYSTAL 114.2850MHZ 18PF SMD
CRYSTAL 114.2850MHZ 18PF SMD