ENFFL81E Datasheet by Energizer Battery Company

View All Related Products | Download PDF Datasheet
- [fig/file]; ENFFLSIE ‘300’ A"‘\ LUMENS Lamp Life (hr): Lifeline Performance:
1-800-383-7323 USA/CAN
Folding Lantern
ENFFL81E
Before Using Your Flashlight:
Please read all instructions and cautionary
markings on the package and light
Form No. EBC 9493
Meets IEC 60529 IPX4
standards
Continues to operate
after exposure to
splashing water from all
directions
Meets IEC 60529 IPX7
standards
Continues to operate
after submersion in 1
meter of water for 30
minutes
EVEREADY® GOLDbatteries
Energizer® MAX® batteries
Eveready® Super Heavy Duty®
batteries
Energizer® Ultimate Lithium
batteries
BRIGHT
ECONOMICAL
WATER RESISTANT
Meets IEC 60529 IPX4
standards
Continues to operate
after exposure to
splashing water from all
directions
Powerful White LEDs
provide 300 lumens of
light at highest setting*
Light for 100 hours
between battery
changes at lowest
lumen setting (using 8
Energizer® MAX®
batteries)**
Operates with 4 or 8
batteries
360° LIGHTING
Pivots open/closed for
room-filling light
BENEFITS
Folds flat for task light or compact
transport
Stand on back for added stability when
open
Easy to operate push button switch
Press to turn on
Press and hold to dim light to desired
level
Uses
Light Fusion Technology
194 mm
49 mm
123 mm
Important Notice
This datasheet contains information specific to products
manufactured at the time of its publication
Contents herein do not constitute a claim or warranty
©Energizer / All Rights Reserved
*Light output measured from LED at 150 mA rms. Value is only
applicable to the LED. Actual device light output may vary.
**Endpoint determined at 1% of initial value at lowest lumen setting.
Product Detail:
Designation: Energizer
Folding Lantern
Model: ENFFL81E
Color: Gray with Orange Trim
Power Source: Four or Eight "AA"
ANSI/NEDA: Series 15
Lamp: Six White LEDs
Lamp Life (hr): Lifetime
Light Output (lumens): 300 at highest lumen setting*
Run Time (h:min): 100 at lowest lumen setting**
Typical Weight (g): 391 without batteries
Dimensions (mm): 194 x 49 x 123
Performance:
0
20
40
60
High /
4Batt
Low /
4Batt
On Time (hours)
Run Time
Continuous Drain to
End of Useable Light (21o C)
0
40
80
120
High /
8Batt
Low /
8Batt
On Time (hours)
Run Time
Continuous Drain to
End of Useable Light (21o C)

Products related to this Datasheet

LANTERN LED 300LM AA(4 OR 8)