HCJ Series Datasheet by Stackpole Electronics Inc

View All Related Products | Download PDF Datasheet
HCJ Series www.seie\ect.com marketin seielecmom
Rev Date: 06/25/2019 1 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCJ Series
Surface Mount High Current Jumper Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Features:
Chip size from 0402 to 2512
Max. resistance value less than 3 milliohm for 0402,
less than 0.5 milliohm for all other sizes
Qualified to AEC-Q200
RoHS compliant, lead free and halogen free
Applications:
Switching power supply
Voltage regulation module
DC-DC converter, adaptor, battery pack, charger
PDA and cell phone
Power and battery management applications
Mechanical Specifications
Electrical Specifications
Type / Code Unit
0.039 ±0.004 0.020 ±0.002 0.016 ±0.002 0.012 ±0.004 inches
1.00 ±0.10 0.50 ±0.05 0.40 ±0.05 0.30 ±0.10 mm
0.063 ±0.010 0.031 ±0.010 0.020 ±0.008 0.016 ±0.008 inches
1.60 ±0.25 0.80 ±0.25 0.50 ±0.20 0.40 ±0.20 mm
0.079 ±0.010 0.047 ±0.010 0.026 ±0.008 0.022 ±0.008 inches
2.00 ±0.25 1.20 ±0.25 0.65 ±0.20 0.55 ±0.20 mm
0.126 ±0.010 0.063 ±0.010 0.026 ±0.008 0.031 ±0.008 inches
3.20 ±0.25 1.60 ±0.25 0.65 ±0.20 0.80 ±0.20 mm
0.256 ±0.008 0.126 ±0.008 0.030 ±0.004 0.033 ±0.010 inches
6.50 ±0.20 3.20 ±0.20 0.75 ±0.10 0.85 ±0.25 mm
a
HCJ2512
H
HCJ0402
HCJ0603
HCJ0805
HCJ1206
L
W
Power rating: P=I2*R
Type / Code
Current Rating (A)
Ohmic Range (Ω)
Operating Temperature
Range
-55ºC to +155°C
Max Overload
Current (A)
Power Rating (W)
@ 70°C
HCJ Series MRV1“ & Fvassunze (Amaum D :1 ma) 95% Dr mule "'"""'7 15 www seie‘ect com marketinngeIelect om
Rev Date: 06/25/2019 2 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCJ Series
Surface Mount High Current Jumper Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Power Derating Curve:
Performance Characteristics
Test Test Method Test Specification Test Condition
Span between fulcrums: 90mm
Bend width: 2mm
2.5 times of rated current
Rating power duration: 5 seconds
Short Time Overload
JIS C-5201-1
clause 4.13
High Temperature
Exposure
JIS C-5201-1
clause 4.23.2
1000 hours at 155°C ± 2°C
Moisture Load Life
Low Temperature
Storage
JIS C 5201-1
clause 4.23.4
1000 hours at -55°C ± 2°C
Temperature cycling
JIS C-5201-1
clause 4.19
Resistance to
Solder Heat
JIS C-5201-1
clause 4.18
The part shall be immersed into the flux specified in the
solder bath 260°C ± 5°C for 10 ± 1 seconds
Specimens shall be placed in a chamber and subject to
a relative humidity of 90~95% and to a temperature of
40°C ± 2°C. Load with rated current 1.5 hours "ON", 0.5
hours "OFF", for the period of 1000 hours.
Operating temperature range is -55°C to 155°C
Mechanical Shock
JIS C-5202
clause 6.7
a = 50 G, t = 11 ms, 5 times shock
Solderability
JIS C-5201-1
clause 4.17
Solder shall cover 95% or more
of the electrode area
245 ± 5°C for 3 ± 0.5 seconds
For size 0402, max. 0.003 Ω
All other sizes, max. 0.0005 Ω
JIS C-5201-1
clause 4.33
Substrate Bending
-55°C to +155°C, 100 cycles
Load Life
JIS C-5201-1
clause 4.25
Apply rated power at 70°C ± 2°C for 1000 hours
with 1.5 hours "ON" and 0.5 hour "OFF"
JIS C-5201-1
clause 4.24
0
180
Ambient Temperature (ºC)
155ºC
-60
0
20
40
60
80
100
120
140
160
Percent Rated Power (%)
100
-55ºC
70ºC
80
60
40
20
HCJ Series 300 250 8 200 2 g 150 3 s 100 fl 50 ’ 0 50 100 150 200 250 11m (5) Prehealing 100“C ~ 130"C, max. 100 seconds Soldering 250"C ~ 265°C, max. 10 secunds Maximum Temperature 260°C : 5°C, max. 10 seconds .9- - cum: Zone Temperature _, 15 f IIS‘UaPenk
Rev Date: 06/25/2019 3 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCJ Series
Surface Mount High Current Jumper Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Wave Solder Temperature Condition
Solder Reflow Temperature Condition
Recommended Pad Layouts
Type / Code a b c Unit
0.016 0.020 0.024 inches
0.40 0.50 0.60 mm
0.024 0.051 0.036 inches
0.60 1.30 0.92 mm
0.031 0.055 0.057 inches
0.80 1.40 1.44 mm
0.047 0.071 0.072 inches
1.20 1.80 1.84 mm
0.150 0.083 0.134 inches
3.80 2.10 3.40 mm
HCJ0402
HCJ2512
HCJ0603
HCJ0805
HCJ1206
Preheating 100°C ~ 130°C, max. 100 seconds
Soldering 250°C ~ 265°C, max. 10 seconds
Maximum Temperature 260°C ± 5°C, max. 10 seconds
HCJ Series HCJ0402 / HCJ0603 J“ Gk + T..IL_ ww.seie\ect.com marketinngeielecmom
Rev Date: 06/25/2019 4 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCJ Series
Surface Mount High Current Jumper Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Taping Specifications Paper Tape
Reel Specifications
Type / Code Unit
2.362 ± 0.079 0.354 ± 0.039 7.008 ± 0.197 inches
60.00 ± 2.00 9.00 ± 1.00 178.00 ± 5.00 mm
W
ØD
ØM
HCJ0402 / HCJ0603
HCJ0805 / HCJ1206
Type / Code Unit
0.028 ± 0.002 0.047 ± 0.002 0.069 ± 0.004 0.138 ± 0.002 0.315 ± 0.008 inches
0.70 ± 0.05 1.20 ± 0.05 1.75 ± 0.10 3.50 ± 0.05 8.00 ± 0.20 mm
0.046 ± 0.008 0.078 ± 0.008 0.069 ± 0.004 0.138 ± 0.004 0.315 ± 0.012 inches
1.18 ± 0.20 1.98 ± 0.20 1.75 ± 0.10 3.50 ± 0.10 8.00 ± 0.30 mm
0.066 ± 0.008 0.094 ± 0.008 0.069 ± 0.004 0.138 ± 0.004 0.315 ± 0.012 inches
1.68 ± 0.20 2.38 ± 0.20 1.75 ± 0.10 3.50 ± 0.10 8.00 ± 0.30 mm
0.081 ± 0.008 0.144 ± 0.008 0.069 ± 0.004 0.138 ± 0.004 0.315 ± 0.012 inches
2.05 ± 0.20 3.65 ± 0.20 1.75 ± 0.10 3.50 ± 0.10 8.00 ± 0.30 mm
W
HCJ0603
HCJ0805
HCJ1206
HCJ0402
A
B
E
F
Profile Feature Pb-Free Assembly
Average Ramp-up Rate (Tsmax to Tp) C / second max.
- Temperature Min (Tsmin) 150°C
- Temperature Max (Tsmax) 200°C
- Time (tsmin to tsmax) 60 - 180 seconds
- Temperature (TL) 217°C
- Time (tL) 60 - 150 seconds
Peak Temperature (Tp) 260 + 0°C
Temperature (tp) 20 - 40 seconds
Ramp-Down Rate 6°C / second max.
Time 25°C to Peak Temperature 8 minutes max.
Preheat
Time maintained
Time within 5°C of actual peak
HCJ Series TopTflDe p2 fi» 7’ an . E “T ‘ r ‘ [.F’, I U I: ‘ T ’ [ Embassed Rss4slur 1,1" Tape Cormliam (YY/WW) HCJ Mo‘ded Metal Plate Sersing Heswslor SMD YES 100% Mane Sn over Nw A‘ways Always ww.seie\ect.com marketinngeIelec com
Rev Date: 06/25/2019 5 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCJ Series
Surface Mount High Current Jumper Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
RoHS Compliance
Stackpole Electronics has joined the worldwide effort to reduce the amount of lead in electronic components and to meet the various
regulatory requirements now prevalent, such as the European Union’s directive regarding “Restrictions on Hazardous Substances”
(RoHS 3). As part of this ongoing program, we periodically update this document with the status regarding the availability of our
compliant components. All our standard part numbers are compliant to EU Directive 2011/65/EU of the European Parliament as
amended by Directive (EU) 2015/863/EU as regards the list of restricted substances.
“Conflict Metals” Commitment
We at Stackpole Electronics, Inc. are joined with our industry in opposing the use of metals mined in the “conflict region”
of the eastern Democratic Republic of the Congo (DRC) in our products. Recognizing that the supply chain for metals
used in the electronics industry is very complex, we work closely with our own suppliers to verify to the extent possible
that the materials and products we supply do not contain metals sourced from this conflict region. As such, we are in
compliance with the requirements of Dodd-Frank Act regarding Conflict Minerals.
Taping Specifications Embossed Plastic Tape
RoHS Compliance Status
Taping Specifications Paper Tape (cont.)
HCJ
Molded Metal Plate Sensing Resistor SMD YES 100% Matte Sn over Ni Always Always
Standard
Product
Series
Description
Package /
Termination
Type
Standard
Series
RoHS
Compliant
Lead-Free Termination
Composition
Lead-Free
Mfg. Effective Date
(Std Product Series)
Lead-Free
Effective Date
Code
(YY/WW)
Type / Code Unit
0.138 ± 0.004 0.268 ± 0.004 0.069 ± 0.004 0.217 ± 0.002 0.472 ± 0.008 inches
3.50 ± 0.10 6.80 ± 0.10 1.75 ± 0.10 5.50 ± 0.05 12.00 ± 0.20 mm
Unit
0.157 ± 0.002 0.157 ± 0.004 0.079 ± 0.002 0.059 ± 0.004 0.039 ± 0.008 inches
4.00 ± 0.05 4.00 ± 0.10 2.00 ± 0.05 1.50 ± 0.10 1.00 ± 0.20 mm
W
HCJ2512
A
B
E
F
P1
P2
D0
T
P0
Type / Code Unit
0.157 ± 0.004 0.079 ± 0.004 0.079 ± 0.004 0.059 0.018 ± 0.004 inches
4.00 ± 0.10 2.00 ± 0.10 2.00 ± 0.10 1.50 0.45 ± 0.10 mm
0.157 ± 0.004 0.157 ± 0.004 0.079 ± 0.004 0.059 0.030 ± 0.008 inches
4.00 ± 0.10 4.00 ± 0.10 2.00 ± 0.10 1.50 0.75 ± 0.20 mm
0.157 ± 0.004 0.157 ± 0.004 0.079 ± 0.004 0.059 0.034 ± 0.008 inches
4.00 ± 0.10 4.00 ± 0.10 2.00 ± 0.10 1.50 0.87 ± 0.20 mm
0.157 ± 0.004 0.157 ± 0.004 0.079 ± 0.004 0.059 0.034 ± 0.008 inches
4.00 ± 0.10 4.00 ± 0.10 2.00 ± 0.10 1.50 0.87 ± 0.20 mm
G
P
D
T
H
HCJ1206
+0.10/-0.00
+0.004/-
+0.004/-
+0.10/-0.00
+0.004/-
+0.10/-0.00
+0.004/-
+0.10/-0.00
HCJ0805
HCJ0402
HCJ0603
HCJ Series | | [— Product Series Size Tolelanoe Packaging Resistance Value HCJ $129 A Code Tal $129 Value (0) Code Descnpuon Size Quantity 0402 6.5 0402 S 0.003 0402 10000 0603 224 0603 0603, 0805, 1206 5000 the decimal holder, 0805 31,6 0805 0 ohm = 0R00 1206 357 1206 2512 632 2512 ww.seie\ect.com marketinngeIelec com
Rev Date: 06/25/2019 6 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCJ Series
Surface Mount High Current Jumper Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
1 2 3 4 5 6 7 8 9 10 11 12 13
H C J 0 6 0 3 Z T 0 R 0 0
Compliance to “REACH”
We certify that all passive components supplied by Stackpole Electronics, Inc. are SVHC (Substances of Very High
Concern) free and compliant with the requirements of EU Directive 1907/2006/EC, “The Registration, Evaluation,
Authorization and Restriction of Chemicals”, otherwise referred to as REACH. Contact us for complete list of REACH
Substance Candidate List.
Environmental Policy
It is the policy of Stackpole Electronics, Inc. (SEI) to protect the environment in all localities in which we operate. We
continually strive to improve our effect on the environment. We observe all applicable laws and regulations regarding the
protection of our environment and all requests related to the environment to which we have agreed. We are committed
to the prevention of all forms of pollution.
How to Order
Resistance Value
Size
A Code Tol Size Value (Ω) Code Description Size Quantity
0402
6.5 0402 0.003 0402 10000
0603
22.4 0603 0603, 0805, 1206 5000
0805
31.6 0805 0 ohm = 0R00
1206
38.7 1206
2512
63.2 2512
HCJ
≤ 0.0005
Z
Zero
Ohm
Product Series
Tolerance
Packaging
T
Size
Four characters with
the multiplier used as
the decimal holder.
Paper Tape
Embossed Plastic
2512
4000

Products related to this Datasheet

RES 0 OHM JUMPER 3/4W 1206
RES 0 OHM JUMPER 1/4W 0603
RES 0 OHM JUMPER 1/8W 0402
RES 0 OHM JUMPER 1/2W 0805
RES 0 OHM JUMPER 1/4W 0603
RES 0 OHM JUMPER 2W 2512
RES 0 OHM JUMPER 1/8W 0402
RES 0 OHM JUMPER 1/2W 0805
RES 0 OHM JUMPER 3/4W 1206
RES 0 OHM JUMPER 2W 2512
RES 0 OHM JUMPER 1/8W 0402
RES 0 OHM JUMPER 1/4W 0603
RES 0 OHM JUMPER 1/2W 0805
RES 0 OHM JUMPER 3/4W 1206
RES 0 OHM JUMPER 2W 2512