MDM-BT Datasheet by ITT Cannon, LLC

View All Related Products | Download PDF Datasheet
ITT Cannon Accessories Micro Metal Backshell
For MDM connectors
Shielded metal backshell
Materials and Finishe
s
Backshell Material: Aluminum
Backshell Finish: Electroless Nickel or
Yellow Chromate over Cadmium
Hardware Material: Stainless Stee
l
Shell Size
A
BCD E F JK J K
90.776 (19.7) 0.565 (14.4) 0.354 (9.0) 0.394 (10.0) 0.591 (15.0) 0.827 (21.0) 0.228 (5.8) 0.276 (7.0) 0.189 (4.8) 0.189 (4.8)
15 0.921 (23.4) 0.715 (18.2) 0.354 (9.0) 0.472 (12.0) 0.650 (16.5) 0.906 (23.0) 0.228 (5.8) 0.425 (10.8) 0.189 (4.8) 0.189 (4.8)
21 1.075 (27.3) 0.865 (22.0) 0.354 (9.0) 0.551 (14.0) 0.709 (18.0) 0.984 (25.0) 0.228 (5.8) 0.425 (10.8) 0.228 (5.8) 0.276 (7.0)
25 1.175 (29.9) 0.965 (24.5) 0.354 (9.0) 0.630 (16.0) 0.787 (20.0) 1.063 (27.0) 0.228 (5.8) 0.598 (15.2) 0.228 (5.8) 0.425 (10.8)
31 1.327 (33.7) 1.115 (28.3) 0.354 (9.0) 0.669 (17.0) 0.827 (21.0) 1.102 (28.0) 0.228 (5.8) 0.598 (15.2) 0.228 (5.8) 0.425 (10.8)
37 1.476 (37.5) 1.265 (32.1) 0.354 (9.0) 0.709 (18.0) 0.866 (22.0) 1.142 (29.0) 0.228 (5.8) 0.791 (20.1) 0.228 (5.8) 0.598 (15.2)
51 1.421 (36.1) 1.215 (30.9) 0.394 (10.0) 0.748 (19.0) 0.906 (23.0) 1.181 (30.0) 0.268 (6.8) 0.898 (22.8) 0.268 (6.8) 0.697 (17.7)
100 2.165 (55.0) 1.800 (45.7) 0.433 (11.0) 0.827 (21.0) 0.984 (25.0) 1.496 (38.0) 0.307 (7.8) 1.024 (26.0) 0.307 (7.8) 1.024 (26.0)
MDM-BT-15TE-SJS-CAD- ***
Band tied backshell
Shell size
Cable entry
TE = top entry
AE = angled (45°) entry
SE = side entry
Harware
SJS = spring clips and jackscrews
JP = jackposts
Plating
blank - electroless nickel
CAD - yellow chromate over cadmium
Modification code
Smaller cable entry - consult factory
Styles TE & SE Style AE
A single piece, machined aluminum shell for ITT
Cannon MDM connectors. Cable braid can be fixed to
the shell with the band-it strap (supplied with the
backshell) to give a shielded termination. Stainless
steel mounting hardware, either jackposts or low
profile jack screws, comes with the backshell.
Top Entry
Side Entry
45° Entry
.063
(1.6)
.634
(16.1)
.378
(9.6)
.138
(3.5)

Products related to this Datasheet

CONN BACKSHELL 15POS 180DEG SHLD
CONN BACKSHELL 9POS 180DEG SHLD
CONN BACKSHELL 25POS 180DEG SHLD
CONN BACKSHELL 37POS 180DEG SHLD
CONN BACKSHELL 31POS 180DEG SHLD
CONN BACKSHELL 21POS 180DEG SHLD
CONN BACKSHELL 15POS 180DEG SHLD
CONN BACKSHELL 51POS 180DEG SHLD
CONN BACKSHELL 51POS 180DEG SHLD
CONN BACKSHELL 9POS 180DEG SHLD
CONN BACKSHELL 25POS 180DEG SHLD
CONN BACKSHELL 37POS 180DEG SHLD
CONN BACKSHELL 31POS 180DEG SHLD
CONN BACKSHELL 21POS 180DEG SHLD