AK152-2 Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
ECUC‘V“ wwwcomponents NQW CD A,» éé \z/A
A
B
C
D
E
F
G
H
Drawn
21 3 4
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev01
Id.
RoHS compliant
TOLERANCE
DIM
Angle
TOL
Approved
7
Amy
ASS 7604 CA
Scale Free
TOL
0 Drawn Amy
05.04.2016
Unit:mm
AK152-2
05.04.2016
Amy
05.04.2016
F
G
H
PIN ASSIGNMENT
P1 P2
1 1
2 2
3 3
4 4
5 5
6 6
7 7
8 8
9 9
Shell Shell
NO. NAME. Q'TY SPECIFICATION
Cable 1pcs No UL 28AWG(7/0.12TC)*9C+D+AL/Mylar Jacket PVC,Beige(BG002) OD:5.0mm
Screw 4pcs Screw #4-40UNC D-E L=32.5mm Nickel plated Insulator color:Beige(BG002)
Tube 2pcs 
Innermold NA LD-PE
Outermold NA PVC 45P Beige(BG002)
Tie 1pcs White tie
PE Bag 1pcs Clear Print black "MADE IN CHINA"+ "1PC"
Electrical test:
1. 100% short, open, miss wire test
2. Conduct resistance: 2 Ohm max.
3. Insulator resistance: 5Mohm min.
4. Hi-Pot: 300V DC/10ms
1PC/PE Bag
PE Bag Packing
P1
9
6
5
1
P2
1
5
6
9
seal
7
8
3
4 5 6
2
1
3 4 5 6 2
CONN 2pcs DB 9Pin Female,Pin:G/F Shell-Nickel Insulator color:Blue solder type
ASSMANN WSW
AK152-2
Date Code
1 Update pin assignment Xavier
20.12.2018
1

Products related to this Datasheet

CABLE ASSY DB09 SHLD BEIGE 2M