MVY Series Datasheet by United Chemi-Con

View All Related Products | Download PDF Datasheet
Terminal Code A Van! Terminal Code e Ven. ‘ mem a ‘ WWW 1 1 Ii ‘ \ ‘ ‘3 ii N N ,,,,, , o 777777 , 77:3 ‘ a; a x a 1 c ‘ L —J MZA G(Vibration resistam structure)
Product specifications in this catalog are subject to change without notice.Request our product specifications before purchase and/or use. Please use our products based on the information contained in this catalog and product specifications.
Low impedance, 105
AIchipTM-MVYSeries
Endurance : 1,000 to 5,000 hours at 105
Low impedance
For digital equipment, especially DC-DC converters
Solvent resistant type except 80 & 100Vdc (see PRECAUTIONS AND GUIDELINES)
Vibration resistant structure
RoHS2 Compliant
AEC-Q200 compliant : Please contact Chemi-Con for more details, test data, information.
SPECIFICATIONS
Items Characteristics
Category
Temperature Range -55 to +105 (6.3 to 63Vdc) -40 to +105 (80 & 100Vdc)
Rated Voltage Range
6.3 to 100Vdc
Capacitance Tolerance
±20% (M) (at 20, 120Hz)
Leakage Current I=0.01CV or 3μA, whichever is greater.
Where, I : Max. leakage current (μA), C : Nominal capacitance (μF), V : Rated voltage (V) (at 20 after 2 minutes)
Dissipation Factor
(tanδ)
Rated voltage (Vdc) 6.3V 10V 16V 25V 35V 50V 63V 80V 100V
When nominal capacitance exceeds
1,000μF, add 0.02 to the value above
for each 1,000μF increase.
(at 20, 120Hz)
tanδ (Max.)
D55 to F80 0.24 0.20 0.16 0.14 0.12 0.12
---
HA0 & JA0 0.28 0.24 0.20 0.16 0.14 0.12
---
KE0 to MN0 0.26 0.22 0.18 0.16 0.14 0.12 0.14 0.10 0.10
Low Temperature
Characteristics
(Max. Impedance Ratio)
Rated voltage (Vdc) 6.3V 10V 16V 25V 35V 50V 63V 80V 100V
Z(-40)/Z(+20)D55 to JA0 322222
---
KE0 to MN0 10 8 6 4 3 3 3 3 3 (at 120Hz)
Endurance The following specifications shall be satisfied when the capacitors are restored to 20 after the rated voltage is applied for specified
ime at 105.
Time
D55 to F80 : 1,000 hours
HA0 & JA0 : 2,000 hours
KE0 to MN0 : 5,000 hours
Rated voltage 6.3Vdc (D55 to JA0) 6.3 to 100Vdc
Capacitance change ≦±30% of the initial value ≦±20% of the initial value
D.F. (tanδ)300% of the initial specified value 200% of the initial specified value
Leakage current The initial specified value The initial specified value
Shelf Life The following specifications shall be satisfied when the capacitors are restored to 20 after exposing them for 1,000 hours at 105 without
voltage applied. Before the measurement, the capacitor shall be preconditioned by applying voltage according to Item 4.1 of JIS C 5101-4.
Rated voltage 6.3Vdc (D55 to JA0) 6.3 to 100Vdc
Capacitance change ≦±30% of the initial value ≦±20% of the initial value
D.F. (tanδ)300% of the initial specified value 200% of the initial specified value
Leakage current The initial specified value The initial specified value
DIMENSIONS [mm]
φD±0.5
L±0.3 (Note)
0.3max.
A±0.2
W
C±0.2
B±0.2
P
Note : L
±
0.5 for HA0 to MN0
φD±0.5
B±0.2
L±0.5
0.3max.
A±0.2
W
C±0.2
P
: Dummy terminals
Size code : D55 to MN0
Terminal Code : G(Vibration resistant structure)
Size code : HA0 to MN0
Terminal Code : A
Vent
(Except D55 to HA0)
Vent
(Except HA0)
PART NUMBERING SYSTEM
Supplement code
Size code
Capacitance tolerance code
Capacitance code (ex. 4.7µF:4R7,10µF:100
)
Taping·Tray
code
Terminal code
(A, G)
Voltage code (ex. 6.3V:6R3,10V:100,50V:500)
Series code
Category
E M V Y A A A A D A A A A A A A GM
1 3 42 6 7 8 9 10 13125 18171611 1514
Please refer to "Product code guide (surface mount type)"
Lower Z
MVY
Lower Z
Longer life
MVE
MZA
MLA
Size code
D55
E55
F55
F61
F80
HA0
JA0
KE0
KG5
LH0
LN0
MH0
MN0
D
4
5
6.3
6.3
6.3
8
10
12.5
12.5
16
16
18
18
L
5.2
5.2
5.2
5.8
7.7
10.0
10.0
13.5
16.0
16.5
21.5
16.5
21.5
A
4.3
5.3
6.6
6.6
6.6
8.3
10.3
13.0
13.0
17.0
17.0
19.0
19.0
B
4.3
5.3
6.6
6.6
6.6
8.3
10.3
13.0
13.0
17.0
17.0
19.0
19.0
C
5.1
5.9
7.2
7.2
7.2
9.0
11.0
13.7
13.7
18.0
18.0
20.0
20.0
W
0.5 to 0.8
0.5 to 0.8
0.5 to 0.8
0.5 to 0.8
0.5 to 0.8
0.7 to 1.1
0.7 to 1.1
1.0 to 1.3
1.0 to 1.3
1.0 to 1.3
1.0 to 1.3
1.0 to 1.3
1.0 to 1.3
P
1.0
1.4
1.9
1.9
1.9
3.1
4.5
4.2
4.2
6.5
6.5
6.5
6.5
MARKING
7hY
100
6.3V
EX) 6.3V100µF
KE0 to MN0
D55 to JA0
MVY
0V
1000
16V
EX) 16V1,000µF
CAT. No. E1001T
SURFACE MOUNT ALUMINUM ELECTROLYTIC CAPACITORS
アルミ_英_04-2.indd 110 2019/04/02 14:45:28
Product specifications in this catalog are subject to change without notice.Request our product specifications before purchase and/or use. Please use our products based on the information contained in this catalog and product specifications.
Low impedance, 105
AIchipTM-MVYSeries
STANDARD RATINGS is not solvent resistant (80/100Vdc).
WV
(Vdc)
Cap
(µF)
Size
code
Impedance
(Ω max./20,
100kHz)
Rated ripple
current
(mArms/105,
100kHz)
Part No. WV
(Vdc)
Cap
(µF)
Size
code
Impedance
(Ω max./20,
100kHz)
Rated ripple
current
(mArms/105,
100kHz)
Part No.
6.3
22 D55 3.0 60 EMVY6R3ARA220MD55G
25
330 HA0 0.30 450 EMVY250RA331MHA0G
33 E55 1.8 95 EMVY6R3ARA330ME55G 470 JA0 0.15 670 EMVY250RA471MJA0G
47 E55 1.8 95 EMVY6R3ARA470ME55G 1,000 LH0 0.054 1,260 EMVY250RA102MLH0S
100 F55 1.0 140 EMVY6R3ARA101MF55G 1,000 MH0 0.054 1,350 EMVY250RA102MMH0S
220 F55 1.0 140 EMVY6R3ARA221MF55G 2,200 LN0 0.038 1,630 EMVY250RA222MLN0S
330 F80 0.34 280 EMVY6R3ARA331MF80G 2,200 MN0 0.038 1,750 EMVY250RA222MMN0S
470 HA0 0.30 450 EMVY6R3RA471MHA0G 3,300 MN0 0.038 1,750 EMVY250RA332MMN0S
680 HA0 0.30 450 EMVY6R3RA681MHA0G
35
4.7 D55 3.0 60 EMVY350ARA4R7MD55G
1,000 HA0 0.30 450 EMVY6R3RA102MHA0G 10 E55 1.8 95 EMVY350ARA100ME55G
1,500 JA0 0.15 670 EMVY6R3RA152MJA0G 22 F55 1.0 140 EMVY350ARA220MF55G
2,200 KE0 0.070 820 EMVY6R3RA222MKE0S 33 F55 1.0 140 EMVY350ARA330MF55G
2,200 LH0 0.054 1,260 EMVY6R3RA222MLH0S 47 F55 1.0 140 EMVY350ARA470MF55G
3,300 KG5 0.060 950 EMVY6R3RA332MKG5S 47 F61 1.0 140 EMVY350ARA470MF61G
3,300 MH0 0.054 1,350 EMVY6R3RA332MMH0S 68 F80 0.34 280 EMVY350ARA680MF80G
4,700 LN0 0.038 1,630 EMVY6R3RA472MLN0S 100 HA0 0.30 450 EMVY350RA101MHA0G
4,700 MH0 0.054 1,350 EMVY6R3RA472MMH0S 220 HA0 0.30 450 EMVY350RA221MHA0G
6,800 LN0 0.038 1,630 EMVY6R3RA682MLN0S 330 JA0 0.15 670 EMVY350RA331MJA0G
6,800 MN0 0.038 1,750 EMVY6R3RA682MMN0S 470 KE0 0.070 820 EMVY350RA471MKE0S
8,200 MN0 0.038 1,750 EMVY6R3RA822MMN0S 470 LH0 0.054 1,260 EMVY350RA471MLH0S
10
22 E55 1.8 95 EMVY100ARA220ME55G 1,000 LH0 0.054 1,260 EMVY350RA102MLH0S
33 E55 1.8 95 EMVY100ARA330ME55G 1,000 MH0 0.054 1,350 EMVY350RA102MMH0S
47 F55 1.0 140 EMVY100ARA470MF55G 2,200 MN0 0.038 1,750 EMVY350RA222MMN0S
100 F55 1.0 140 EMVY100ARA101MF55G
50
1.0 D55 5.0 30 EMVY500ARA1R0MD55G
220 F80 0.34 280 EMVY100ARA221MF80G 2.2 D55 5.0 30 EMVY500ARA2R2MD55G
330 HA0 0.30 450 EMVY100RA331MHA0G 3.3 D55 5.0 30 EMVY500ARA3R3MD55G
470 HA0 0.30 450 EMVY100RA471MHA0G 4.7 E55 3.0 50 EMVY500ARA4R7ME55G
680 JA0 0.15 670 EMVY100RA681MJA0G 10 F55 2.0 70 EMVY500ARA100MF55G
1,000 JA0 0.15 670 EMVY100RA102MJA0G 22 F55 2.0 70 EMVY500ARA220MF55G
2,200 KG5 0.060 950 EMVY100RA222MKG5S 33 F80 0.60 170 EMVY500ARA330MF80G
2,200 LH0 0.054 1,260 EMVY100RA222MLH0S 47 F80 0.60 170 EMVY500ARA470MF80G
3,300 LH0 0.054 1,260 EMVY100RA332MLH0S 68 HA0 0.60 300 EMVY500RA680MHA0G
3,300 MH0 0.054 1,350 EMVY100RA332MMH0S 100 HA0 0.60 300 EMVY500RA101MHA0G
4,700 LN0 0.038 1,630 EMVY100RA472MLN0S 220 JA0 0.30 500 EMVY500RA221MJA0G
4,700 MN0 0.038 1,750 EMVY100RA472MMN0S 330 KE0 0.11 650 EMVY500RA331MKE0S
6,800 MN0 0.038 1,750 EMVY100RA682MMN0S 330 LH0 0.087 900 EMVY500RA331MLH0S
16
10 D55 3.0 60 EMVY160ARA100MD55G 470 LH0 0.087 900 EMVY500RA471MLH0S
22 E55 1.8 95 EMVY160ARA220ME55G 470 MH0 0.087 1,060 EMVY500RA471MMH0S
33 F55 1.0 140 EMVY160ARA330MF55G 1,000 MN0 0.050 1,520 EMVY500RA102MMN0S
47 F55 1.0 140 EMVY160ARA470MF55G
63
68 KE0 0.19 500 EMVY630RA680MKE0S
100 F55 1.0 140 EMVY160ARA101MF55G 100 KE0 0.19 500 EMVY630RA101MKE0S
220 F80 0.34 280 EMVY160ARA221MF80G 220 KE0 0.19 500 EMVY630RA221MKE0S
330 HA0 0.30 450 EMVY160RA331MHA0G 220 LH0 0.12 845 EMVY630RA221MLH0S
470 HA0 0.30 450 EMVY160RA471MHA0G 330 LH0 0.12 845 EMVY630RA331MLH0S
680 JA0 0.15 670 EMVY160RA681MJA0G 330 MH0 0.12 905 EMVY630RA331MMH0S
1,000 KE0 0.070 820 EMVY160RA102MKE0S 470 LN0 0.085 1,100 EMVY630RA471MLN0S
1,000 LH0 0.054 1,260 EMVY160RA102MLH0S 470 MH0 0.12 905 EMVY630RA471MMH0S
2,200 LH0 0.054 1,260 EMVY160RA222MLH0S
80
100 KE0 0.33 450 EMVY800RA101MKE0S
2,200 MH0 0.054 1,350 EMVY160RA222MMH0S 220 KG5 0.26 550 EMVY800RA221MKG5S
3,300 LN0 0.038 1,630 EMVY160RA332MLN0S 330 LN0 0.16 900 EMVY800RA331MLN0S
3,300 MH0 0.054 1,350 EMVY160RA332MMH0S 330 MH0 0.24 700 EMVY800RA331MMH0S
4,700 MN0 0.038 1,750 EMVY160RA472MMN0S 470 MN0 0.16 950 EMVY800RA471MMN0S
25
10 E55 1.8 95 EMVY250ARA100ME55G
100
47 KE0 0.33 450 EMVY101RA470MKE0S
22 F55 1.0 140 EMVY250ARA220MF55G 68 KE0 0.33 450 EMVY101RA680MKE0S
33 F55 1.0 140 EMVY250ARA330MF55G 100 KE0 0.33 450 EMVY101RA101MKE0S
47 F55 1.0 140 EMVY250ARA470MF55G 100 LH0 0.24 650 EMVY101RA101MLH0S
100 F80 0.34 280 EMVY250ARA101MF80G 220 LN0 0.16 900 EMVY101RA221MLN0S
220 HA0 0.30 450 EMVY250RA221MHA0G 220 MH0 0.24 700 EMVY101RA221MMH0S
: Enter the appropriate terminal code. 330 MN0 0.16 950 EMVY101RA331MMN0S
RATED RIPPLE CURRENT MULTIPLIERS
Frequency Multipliers
Size code
Frequency(Hz)
Capacitance(µF)
120 1k 10k 100k
D55 to JA0
1.0 to 4.7 0.35 0.70 0.90 1.00
10 to 100 0.40 0.75 0.90 1.00
220 to 470 0.50 0.85 0.94 1.00
680 to 1,500 0.60 0.87 0.95 1.00
KE0 to MN0
47 to 100 0.40 0.75 0.90 1.00
220 to 470 0.50 0.85 0.94 1.00
1,000 0.60 0.87 0.95 1.00
2,200 to 3,300 0.75 0.90 0.95 1.00
4,700 to 8,200 0.85 0.95 0.98 1.00
The endurance of capacitors is reduced with internal heating produced by ripple current at the rate of halving the lifetime with every 5 rise.
When long life performance is required in actual use, the rms ripple current has to be reduced.
CAT. No. E1001T
SURFACE MOUNT ALUMINUM ELECTROLYTIC CAPACITORS
アルミ_英_04-2.indd 111 2019/04/02 14:45:29

Products related to this Datasheet

CAP ALUM 47UF 20% 50V SMD
CAP ALUM 100UF 20% 50V SMD
CAP ALUM 2200UF 20% 35V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 22UF 20% 25V SMD
CAP ALUM 22UF 20% 50V SMD
CAP ALUM 1500UF 20% 6.3V SMD
CAP ALUM 470UF 20% 16V SMD
CAP ALUM 10UF 20% 16V SMD
CAP ALUM 47UF 20% 25V SMD
CAP ALUM 330UF 20% 16V SMD
CAP ALUM 220UF 20% 16V SMD
CAP ALUM 47UF 20% 35V SMD
CAP ALUM 68UF 20% 35V SMD
CAP ALUM 10UF 20% 25V SMD
CAP ALUM 100UF 20% 63V SMD
CAP ALUM 220UF 20% 63V SMD
CAP ALUM 100UF 20% 100V SMD
CAP ALUM 560UF 20% 35V SMD
CAP ALUM 47UF 20% 100V SMD
CAP ALUM 10UF 20% 35V SMD
CAP ALUM 22UF 20% 35V SMD
CAP ALUM 47UF 20% 25V SMD
CAP ALUM 220UF 20% 80V SMD
CAP ALUM 1000UF 20% 6.3V SMD
CAP ALUM 470UF 20% 25V SMD
CAP ALUM 22UF 20% 50V SMD
CAP ALUM 10UF 20% 16V SMD
CAP ALUM 47UF 20% 6.3V SMD
CAP ALUM 10UF 20% 35V SMD