Modular Jacks Brochure Datasheet by Molex

View All Related Products | Download PDF Datasheet
19M BISET n M 10 fillih‘t Rheum ‘a‘
Modular Jacks
Packaging Types
Orientation Types
2 ports
Tape and reel Tube Tray
Right angle SMT Vertical
Reference Information
Circuit sizes: 4, 6, 8 contacts
Mating direction:
Right angle, vertical
Shielding: With and without
Number of ports: Single, multiport
Soldering: Through hole, SMT
Speeds: Cat3, Cat5, Cat5E, One of
the largest selections of modular
jacks in the industry
Cat5/5e
Molex’s broad range of Modular
Jacks and Plugs, with more than
1000 different parts, provides
versatile solutions to meet today’s
increasing demand for information
flow with greater bandwidth
requirements.
Cat3
The extensive breadth of products
offer exceptional performance and
reliability for voice, data and high-
speed networking applications and
are the ideal solution for consumer,
office, medical, commercial and
industrial applications.
Quality/Price competitive
Competitive prices within
most ranges
Fully automated manufacturing
plant in Chengdu, China
Delivery
Competitive lead times
x h. o m
Ordering Information
©2017 MolexOrder No. 987650-8441 Rev. 2 USA/GF/2017.06
Modular Jacks
Series Orientation Ports Category PCB attachment Shielding LED Positions/Loaded
Contacts
Height
(mm) Description
Signal tails Body tails
44915 N/A
1
6
N/A N/A
None
No
8/8 N/A Long body plug
90075
Plug
3 X 4/4 6/4
6/6 8/8
N/A
Short body modular plug
95043 5 External
shield 8/8 Short body modular plug
95009
Right angle
3
Through hole
Through hole
X4/4 6/4
6/6 8/8
16.00 Flush or flange
95501
Through hole,
SMT
11.50 Optional Key
95622 External
shield
8/8
13.00 Shield tabs
and solder pins
95540
Through hole,
SMT
Internal
shield
11.50 SMT or through hole
shield tabs/nails
85502 SMT X 4/4 6/4
6/6 8/8
85542 Through hole,
SMT
External
shield
8/8
13.00
Shield tabs
93242 SMT Through hole,
SMT
Through hole
shield nails
85543
5
Through hole,
SMT
Through hole,
SMT
Shielded with optional
EMI tabs
85503
Through hole Through hole
X
11.50
Unshielded
through hole
85504 Internal
shield Internally shielded
85505 External
shield 13.00 Optional EMI tabs
43202
3
External
none No
4/2, 4/4, 6/2, 6/4,
6/6, 8/2, 8/4, 8/6,
8/8, 8/10
11.58/
11.81.12.09 Ultra-low profile
43249 6/2, 6/4, 6/6, 8/6,
8/8, 8/10 12.83/13.00 Shield option on
8-circuit only
43743 SMT SMT None 6/2, 6/4, 6/6,
8/4, 8/6, 8/8 11.74 Outboard
fitting nails
43860 Through hole Through hole External,
none
Lightpipes
& N
6/2, 6/4, 6/6,
8/4, 8/8
13.21/13.53/
13.54
Inverted, available with
or without lightpipes
44144
SMT SMT
None
No
6/2, 6/4, 6/6,
8/2, 8/4, 8/6,
8/8
11.73 Inboard fitting nails
44282
External,
none
8/8 12.19 Low profile
44380
Through hole Through hole
Lightpipes
& N
6/4, 6/6,
8/4, 8/6, 8/8
13.21/
13.53
Mini PCIe available
with or without
lightpipes
44620 1
Lightpipe
8/8
13.21/
13.46
RJ-11 keep-out feature,
single lightpipe
44050
5e No
12.83/
13.06
Option to omit side
tabs for side-to-side
stacking
44661 External 9.19/
9.53
Three different
shielding options
x h. o m
Ordering Information
©2019 MolexOrder No. 987650-8441 Rev. 3 USA/GF/2019.05
Modular Jacks
Series Orientation Ports Category PCB attachment Shielding LED Positions/Loaded
Contacts
Height
(mm) Description
Signal tails Body tails
43814
Right
angle
2 3
Through hole Through hole
None No
6/2, 6/4, 6/6 12.70 Inverted flangeless
43841
6/2, 6/4, 6/6,
8/4, 8/6, 8/8 11.80
Outboard fitting nails
44193 Inboard fitting nails
43223
2, 3,
4,
5, 6, 8
3
External,
none No
6/2, 6/4, 6/6,
8/4, 8/6, 8/8,
8/10
12.83/13.31 Multi-port,
low profile
44560 2, 4 5e 8/8 9.19/9.53 Low profile
44150
Right
angle
2, 4,
6, 8 5e
External,
none
No 8/8 12.83/13.31 Press-fit
or snap-fit pegs
44248 2, 4 3 Lightpipes 6/4, 6/6, 8/8 13.21/13.45 Inverted
44170
8, 12,
16 5e External
Lightpipes
8/8 25.41 Press-fit
or snap-fit pegs
44520 No
95503
Vertical 1
3
Through hole,
SMT
X
No
4/4 6/4
6/6 8/8
12.7
or 15.7
Flush or flange.
Low or high profile
95522
Through hole
16.25
Flush or flange
95551 6/6 Offset plug latch
95552 Internal
shield
8/8
Internally shielded flush
or flange
95623 External
shield 16.50 Shielded top entry
85510
SMT SMT
X
4/4 6/4
6/6 8/8
15.70 SMT solder tabs,
optional
pick & place tape
85513 12.70
85506
5 Through hole Through hole 8/8
16.30 Unshielded
through hole
85507 Internal
shield 16.25 Flush or flange
85508 External
shield 16.50 Shielded top entry
85511 X 12.70 or
15.70 Low and high profile
42410
3 Through hole
Through hole
External
4/2, 4/4, 6/2,
6/4, 6/6, 8/2,
8/4, 8/6, 8/8
16.38
Flush/flangeless
42878
None
8/2, 8/4, 8/6,
8/8, 8/10
12.70
43090 No 8/8, 8,10 Radius housing
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.

Products related to this Datasheet

CONN MOD JACK 6P6C R/A UNSHLD
CONN MOD JACK 4P4C R/A UNSHLD
CONN MOD JACK 8P8C R/A UNSHLD
CONN MOD JACK 8P8C VERT UNSHLD
CONN MOD JACK 4P4C R/A UNSHLD
CONN MOD JACK 8P8C VERT UNSHLD
CONN MOD JACK 4P4C R/A UNSHLD
CONN MOD JACK 8P8C VERT SHIELDED
CONN MOD JACK 6P6C VERT UNSHLD
CONN MOD JACK 6P6C VERT UNSHLD
CONN MOD JACK 4P4C R/A UNSHLD
CONN MOD JACK 6P6C R/A UNSHLD
CONN MOD JACK 6P6C R/A UNSHLD
CONN MOD JACK 8P8C VERT UNSHLD
CONN MOD JACK 8P8C VERT UNSHLD
CONN MOD JACK 6P6C VERT UNSHLD
CONN MOD JACK 4P4C R/A UNSHLD
CONN MOD JACK 8P8C R/A UNSHLD
CONN MOD PLUG 8P8C SHIELDED
CONN MOD JACK 6P4C VERT UNSHLD
CONN MOD JACK 6P6C R/A UNSHLD
CONN MOD JACK 4P4C VERT UNSHLD
CONN MOD JACK 8P8C VERT UNSHLD
CONN MOD JACK 6P6C R/A UNSHLD
CONN MOD JACK 6P6C R/A UNSHLD
CONN MOD JACK 6P4C R/A UNSHLD
CONN MOD PLUG 4P4C UNSHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 6P2C VERT UNSHLD
CONN MOD JACK 8P8C R/A UNSHLD