GRB066x Series Datasheet by CW Industries

View All Related Products | Download PDF Datasheet
16A125VAC 1I3HP 10A 250V AC 1I2HP Rafi” 16A 12VDc 6A 28VDC 3305 I Mounting Hole Terminal Style I) at: .187' 9D 20A 1 2V DC Y Mam : Contact Resistance 50m ohm max. X 'rl insulation Resistance DC 500V 100M ohm mine i warm thckneu x 19 2 . n l Ins-I25 Dielectric Strength AC 1500V 1 minute {Jinn 11017 PCANGLE usaw 15am 45% ~ 85°C Operating Temperature Lon-m 195m livvaul V . .3 a_ 13180 IT MAY NOT BE DISCLOSED TO ANYONE, SWITCH FUNCTION Different button >2 ‘M‘m 1h.— 1‘ a. 1‘. on or: on o: e 2:» sPsY 2e scar AaPa .\2 A.» eke miP SP5? OFF Illuminated / Different buflonm BI 'BJ2A 314st \r‘oz ‘.\r'°z ,\r°j 6:\:’°1 \r": -‘h‘- ”as 5-:er W3» 5|!st ”an sps‘r meow) (mama) meow lmm‘mlm imam mum mm mum Different position / pitreeeni but-tun ow Momentary I Different button \, G ‘ ,9, “he" flew ‘Fea 9; .0" ‘m ee are a. 5." ae new HIE 11 JA e; . A. all. ah. P at ‘H’ Mai-elem“ “aezsaem wearer” . Independent circuit] Ditierenc button .\2 I.» ”3‘ \.§ I -‘tdeahe ”1a sE>s-r unmfifimwm l): Momentary Function RoHS Compliant Frames are nylon (UL flame: 94-2V). Illuminated actuators are molded in PC, available in Red, Amber or Green colors. Terminals are silver plated brass. Optional waterproof cover is available for IP55 rating. Avarity of button options available. .8391 ‘1‘, as- spar” was 5931' meow meow) . lmxmmum memg Bari/9 mm asses Updated rat gs OTHER THAN CW INDUSTRIES PERSONNEL, WITHOUT WRITTEN AUTHORIZATION FROM CW INDUSTRIES INCORPORATED, SOUTHAMPTON, PENNSYLVANIA USAi THIS INFORMATION IS CONFIDENTIAL AND PROPRIETARY T0 CW INDUSTRIES INCORPORATED AND ITS AFFILIATES Date Drawn: 2/03/11 Unit: mm e INDUSTRIES Southampton, Pa. 18966 Tel 215i355.7080/www.cwind.com Title: ROCKER SWITCH Rev. 1 Checked& 61‘,” CWPIN: GRBOGSXSERIES

Products related to this Datasheet

SWITCH ROCKER SPST 16A 125V
SWITCH ROCKER SPST 16A 125V