CDBU0130L-HF Datasheet by Comchip Technology

View All Related Products | Download PDF Datasheet
T: 4" ‘47 If k7 4»
CDBU0130L-HF
SMD Schottky Barrier Diode
Page 1
QW-G1042
REV:A
Comchip Technology CO., LTD.
A
mA
V
V
1
100
30
35
IO
VR
VRRM
IFSM
8.3ms single half sine-wave superimposed
on rate load(JEDEC method)
OC
OC
+125
+125
-40
TSTG
Tj
Storage temperature
Junction temperature
Average forward current
Reverse voltage
Repetitive peak reverse voltage
Forward current,surge peak
Parameter Conditions Symbol Min Typ
Max
Unit
uA
V
10
0.35
IR
VF
Reverse current
Forward voltage
Parameter Conditions Symbol Min Typ
Max
Unit
VR = 10 V
IF = 10 mA
O
Maximum Rating (at TA=25 C unless otherwise noted)
O
Electrical Characteristics (at TA=25 C unless otherwise noted)
Features
-Low forward voltage.
-Designed for mounting on small surface.
-Extremely thin / leadless package.
-Majority carrier conduction.
Mechanical data
-Case: 0603 standard package,
molded plastic.
-Terminals: Gold plated, solderable per
MIL-STD-750,method 2026.
-Marking code: cathode band & BP
-Mounting position: Any
-Weight: 0.003 gram(approx.).
/SOD-523F
0.071(1.80)
0.063(1.60)
0.014(0.35) Typ.
0.039(1.00)
0.031(0.80)
0.033(0.85)
0.027(0.70)
Dimensions in inches and (millimeter)
0.012 (0.30) Typ.
0.028(0.70) Typ.
0603/SOD-523F
Io = 100 mA
VR = 30 Volts
RoHS Device
Halogen Free
Comdwip w: mu suemnu
RATING AND CHARACTERISTIC CURVES (CDBU0130L-HF)
SMD Schottky Barrier Diode
Page 2
REV:A
Comchip Technology CO., LTD.
Forward voltage (mV)
260
230
270
250
280
240
AVG:2 41mV
O
Ta=25 C
IF=10mA
n=30pcs
Fig. 5 - VF Dispersion map
Reverse current (uA)
30
0
40
20
50
10
AVG:4 .2 uA
5
15
25
35
45
Fig. 6 - IR Dispersion map
Capacitance between
terminals(pF)
26
20
28
24
30
22
AVG:2 2.8 pF
21
23
25
27
29
Fig. 7 - CT Dispersion map
O
Ta=25 C
F=1MHz
VR=0V
n=10pcs
O
Ta=25 C
VR=10V
n=30pcs
0 1510 20
1
10
100
525 30
Capacitance between terminals (PF)
Reverse voltage (V)
Fig.3 - Capacitance between
terminals characteristics
f = 1 MHz
Ta = 25 C
1u
10n
10u
100n
0 10 20 25 30
1m
100u
15
5
Reverse voltage (V)
Fig. 2 - Reverse characteristics
Reverse current ( A )
O
25 C
O
75 C
O
-25 C
0.2 0.40
1
100
0.5
0
0.8
1000
0.6
0.3
0.1 0.7
10
Forward current (mA )
Forward voltage (V)
Fig. 1 - Forward characteristics
0
20
40
60
80
100
0 25 50 75 100 125
O
Ambient temperature ( C)
Average forward current(%)
Fig.4 - Current derating curve
O
-25 C
O
25C
O
75C
O
125C
QW-G1042
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘ ................
BCdD D2
D1
E F P P0P1T
SYMBOL
A
W W1
(mm)
(inch) 0.039 0.004±0.073 0.004±0.039 0.004±0.061 0.002±7.008 0.04±2.362 MIN. 0.512 0.008±
SYMBOL
(mm)
(inch) 0.069 0.004±0.138 0.002±0.157 0.004±0.157 0.004±0.079 0.004±0.009 0.002±0.315 0.008±0.531 MAX.
SMD Schottky Barrier Diode
Page 3
REV:A
Comchip Technology CO., LTD.
1.00 0.10± 1.85 0.10±
4.00 0.10±
1.55 0.05±
3.50 0.05±1.75 0.10±
60.0 MIN. 13.0 0.20±1.00 0.10±
4.00 0.10± 2.00 0.05± 0.23 0.05± 8.00 0.20± 13.5 MAX.
178 1±
QW-G1042
Index hole
o
120
Trailer Device Leader
10 pitches (min)10 pitches (min)
.......
.......
....... ..............
....... ..............
End Start
d
E
F
B W
A
P
P0
P1
D1
D2
D
W1
T
C
Direction of Feed
Reel Taping Specification
Polarity
0603
(SOD-523F)
0603
(SOD-523F)
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
Suggested PAD Layout
SIZE
(inch)
0.067
(mm)
1.70
0.60
0.80
0.024
0.031
Marking Code
2.30 0.091
E1.10 0.043
Standard Package
A
B
C
D
SMD Schottky Barrier Diode
Page 4
REV:A
Comchip Technology CO., LTD.
A
C
B
E
D
Park Number
CDBU0130L-HF
Marking Code
BP
Marking Code
BP
QW-G1042
0603/SOD-523F
Case Type
Qty per Reel
(Pcs)
4000
0603/SOD-523F
Reel Size
(inch)
7

Products related to this Datasheet

DIODE SCHOTTKY 30V 100MA 0603
DIODE SCHOTTKY 30V 100MA 0603
DIODE SCHOTTKY 30V 100MA 0603
DIODE SCHOTTKY 30V 100MA 0603
DIODE SCHOTTKY 30V 100MA 0603
DIODE SCHOTTKY 30V 100MA 0603