20029-xx Drawing Datasheet by Vicor Corporation

View All Related Products | Download PDF Datasheet
—C- 1.398 REF —. C > [35.521 .050 REF _ [1.271 .1 3 REF F 7 E4 9} l I [m -A— ”A“ .0 0 .010 [1 SJ E- 5] .72 REF .3. 18-21 ’ /fi CgAi-FEJVOMAX / $0.006[.15I@ A B C .25 REF / 6.4 / / / 7 I © V .125 REF .300 REF I © © B13 17.521 I I , _B_ .063 0.5% .275 f [6.92 $ .250 .525 4» [6-35 D3341 .800 00.32 - 1.300 B302 \ $.059:.001 REF 1 1.50:.03 1 RELEASED PER E0230307 PEI 07/11/02 JMR 2 REVISED PER E08007O SA 01/15/08 REJH 3 REVISED PER E091753 JS 09/29/09 REJH 4 REVISED PER EO92276 JS 12/30/09 REJH 5 REVISEDPERE120065 VSS 01/20/12 KUK /E\ /E (17E V/ZC O/QDUT , @ 1.398 REF [35.52] .050 REF 7 [1.271 .173 REF E [4.391 -A- L1 L I [MI .0 0 .010 [1 8] E. 5] .72 REF I‘MBIOMAX [18.2[ 14.601 $0.006[.151® A B c .25 REF ‘3 16.4 I I ‘1‘ ‘ I © 0 .125 REF 300 [3.13 7-62 I I .063 F 0.52 + .250 .400 a [6.35 D010 3 @059i001REF 71.50:.03, .800 120.32 < 1.300="" _="" 133.02="" m="" vicor="" size="" cagecode="" dwgno="" rev="" @,el="" d="" 67131="" 20029-xx="" 5="">
1.398
REF
35.52
.050
REF
1.27
.010
MAX
.25
.070
REF
1.78
"A"
.010
MAX
.25
.070
REF
1.78
"B"
1.398
REF
35.52
.050
REF
1.27
.173
REF
4.39
.173
REF
4.39
1 3 2
- A -
- C -
- A -
- C -
1.300
33.02
.250
6.35
.275
6.99
.525
13.34
.800
20.32
.125
REF
3.18
.300
REF
7.62
.063
1.59
.25
REF
6.4
.72
REF
18.2
.72
REF
18.2
.25
REF
6.4
.063
1.59
.250
6.35
.400
10.16
.800
20.32
1.300
33.02
.125
REF
3.18
.300
REF
7.62
.059
±.001
REF
1.50
±.03
.059
±.001
REF
1.50
±.03
.1810
MAX
4.60
.1810
MAX
4.60
- B - - B -
Ø.006[.15]
M
A
B
C
Ø.006[.15]
M
A
B
C
NOTE:
MATERIALS: INMATES: PPS RYTON 7
1.
SOCKETS: BE-CU #25, Au PLATED.
FULLY SEAT SOCKET INTO INMATE HEADER.
2.
ROHS COMPLIANT PER CST-0001 LATEST REVISION.
3.
REV.
DESCRIPTION
DATE
APPROVED
1
RELEASED PER E0230307 PEI
07/11/02
JMR
2
REVISED PER E080070 SA
01/15/08
REJH
3 REVISED PER E091753 JS
09/29/09
REJH
4 REVISED PER E092276 JS
12/30/09
REJH
5
REVISED PER E120065 VSS
01/20/12
KUK
DASH NO.
SOCKET BODY
LENGTH
INCH/MM
DIA "A"
INCH/MM
DIA "B"
INCH/MM
INPUT
OUTPUT
KIT #
-01
.100/2.54 .280/7.11 .280/7.11
18380 18392 18372
-02
.135/3.43 .315/8.00 .315/8.00
18381 18393 18373
-03
.160/4.06 .340/8.64 .340/8.64
21540 21545 21512
2
F
7 2
F
7
3
B
8 4
6
C
8 4
A
5 3
C
D
A
VICOR CONFIDENTIAL
5
E
D
6
B
1
E
1
THIS DOCUMENT AND THE DATA DISCLOSED HEREIN OR
HEREWITH IS NOT TO BE REPRODUCED, USED OR
DISCLOSED IN WHOLE OR IN PART TO ANYONE WITHOUT
THE PERMISSION OF VICOR CORP.
SCALE
TOLERANCES ARE:
DECIMALS ANGLES
X.XX [X.X] = ±0.01 [0.25] ±1°
X.XXX [X.XX] = ±0.005 [0.127]
SHEET OF
SIZE
67131
CAGE CODE
20029-XX
DWG NO
5
REV
DRAWN BY
DATE
LAP NGUYEN
6/99
DWG,VI700 INMATE,LN
SWD
VICOR
THIRD ANGLE PROJECTION
DO NOT SCALE DRAWING
11
4:1
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE : INCH / [MM]
D

Products related to this Datasheet

INMATE MICRO IN SL BOB
INMATE MICRO IN LL BOB
INMATE MICRO OUT SL BOB
INMATE MICRO OUT LL BOB
INMATE MICRO IN XL BOB