11-00038 Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
ITEM NO PART NUMBER DESCRIPTION QTY COMPONENT NOTES 1 TLY-13 NEMA 5-15P 1 whlte overmold 2 30-00245 Wire. 3C, 18 AWG, UL SVT, 300V. 105C. 8 3 mm. VW-1. PVC. whiie 1 1000 :30 21 £0.30. 45 50 :5 ground’ , 1 ° K ‘ é neutral 17 10-30 12.7 10.13 3 «I» 5 :1 tinned x 3 Nil S Wire marking: (UL) E339575 SVT 3X0.824mm2 (18AWG) 1050 300V VW71 C(UL) SVT 3X0.824mm2 (18AWG)1OSC 300V VW-1 TENSILITY HLE 7 Wiring Diagram TLY-13 w1re coior hot black Notes- neutrai while Elecirical requiremems 10 A a1125 Vac as is 9mm“ 9'99” Revision: Date: Descriptiun: A 12/18/2016 Inltlal release Prepared. DN 11117331" Noies. RuHS compliani FWCIION IeSI' no open, no shori CWCUII, no TENSILITY tel 15413233228 800 877.670.7118 fax 1.541.323 4202 web iensllliycom Verified. PS 5:. WW miermillenl Dimensions are in miillmeters. Description: Toierances: X 1 0.5 mm XX: +03mm XXX::005mm Ac cord,1000 mm. U.S. NEMA 5-15F’ pIug, TLY- A 13(oiir1r1ed, 15 AWG, SVT wire, 30-00245.wh1(e Size: Part number: 11-00038 Scale' 1'2 Sheet 1 011 ©CI 4 I 3

Products related to this Datasheet

CORD 18AWG NEMA5-15P - CBL 3.28'