11-00018 Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
ITEM NO PART NUMBER DESCRIPTION QTY COMPONENT NOTES 1 TLY-1P NEMA 1-15P. poiarized 1 black overmold 2 30-00242 2C, 18 AWG, UL SPT-i. 300V, 105C, 5.55 mm, VW-1, PVC 1 1000 130 37 ‘2 0 mg :020 1720.30 , 17 , 25 t3 +r "' hot i 3 i A m ‘_ g y ( 67 ii i 2 a .n' r i 4» Qi 5:2 IiNiede neurral ribbed SECTION A-A SCALE 2 : 1 Wire marking: (UL) E339575 SPT-i 2x0.824 mm2 (iaAWG) 105C 300V VWri C(UL) SPTri ZXO.824 mmZ (iSAWG) 105C 300 V VWri Tensiiily HLE Wiring Diagram 1715i: wire hot smoolh Notes: . Eiecirieei requirements 10 A ex 125 Vac "emfa' “Wad Revision: Date: Descriptiun: Prepared. Noles. A 12/17/2012 Intial release DN 1:312:51 ReHs eempiiani WSI Ll I Y Verified. _ PS .. W Funclion iesi no open, no snori Circuii, no ,E, 1.541 3233228 800 877.670.7118 ""3““; iniermiiieni fax 1.541.323 4202 web iensiliiycom Dimensions are in miilimeters. Description: Size: Part number: Toierances: x : 05 mm Ac card, 1000 mm. us. NEMA 1-15P ping, TLY- A 11-00018 x x: + 0 3 mm 1P (0 tinned, 15 AWG, SPT-i Wire, 30-00242 ' xxx: : 005 "m“ ‘ Scale' 1-1 ‘ © H Sheet 1 0H 5 4

Products related to this Datasheet

CORD 18AWG NEMA1-15P - CBL 3.28'