11-00032 Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
iTEM N0. PART NUMBER DESCRiPTION QTv. COMPONENT NOTES 1 mm P NEMA1715P,pD‘3liZEd 1 white overmoid 2 30700243 2918 Awe, UL SPTJ, 300v, 105C, 5,55 mm1VWs‘1rPVCiwhile 1 1000 :30 3 17 :030 37 d 25 :3 k .8 :0. c j ‘7 1 2 h 3 A of E - \ 1 1 a 0 fir? +1 - e 5L! E 1 1 A g » ‘2‘ ’ neutral 6* s :2 (tinned x 2) SECTION AVA SCALE 2 :1 Wire marking: (UL) E339575 5PTe1 2X01824mm2 (18AWG) 105C aoovvw-1 cum SPT-i 1X0.824mm2 (1aAwG) wsc 300v vwe1 TENSILiTv HLE Wiring Diagram TL‘H P wire "Mes: nor srrroorh Eiecrricai requirements: 10A 3:125 Vac as is neuirai ribbed Revision: Date: Description: Prepared: Notes: A 12/17/2012 initial release AG 3:11;”? RoHS cornP‘iant 1m 8 I Ll I Y Verified: F . ’ n , , p5 Eisz‘w’” inflgfmfie‘f‘s‘ "° We"! "° 5 ‘3" “"0““ "0 rel 154132313223 m 877.670.7118 ‘ ‘ ‘ nix 1541132371202 web tensiiitymrn Dimensions are In WHWe‘erS- Descriprion: Size: Part number: Toierances: x: 1 05 mm A: (0711,1000 mm,U.S,NEMA1715P p1ug,TLve1 P m A 11-00032 x.x : 03 mm finned, 13 AWG, SPTr1 wire, 307011243, whire x.x _ t 0.05 mm Seaie: 1:2 © 1:] Sheet 1 0H 1 1 1 1 5 4 3 2 1

Products related to this Datasheet

CORD 18AWG NEMA1-15P - CBL 3.28'