11-00027 Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
ITEM NO PART NUMBER DESCRIPTION QTY COMPONENT NOTES 1 TLY-1P NEMA1-15P. poiarized 1 black overmold 2 TLY-ZZS C7 1 black overmold 3 30700246 Wire: 2Q 18 AWG‘ UL SPTVZ 300V: 1050‘ 7 05 mm: VW71‘ PVC 1 4 Labei Adheswe flag, 15x100mm 1 white with black tom 12 2000 130 17 :0 30 45 5 ‘9. 2 hot 00 ‘fi Q r‘ N ‘7 neutral CONNECTOR SECTION A—A FRONT VIEW SCALE 2' 1 Wire marking. (UL) E339575 SPT-Z 2X0.824mm2 (18AWG) 105C 300V VW-1 C(UL) SPT-Z 2X0.824mm2 (18AWG) 105C 300V VW71 TENSILITV HLE 7 Wiring Diagram TLV71P wire hot round Notes: t | 11 Electrical requirements 10 A at 125 Vac "e“ ’3 9’00” Revision: Date: Descriptiun: Prepared. Noles. A 12/20/2016 Initial release DN If“; R°H5 wmp'ian‘ WSI Ll I Y Verified. P 5 33:47:73 " Dimensions are in FWCIION IeSI' no open, no shod circuil, no miermiiieni tel 15413233228 8017 877.670.7118 fax 1.541.323 4202 web tenslllty.com miillmeters. Toierances: X 1 0.5 mm X X: + 0 3 mm XXX: :005rnm Description: Ac card, 2000 mm. U.S. NEMA 1-15P ping, TLY- 1P to C7. TLY-ZZS, 18 AWG, SPT-2 Wire, 30- 00246 Size: Part number: A 11-00027 Scale' 1-2 © 1:] Sheet 1 ol 1 I I 5 4

Products related to this Datasheet

CORD 18AWG 1-15P - C7 6.56' BLK