EN3 Right Angle PC Board Mount Datasheet by Switchcraft Inc.

View All Related Products | Download PDF Datasheet
EN3® RIGHT ANGLE PC BOARD MOUNT 2-18 CONTACT
NEW PRODUCT BULLETIN 597
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
EN3® RIGHT ANGLE PC BOARD MOUNT 2-18 CONTACT
NEW PRODUCT BULLETIN 597
FEATURES & BENEFITS
• SealedtoIP68NEMA250(6P)
• O-ringfreedesign
• EasilymountstoPCboards
• Narroworwideversionsto
 fityourapplications
• Goldplatedcontactsstandard
APPLICATIONS
• Anysealeddatatransmission
• Militaryorindustrial
 GPSlocationdevices
• Instrumentation
• Medicaldatacarts
• MarineApplications
• Transportation
• Generalindustrial
electronic applications
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
EN3 P RAPC Gender: M - Male F - Female
EN3® RIGHT ANGLE PC BOARD MOUNT 2-18 CONTACT
NEW PRODUCT BULLETIN 597
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
Mechanical Specifications
Vibration:    Mil-Std202GMethod201A
Life:     600insertion/withdrawalcyclesminimum
HexNutTorque:   8-10in/lbtighteningtorque
Electrical Specifications
DielectricWithstandingVoltage: Testedat500VAC
InsulationResistance:   100MΩminimumat77˚F
ContactResistance(2-8#20contact): 15mΩmaximuminitial
     30mΩmaximumafterenvironmental
ContactResistance(9-18#26contact): 30mΩmaximuminitial
     50mΩmaximumafterenvironmental
CurrentRating:   2.0A(9-18#26contact)
     4.0A(5-8#20contact)
     5.0A(2-4#20contact)
Environmental Specifications
TemperatureRating:   -40˚Cto+65˚C(-40˚Fto+149˚F)
MoistureResistance:   Mil-Std202GMethod106G
InsulationResistance:   Mil-Std202GMethod302
ThermalShock:   Mil-Std202GMethod107G
SaltSpray:    Mil-Std202GMethod101E
Material Specifications
PanelConnectorShell,LockingDisk: Thermoplastic,UL94V-0
ConnectorShellInterior:  ThermoplasticElastomer,UL94HB
Contacts:    CopperAlloy,GoldoverNickelPlate
PCB:     FR-4
HeaderInsulator:   Thermoplastic,UL94V-0
Product Ratings:
IEC60529IP16/IP18.IEC60529IP66.IEC60529IP6824hoursat2metersofwater.
NEMA2506P24hoursat2metersofwater.CFR46Part110.20
SPECIFICATIONS
EN3
# of Contacts:
2 - 8 #20
9 - 18 #26
Gender:
M
- Male
F
- Female
PCB Style:
BN
- Narrow PCB
BW
- Wide PCB
Connector Type:
P
- Panel
P
EN3 Style:
RAPC
- Right Angle PC
RAPC
Notes:
7 and 8 pin not available in female Panel connector
(Note:7&8Pinnotavailableinfemale)
um [1w] EN) 945 PW LOCA'IIONS ENS 2—8 PIN RIGHT—ANGLE NARROW PCB PANEL CONNECTOR [m Hum] .x mm \m\\ rm % 1%? M00000 know" 04mm ‘ m WW mm gglw mews“ .. j W mm mm.“ W H, M, mm (WWW mm mm: mum mum; omwlzm‘mwmnm‘cowmox Mmuw' Emmuixz "Wham mm ms mmmwmwm mmwu-uwnmmummw EN3 2—8 PIN RIGHT-ANGLE WIDE PCB PANEL CONNECTOR u my [on] "m mums; 00mm War-cl mmmurclwxwwn wowmn:mmmmmm m [Mia H ‘7.an [2: ‘1 W V '7 143;; WT W ml mm “mm Kuumznlimmsx 2 wmmmmm j [m FIE: maxim. uroxmm ummmmmm m m EN3 9—18 PIN RIGHT-ANGLE NARROW PCB PANEL CONNECTOR rm? fl“ * ng a I L m omw'N' mm»:- “”1 mum, urasmnN quvam mwmmm £1111: 1R m m m “magnum mum; MAI-own Emvmmmmuuww ENS 9-18 PIN RIGHT—ANGLE WIDE PCB PANEL CONNECTOR M m - an vun [ml .mJL a? my omen w mums: ummN mu m mmmmwmw \ mmnw wmiru mums: ,7 upmmw Khuvwr mmmm my: Auxmssmmrn xsnunmsor mnmmmmmmmm
EN3® RIGHT ANGLE PC BOARD MOUNT 2-18 CONTACT
NEW PRODUCT BULLETIN 597
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
Alldimensionsareforreferenceonly.
EN3 2-8 PIN RIGHT-ANGLE NARROW PCB PANEL CONNECTOR
EN3 2-8 PIN RIGHT-ANGLE WIDE PCB PANEL CONNECTOR
EN3 9-18 PIN RIGHT-ANGLE NARROW PCB PANEL CONNECTOR
EN3 9-18 PIN RIGHT-ANGLE WIDE PCB PANEL CONNECTOR
0.610
15.5
0.582
14.8
RECOMMENDED
PANEL CUT-OUT
0.188 MAX PANEL
THICKNESS
MOUNTING NUT
8-10 INCH-LBS
MAX TORQUE
EN3 9-18 PIN LOCATIONS
FRONT VIEW OF CONNECTOR
(MATING SIDE)
NUMBERS SHOWN FOR REFERENCE.
THEY DO NOT APPEAR ON
ACTUAL PART
SEE EN3 9-18 PIN LOCATIONS
SEE EN3 9-18 PIN LOCATIONS

Products related to this Datasheet

CONN RCPT MALE 3POS GOLD SOLDER
CONN RCPT MALE 4POS GOLD SOLDER
CONN RCPT MALE 4POS GOLD SOLDER
CONN RCPT MALE 6POS GOLD SOLDER
CONN RCPT FMALE 9POS GOLD SOLDER
CONN RCPT MALE 6POS GOLD SOLDER
CONN RCPT MALE 18POS GOLD SOLDER
CONN RCPT MALE 7POS GOLD SOLDER
CONN RCPT FMALE 9POS GOLD SOLDER
CONN RCPT FMALE 18POS SOLDER
CONN RCPT MALE 8POS GOLD SOLDER
CONN RCPT FMALE 5POS GOLD SOLDER
CONN RCPT FMALE 17POS SOLDER
CONN RCPT FMALE 10POS SOLDER
CONN RCPT MALE 18POS GOLD SOLDER
CONN RCPT MALE 9POS GOLD SOLDER
CONN RCPT MALE 15POS GOLD SOLDER
CONN RCPT FMALE 13POS SOLDER
CONN RCPT FMALE 14POS SOLDER
CONN RCPT MALE 17POS GOLD SOLDER
CONN RCPT MALE 11POS GOLD SOLDER
CONN RCPT MALE 10POS GOLD SOLDER
CONN RCPT MALE 13POS GOLD SOLDER
CONN RCPT FMALE 11POS SOLDER
CONN RCPT FMALE 11POS SOLDER
CONN RCPT FMALE 15POS SOLDER
CONN RCPT MALE 11POS GOLD SOLDER
CONN RCPT MALE 14POS GOLD SOLDER
CONN RCPT MALE 14POS GOLD SOLDER
CONN RCPT MALE 2POS GOLD SOLDER