HV Series Datasheet by Eaton - Electronics Division

View All Related Products | Download PDF Datasheet
EEK I\I Fuwen'ng Business Wurldwide
Technical Data 4376
Effective January 2020
Supersedes May 2016
HV Supercapacitors
Cylindrical cells
Description
Eaton supercapacitors are high reliability, high
power, ultra-high capacitance energy storage
devices utilizing electric double layer capacitor
(EDLC) construction combined with proprietary
materials and processes. This combination of
advanced technologies allows Eaton to offer a
wide variety of capacitor solutions tailored to
applications for backup power, pulse power and
hybrid power systems. They can
be applied as the sole energy storage or in
combination with batteries to optimize cost, life
time and run time. System requirements can
range from a few microwatts to megawatts. All
products feature low ESR for high power density
with environmentally friendly materials for a
green power solution. Eaton supercapacitors are
maintenance-free with design lifetimes up to 20
years* and operating temperatures down to -40 °
C and up to +85 °C.
Features
Ultra low ESR for high power density
UL recognized
Applications
Electric, Gas, Water smart meters
Controllers
RF radio power
Solar capture
Storage servers
Pulse power
Backup power
Pb
HALOGEN
HF
FREE
*Supercapacitor lifetimes vary based on
charge voltage and temperature. See Eaton’s
application guidelines or contact your local
Eaton sales representative for more
information on lifetime estimates
Emma art 321 e , zn “canev ‘mna v M
2
Technical Data 4376
Effective January 2020
HV supercapacitors
Cylindrical cells
www.eaton.com/electronics
Ratings
Capacitance 1.0 F to 100 F
Maximum working voltage 2.7 V
Surge voltage 3.0 V
Capacitance tolerance -10% to +30%
Operating temperature range -40 °C to +65 °C
Extended temperature range -40 °C to +85 °C (with linear voltage derating to 2.3 V @ +85 °C)
Specifications
Capacitance1 (F) Part number
Maximum
initial ESR1
(Ω)
Nominal
leakage
current2
(µA) Stored energy3
(mWh) Peak
power4 (W)
Pulse
current5
(A) Continuous
current6 (A)
Typical
thermal
resistance7,
Rth (°C/W)
Short
circuit
current8
(A)
1 HV0810-2R7105-R 0.200 10 1.0 9.1 1.1 0.8 120 14
3 HV0820-2R7305-R 0.080 15 3.0 23 3.3 1.6 76 34
5 HV1020-2R7505-R 0.040 20 5.1 46 5.6 2.3 73 68
6 HV0830-2R7605-R 0.040 20 6.1 46 6.5 2.8 47 68
10 HV1030-2R7106-R 0.034 23 10 54 10 3.3 40 79
15 HV1325-2R7156-R 0.030 23 15 61 14 3.1 53 90
25 HV1625-2R7256-R 0.027 45 25 68 20 3.4 47 100
35 HV1245-2R7356-R 0.020 51 35 91 28 5.8 22 135**
35 HV1635-2R7356-R 0.024 51 35 76 26 4.0 39 113
60 HV1840-2R7606-R 0.018 110 61 101 39 5.7 26 150**
100 HV1860-2R7107-R 0.012 260 101 152 61 11 10 225**
** Repeated short circuit current will permanently damage the leads and cause an open failure.
Performance
Parameter Capacitance change
(% of initial value) ESR
(% of maximum initial value)
Life (1000 hours @ +65 °C @ 2.7 Vdc) 30% 200%
Storage (3 years, uncharged, <+35 °C) 5% 110%
Cycle Life9 (500,000 cycles) 30% 200%
1. Capacitance and Equivalent Series Resistance (ESR) measured according to IEC62391-1 at +20 °C, with current in milliamps (mA) = 8*C*V
2. Leakage current at +20 °C after 72 hour charge and hold
3. Energy (mWh) = ½*C*V2 *1000
3600
4. Peak Power (W) = V2
4*ESR
5. Pulse Current in Amps (A), 1 second discharge from rated voltage to half rated voltage = ½*C*V
(1+ESR*C)
6. Continuous current with a 15 °C temperature rise. Continuous current (A) =
7. Thermal resistance (Rth) cell body temperature to ambient in open air in degrees C per Watt (°C/W)
8. Short circuit current is for safety information only. Do not use as operating current.
9. Cycling between rated voltage and half voltage, 3 seconds rest at +20 °C
Safety and Certifications
Regulatory UL810a, RoHS
Warnings Do not overvoltage, do not reverse polarity
Shipping UN3499, <0.3Wh, Non-hazardous goods
3
Technical Data 4376
Effective January 2020
HV supercapacitors
Cylindrical cells
www.eaton.com/electronics
Part numbering system
HV 1860 –2R7 10 7 -R
Family code Size reference (mm) Voltage (V)
R = decimal
Capacitance (μF)
Value Multiplier Standard product
HV = Family Code Diameter = 18 Length = 60 2R7 = 2.7 V Example 107= 10 x 107 μF or 100 F
Packaging information
Standard packaging: Bulk, 100 units per bag
(8 mm - 13 mm diameter)
16 mm - 18 mm diameter products: Bulk package
quantity varies by size.
Dimensions (mm)
Part Number ØD nominal ØD maximum L maximum F ±0.50 Ød ±0.02 C minimum C’ minimum Typical mass
(grams/pieces)
HV0810-2R7105-R 8.0 8.5 13.5 3.5 0.50 20.0 25.0 1.2
HV0820-2R7305-R 8.0 8.5 21.0 3.5 0.50 20.0 25.0 1.4
HV1020-2R7505-R 10.0 10.5 22.3 5.0 0.60 20.0 25.0 2.3
HV0830-2R7605-R 8.0 8.5 31.0 3.5 0.50 20.0 25.0 2.1
HV1030-2R7106-R 10.0 10.5 31.5 5.0 0.60 20.0 25.0 3.2
HV1325-2R7156-R 13.0 13.5 28.4 5.0 0.60 20.0 25.0 4.5
HV1625-2R7256-R 16.0 16.5 28.4 7.5 0.80 20.0 25.0 7.3
HV1245-2R7356-R 12.5 12.9 49.0 5.0 0.60 20.0 25.0 8.0
HV1635-2R7356-R 16.0 16.5 38.0 7.5 0.80 20.0 25.0 9.3
HV1840-2R7606-R 18.0 18.5 42.0 7.5 0.80 20.0 25.0 13.0
HV1860-2R7107-R 18.0 18.5 60.5 7.5 0.80 20.0 25.0 20.0
Part marking
Manufacturer
Capacitance (F)
Max operating voltage (V)
Family code (or part number)
Polarity
L
D
C
dC’
F
Longer lead is positive
4
Technical Data 4376
Effective January 2020
HV supercapacitors
Cylindrical cells
www.eaton.com/electronics
Temperature vs. Capacitance and ESR
0%
20%
40%
60%
80%
100%
120%
140%
160%
180%
-60 -40 -20 020406
080
Change from +20°C Value
Temperature (°C)
Capacitance
ESR
HUME-
HV supercapacitors
Cylindrical cells
Technical Data 4376
Effective January 2020
© 2020 Eaton
All Rights Reserved
Printed in USA
Publication No. 4376
January 2020
Life Support Policy: Eaton does not authorize the use of any of its products for use in life support devices or systems without the express written
approval of an officer of the Company. Life support systems are devices which support or sustain life, and whose failure to perform, when properly
used in accordance with instructions for use provided in the labeling, can be reasonably expected to result in significant injury to the user.
Eaton reserves the right, without notice, to change design or construction of any products and to discontinue or limit distribution of any products. Eaton also
reserves the right to change or update, without notice, any technical information contained in this bulletin.
Eaton
Electronics Division
1000 Eaton Boulevard
Cleveland, OH 44122
United States
Eaton.com/electronics
Wave solder profile
Profile Feature Standard SnPb Solder Lead (Pb) Free Solder
Preheat and soak • Temperature max. (Tsmax)100 °C 100 °C
• Time max. 60 seconds 60 seconds
D preheat to max Temperature 160 °C max. 160 °C max.
Peak temperature (TP)* 220 °C – 260 °C 250 °C – 260 °C
Time at peak temperature (tp)10 seconds max
5 seconds max each wave
10 seconds max
5 seconds max each wave
Ramp-down rate ~ 2 K/s min
~3.5 K/s typ
~5 K/s max
~ 2 K/s min
~3.5 K/s typ
~5 K/s max
Time 25 °C to 25 °C 4 minutes 4 minutes
Manual solder
+350 °C, 4-5 seconds. (by soldering iron), generally manual, hand soldering is not recommended.
Cleaning/Washing
Avoid cleaning of circuit boards, however if the circuit board must be cleaned use static or ultrasonic immersion in a standard circuit board
cleaning fluid for no more than 5 minutes and a maximum temperature of +60 °C. Afterwards thoroughly rinse and dry the circuit boards. In
general, treat supercapacitors in the same manner you would an aluminum electrolytic capacitor.
Temperature
Time
T
Tsmax
Tstyp
Tp
tp
First Wave Second Wave
Preheat area Cool down area
Eaton is a registered trademark.
All other trademarks are property
of their respective owners.
Follow us on social media to get the
latest product and support information.

Products related to this Datasheet

CAP 15F -10% +30% 2.7V T/H
CAP 10F -10% +30% 2.7V T/H
CAP 60F -10% +30% 2.7V T/H
CAP 3F -10% +30% 2.7V T/H
CAP 35F -10% +30% 2.7V T/H
CAP 100F -10% +30% 2.7V T/H
CAP 35F -10% +30% 2.7V T/H
CAP 25F -10% +30% 2.7V T/H
CAP 6F -10% +30% 2.7V T/H
CAP 80F -10% +30% 2.7V T/H
CAP 5F -10% +30% 2.7V T/H
CAP 1F -10% +30% 2.7V T/H
CAP 10F -10%, +30% 2.7V T/H
CAPACITOR DOUBLE LAYER TH