RabbitCore® RCM3209 Series Datasheet by Digi

View All Related Products | Download PDF Datasheet
OCESSDR D I G I ULE
RELATED PRODUCTS
APPLICATION EXAMPLE
Ideal for engineers who want to rapidly develop and implement embedded systems with
optional 10/100Base-T Ethernet connectivity
DIGI RABBITCORE RCM3209
SERIES
BENEFITS
Rabbit 3000 microprocessor at 44 MHz
Optional 10/100Base-T Ethernet
512K Flash / 256K SRAM / 512K Program
Execution SRAM
52 digital I/O and 6 serial ports for multiple device
connecvity options
Software debugging directly on target hardware
RabbitCore®
RCM3000
Series
RabbitCore®
RCM4300
Series
ConnectCore®
9P 9215
RabbitCore®
RCM3700
Series
Dynamic C®
Based on the Rabbit® 3000, the RabbitCore RCM3209 series
provides the capability to integrate real-time control and
Ethernet connectivity into your design. Engineers are freed
from the limitations of serial port communications, allowing
worldwide connectivity using low-cost networking hardware.
The RCM3209 series replaces the previous RCM3200 versions
as it adds the full industrial temperature spec.
The RCM3209 series and Dynamic C® are designed in a
complementary fashion for maximum performance and ease-
of-use. Rabbit’s industry-proven Dynamic C is a C language
environment that includes an editor, compiler and in-circuit
debugger; no in-circuit emulator is required. An extensive
library of drivers, sample programs and royalty-free TCP/IP
stack with source code is included.
MICROPROCESSOR
CORE MODULE
Touch Screen Laser Device
HEALTHCARE
FACILITY
Ethernet
RS-232
COSMETIC SURGERY CONTROLLER
RABBITCORE®
RCM3209
Inside Cosmetic
Medical Laser Machine
DIGI'
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS RCM3209
FEATURE
MICROPROCESSOR Rabbit® 3000 at 44 MHz
EMI REDUCTION Spectrum spreader for reduced EMI (radiated emissions)
ETHERNET PORT 10/100Base-T, RJ-45, 3 LEDs
FLASH MEMORY 512K
DATA SRAM 256K
PROGRAM EXECUTION SRAM 512K
BACKUP BATTERY Connection for user-supplied backup battery (to support RTC and data SRAM)
GENERAL-PURPOSE I/O
52 parallel digital I/0 lines:
44 configurable I/O
4 fixed inputs
4 fixed outputs
ADDITIONAL INPUTS Startup mode (2), reset in
ADDITIONAL OUTPUTS Status, reset out
EXTERNAL I/O BUS Can be configured for 8 data lines and 6 address lines (shared with parallel I/O lines), plus I/O read/write
SERIAL PORTS
6 shared high-speed, CMOS-compatible ports:
All 6 configurable as asynchronous (with IrDA), 4 as clocked serial (SPI), and 2 as SDLC/HDLC (with IrDA)
1 asynchronous serial port dedicated for programming
Support for MIR/SIR IrDA transceiver
SERIAL RATE Maximum asynchronous baud rate = CLK/8
SLAVE INTERFACE A slave port allows the RCM3209/RCM3229 to be used as an intelligent peripheral device slaved to a master processor,
which may either be another Rabbit 3000 or any other type of processor
REAL-TIME CLOCK Yes
TIMERS Ten 8-bit timers (6 cascadable), one 10-bit timer with 2 match registers
WATCHDOG/SUPERVISOR Yes
PULSE-WIDTH MODULATORS 10-bit free-running counter and four pulse-width registers
INPUT CAPTURE 2- channel input capture can be used to time input signals from various port pins
POWER 3.15V to 3.45 VDC 325 mA @ 3.3V
QUADRATURE DECODER Edge connectors for interface with 52-pin mini PCI Express socket
OPERATING TEMPERATURE –40° C to +85° C
HUMIDITY 5% to 95%, non-condensing
CONNECTORS Two 2 × 17, 2 mm pitch
BOARD SIZE 1.850” × 2.725” × 0.86” (47 mm × 69 mm × 22 mm)
PRODUCT WARRANTY 3 years
Please refer to the RCM3209
footprint diagram later in this
appendix for precise header
locations.
0.063
(1.6)
0.063
(1.6)
U1
R1
R2
R15
C1
J1
U2
C2
R4
JP1 J2
R5 JP2 JP3 JP4 JP5
R3
Y1 C5
R7
R8
C7
C6
R11
U4
R9
U3
C3
R10
R6
C4
C8
C9
U5
C10
C11
C14
C15
C19
C18
R17
JP7
JP10
JP9
JP8
L1
J3
C22
C23
C27
C33
L2
C35
C12
C16
C20
C21
C24
C13
C17
C25
U6
C28
R18
C37
C29
Y2
R12 R13R14
C31
C30
R16
C32
C26
C34
C36
R19
U7
R20
R21
C39
C38
R23
R24
R25 R26
1
C44
2
U8
C43
C49
C50
JP12
JP11
C41
C42
JP13
R27
Y3
R22
C40
JP14
C46
U9
C45R29
R28
R30
Q1
R33 DS1
R34
R35
DS2
DS3
 





DS4
R32
RCM39XX
D1
U10
Q2
C47
C48
R31
0.100
dia
(2.5)
0.17
(4.3)
J1J2
2.725
(69.2)
0.829
(21.1)
1.021
(25.9)
1.850
(47.0)
0.690
(17.5)
0.47
(11.9)
2.725
(69.2)
1.850
(47.0)
1.320
(33.5)
1.375
(34.9)
0.55
(14)
0.087
(2.2)
0.245
(6.2)
0.86
(22)
0.55
(14)
0.087
(2.2)
0.245
(6.2)
0.86
(22)
Please refer to the RCM3209
footprint diagram later in this
appendix for precise header
locations.
0.063
(1.6)
0.063
(1.6)
U1
R1
R2
R15
C1
J1
U2
C2
R4
JP1 J2
R5 JP2 JP3 JP4 JP5
R3
Y1 C5
R7
R8
C7
C6
R11
U4
R9
U3
C3
R10
R6
C4
C8
C9
U5
C10
C11
C14
C15
C19
C18
R17
JP7
JP10
JP9
JP8
L1
J3
C22
C23
C27
C33
L2
C35
C12
C16
C20
C21
C24
C13
C17
C25
U6
C28
R18
C37
C29
Y2
R12 R13R14
C31
C30
R16
C32
C26
C34
C36
R19
U7
R20
R21
C39
C38
R23
R24
R25 R26
1
C44
2
U8
C43
C49
C50
JP12
JP11
C41
C42
JP13
R27
Y3
R22
C40
JP14
C46
U9
C45R29
R28
R30
Q1
R33 DS1
R34
R35
DS2
DS3
 





DS4
R32
RCM39XX
D1
U10
Q2
C47
C48
R31
0.100 dia
(2.5)
0.17
(4.3)
J1J2
2.725
(69.2)
0.829
(21.1)
1.021
(25.9)
1.850
(47.0)
0.690
(17.5)
0.47
(11.9)
2.725
(69.2)
1.850
(47.0)
1.320
(33.5)
1.375
(34.9)
0.55
(14)
0.087
(2.2)
0.245
(6.2)
0.86
(22)
0.55
(14)
0.087
(2.2)
0.245
(6.2)
0.86
(22)
91001586
B4/319
PART NUMBERS DESCRIPTION
20-101-1179 RCM3209

Products related to this Datasheet

IC MOD RABBIT 3000 44.2MHZ 768KB
RCM3200 EVAL BRD
IC MOD RABBIT 3000 44.2MHZ 768KB