40-9709HM Datasheet by Cinch Connectivity Solutions AIM-Cambridge

View All Related Products | Download PDF Datasheet
VT 0 O 1 \H 14, 80i0. 3L [filly—0.3 m 1 ‘L . V , 2.7:0‘ 15 -— j 34—40 12. 00 L12. 50:0‘ 2> ‘P 2. 3010.1 T i if 5. 2103 10.01415 A 16.50+0.30 ‘
Date:
DO NOT SCALE
DRAWING
Title:
Model No.
3RD ANGLE PROJECTION
Size
Sheet 1 of 1
40-9709HM
UNLESS OTHERWISE SPECIFIED
UNITS: METRIC
AIM-Cambridge
D-Sub Hood, Shielded Metal, 9 Pins
6/20/2016
This PROPRIETARY Document
is property of Cinch Connectivity
Solutions. It is confidential in
nature, non-transferable, and
issued with the clear
understanding that it is not
traced or copied without
permission and is returnable
upon demand.
INTERPRET DRAWING IN
ACCORDANCE WITH ASME
Y14.5-2009.
u
.3
ANGLES
u
2
v
A
RoHS2
2011/65/EU
DESCRIPTION:
PART NUMBER:
APPLICATION:
CRIMP TOOL:
IMPEDANCE:
FREQUENCY RANGE:
MATERIAL:
RoHS COMPLIANCE:
TECHNICAL DETAIL:
ATTACHMENT:
D-SUB HOOD, SHIELDED METAL, 9 PINS
40-9709HM
D-SUB HOOD
N/A
N/A
N/A
ZINC ALLOY
YES
N/A
SCREW , NUT & SHIM
20.0
u
0.3
47.3
u
0.3
31.5
u
0.3
8.75
u
0.30
O
7.0
u
0.2
O
3.00±0.30
16.50±0.30
6.00±0.20
M3
5.00
O
8.80±0.30
M3
CABLE OD RANGE 4.0~8.0MM
0.70
数字签名人 Lin Ma
DNcn=Lin Mac=CN
o=Cinch Connectivity
Solutions (Shanghai) Co.
Ltdemail=lin.ma@cn.
cinch.com
日期2016.06.24
09:48:41 +08'00'

Products related to this Datasheet

CONN BACKSHELL 9POS 180DEG SHLD