Features
n Carbon element
n Metal housing
n 15-60 mm travel
n Single and dual gang
n Center detent option
n RoHS compliant*
PTASeries-LowProfileSlidePotentiometer
*RoHS Directive 2015/863, Mar 31, 2015 and Annex.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Electrical Characteristics
Taper .................................... Linear, audio
Standard Resistance Range
....................... 1 K ohms to 1 M ohms
Standard Resistance Tolerance .....±20 %
Residual Resistance
.......................500 ohms or 1 % max.
Insulation Resistance
........ Min. 100 megohms at 250 V DC
Environmental Characteristics
Operating Temperature
................................... -10 °C to +50 °C
Power Rating, Linear
15 mm ....0.05 W (0.025 W Dual Gang)
20 mm .......................... 0.1 W (0.05 W)
30 mm ............................ 0.2 W (0.1 W)
45 mm ...................... 0.25 W (0.125 W)
60 mm ...................... 0.25 W (0.125 W)
Power Rating, Audio
15 mm ..0.025 W (0.015 W Dual Gang)
20 mm ...................... 0.05 W (0.025 W)
30 mm .......................... 0.1 W (0.05 W)
45 mm ...................... 0.125 W (0.06 W)
60 mm ...................... 0.125 W (0.06 W)
Maximum Operating Voltage, Linear
15 mm .................................. 100 V DC
20-60 mm ............................. 200 V DC
Maximum Operating Voltage, Audio
15 mm .................................... 50 V DC
20-60 mm ............................. 150 V DC
Withstand Voltage, Audio
............................... 1 Min. at 300 V AC
Sliding Noise ................ 100 mV maximum
Tracking Error ..............3 dB at -40 to 0 dB
Mechanical Characteristics
Operating Force ...................30 to 250 gf
Stop Strength .......................... 5 kgf min.
Sliding Life .........................15,000 cycles
Soldering Condition
........... 300 °C max. within 3 seconds
Travel .................... 15, 20, 30, 45, 60 mm
Lever Style & Product Dimensions
DIMENSIONS: MM
(INCHES)
How To Order
PTA 15 4 3 - 2 0 10 DP B 203
Model
Stroke Length
•15=15mm
•20=20mm
•30=30mm
•45=45mm
•60=60mm
Dust Cover Option
•4=NoDustCover
No. of Gangs
•3=SingleGang
•4=DualGang
Pin Style
•2=PCPinsDownFacing
Center Detent Option
•0=NoDetent
•2=CenterDetent
Standard Lever Length
(See Table)
•10= 10mm
•15= 15mm
Lever Style
•DP=MetalLever(RefertoDrawing)
•CP=MetalLever(RefertoDrawing)
•CI= InsulatedLever
(Refer to Drawing)
Resistance Taper
•A=AudioTaper
•B=LinearTaper
Resistance Code (See Table)
Other styles available.
45
DP METAL LEVER
CI INSULATED LEVER
CP METAL LEVER
Actuator Styles
1.0
(.039)
1.0
(.039)
L
L
H
4.0
(.157)
3.0
(.118)
5.0
(.196) 6.6
(.259)
3.0
(.118)
R
0.4
(.016)
2 PLCS.
5.0
(.196)
7.0
(.276)
4.0
(.157)
4.0
(.157)
5.0
(.197)
1.0
(.039)
10.4
(.409)
4.0
(.157)
5.0
(.196)
6.6
(.259)
2.0
(.087)
1.0
(.039)
1.8
(.070) 1.2
(.047)
WARNINGCancerandReproductiveHarm- www.P65Warnings.ca.gov
Dimension
L H
15
(.591)
10
(.394)
10
(.394)
7
(.276)

Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
PTASeries-LowProfileSlidePotentiometer
Product Dimensions
2
13
SCHEMATIC
SINGLE GANG
Single Gang Dimensions
Model A B C D E Travel
PTA1543 30
(1.18)
26
(1.02)
17.8
(.700)
20.2
(.795)
28.5
(1.12)
15
(.59)
PTA2043 35
(1.37)
31
(1.22)
22.8
(.897)
25.2
(.992)
33
(1.29)
20
(.787)
PTA3043 45
(1.77)
41
(1.61)
32.8
(1.29)
35.2
(1.38)
43.5
(1.71)
30
(1.18)
PTA4543 60
(2.36)
56
(2.20)
47.8
(1.88)
50.2
(1.97)
58.5
(2.30)
45
(1.77)
PTA6043 75
(2.95)
71
(2.79)
62.8
(2.47)
65.2
(2.56)
73.5
(2.89)
60
(2.36)
Applications
n Audio/TV sets
n Amplifiers/mixers/drum machines/synthesizers
n PCs/monitors
n Appliances
E
D
C
31
2
TRAVEL
C
D
E
B
A
NOTE: DUST COVER HAS ADHESIVE BACK.
PT
Axx43
9.0
(.354)
6.5
(.255)
59 ± 0.5
(2.323 ± .020)
0.3 ± 0.1
(.0118 ± .004)
T =
5.7
(.224)
3.0
(.118)
3.7
(.146)
0.5
(.019)
1.5 ± 0.3
(.059 ± .012)
4 PLCS.
8.5
(.335)
3.5
(.137) 1.7
(.067)
DIA.
4 PLCS.
MIN.
MIN.
1.2
(.047)
DIA.
3 PLCS.
8.2 ± 0.2
(.323 ± .008)
M2 x 2 PLCS.
0.4
(.016)
0.8
(.031)
0.9
(.035)
3.5
(.138) 8.5
(.335)
9.4
(.370)
DIMENSIONS: MM
(INCHES)
Schematic

Model A B C D E F Travel
PTA1544 30
(1.18)
26
(1.02)
17.8
(.700)
20.2
(.795)
28.5
(1.12)
18
(.708)
15
(.59)
PTA2044 35
(1.37)
31
(1.22)
22.8
(.897)
25.2
(.992)
33
(1.29)
23
(.905)
20
(.787)
PTA3044 45
(1.77)
41
(1.61)
32.8
(1.29)
35.2
(1.38)
43.5
(1.71)
33
(1.29)
30
(1.18)
PTA4544 60
(2.36)
56
(2.20)
47.8
(1.88)
50.2
(1.97)
58.5
(2.30)
48
(1.88)
45
(1.77)
PTA6044 75
(2.95)
71
(2.79)
62.8
(2.47)
65.2
(2.56)
73.5
(2.89)
63
(2.48)
60
(2.36)
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
PTASeries-LowProfileSlidePotentiometer
Product Dimensions
DIMENSIONS: MM
(INCHES)
Schematic
E
D
F
C
1
PTAxx44
12
23
3
TRAVEL
C
D
E
B
A
9.0
(.354)
6.5
(.255)
5.7
(.224)
3.0
(.118)
3.7
(.146)
0.5
(.019)
1.7
(.067)
DIA.
4 PLCS.
1.2
(.047)
DIA.
6 PLCS.
8.5
(.335)
3.5
(.137)
0.95
(.037)
1.2
(.047)
MIN.
MIN.
M2 x 2 PLCS.
0.4
(.016)
0.8
(.031)
0.9
(.035)
3.5
(.138) 8.5
(.335)
9.4
(.370)
2
2
13
13
SCHEMATIC
DUAL GANG
Dual Gang Dimensions

Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
PTASeries-LowProfileSlidePotentiometer
REV. 10/20
Tapers
010
10
20
20
30
30
40
40
50
50
60
60
70
70
80
80
90
90
100
100
Audio Taper
Terminal 1-2 Output Voltage
Terminal 1-3 Input Voltage X 100 (%)
Rotational Travel (%)
010
10
20
20
30
30
40
40
50
50
60
60
70
70
80
80
90
90
100
100
Linear Taper
Terminal 1-2 Output Voltage
Terminal 1-3 Input Voltage X 100 (%)
Rotational Travel (%)
Standard Resistance Table
Resistance Resistance
(Ohms) Code
1,000 102
2,000 202
5,000 502
10,000 103
20,000 203
50,000 503
100,000 104
200,000 204
500,000 504
1,000,000 105
Derating Curve
Ambient Temperature (°C)
20 40 50 60 70 80 90 1003010
0
20
33
40
60
80
100
0
Rating Power Ratio (%)

Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the user’s
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R
Products related to this Datasheet
SLIDE POT 10K OHM 0.25W TOP 60MM
SLIDE POT 10K OHM 0.25W TOP 45MM
SLIDE POT 1K OHM 0.1W TOP 20MM
SLIDE POT 100K OHM 0.1W TOP 30MM
SLIDE POT 10K OHM 0.2W TOP 30MM
SLIDE POT 100K OHM 0.2W TOP 30MM
SLIDE POT 10KOHM 0.125W TOP 45MM
SLIDE POT 10K OHM 0.1W TOP 20MM
SLIDE POT 10K OHM 0.25W TOP 60MM
SLIDE POT 10K OHM 0.1W TOP 20MM
SLIDE POT 10K OHM 0.25W TOP 45MM
SLIDE POT 10K OHM 0.2W TOP 30MM
SLIDE POT 250K OHM 0.1W TOP 20MM
SLIDE POT 10K OHM 0.25W TOP 60MM
SLIDE POT 10KOHM 0.125W TOP 60MM
SLIDE POT 10K OHM 0.25W TOP 45MM
SLIDE POT 10K OHM 0.25W TOP 45MM
SLIDE POT 10K OHM 0.25W TOP 45MM
SLIDER 2 CLICK
SLIDE POT 10K OHM 0.05W TOP 15MM
SLIDE POT 20K OHM 0.05W TOP 15MM
SLIDE POT 5K OHM 0.05W TOP 15MM
SLIDE POT 10K OHM 0.05W TOP 15MM
SLIDE POT 10K OHM 0.05W TOP 15MM
SLIDE POT 50K OHM 0.05W TOP 15MM
SLIDE POT 100K OHM 0.015W TOP
SLIDE POT 10KOHM 0.015W TOP 15MM
SLIDE POT 100K OHM 0.015W TOP
SLIDE POT 100KOHM 0.05W TOP 20MM
SLIDE POT 10K OHM 0.1W TOP 20MM