GT Series Toggle Datasheet by C&K

View All Related Products | Download PDF Datasheet
F
Toggle
F–43
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
GT Series
Sealed Ultraminiature Toggle Switches
EPOXY
SEAL
.170 DIA.
.015 TYP.
(0,38)
.100
(2,54)
.177
(4,50)
.150
(3,81)
.160
(4,06)
.020 TYP.
(0,51)
.100
(2,54)
.066 DIA.
.063
(1,60)
.228
(5,79)
.130 TYP.
(3,30)
ACTUATOR SHOWN IN POS. 1
TERMINAL NOS. FOR
REFERENCE ONLY
GT12 MODEL
TERMINALS 1,3,4 & 6 ONLY
1
3
4
6
.276
(7,01)
C&K MARKING ON
OPPOSITE SIDE
1
2
3
4
6
GT12-omit hole 2.
PC MOUNTING
Features/Benefits
Sealed against solder and cleaning
process contaminants
Ultraminiature size, smallest
footprint available
Thru-hole and surface mount models
High temperature materials (UL 94V-0)
RoHS compliant and compatible
Typical Applications
Hand-held telecommunications
Small instrumentation
Specifications
CONTACT RATING: 0.4 VA max. @ 20 V AC or DC max.
MECHANICAL & ELECTRICAL LIFE: 40,000 make-and-break
cycles at full load.
CONTACT RESISTANCE: Below 50 m Ω typ. initial @
2-4 V DC, 100 mA.
INSULATION RESISTANCE: 109 Ω min.
DIELECTRIC STRENGTH: 500 Vrms min. @ sea level.
OPERATING TEMPERATURE: –30ºC to 85ºC.
SOLDERABILITY: Per MIL-STD-202F method 208D, or
EIA RS-186E method 9 (1 hour steam aging).
PACKAGING: Surface mount switches shipped in anti-static
tape and reel packaging per EIA 481-3, see page F-47 for
drawings and reel information. Tape and cover strip are
conductive for use near statically sensitive components,
consult Customer Service Center.
Materials
HOUSING AND BASE: Glass filled nylon 4/6, flame retardant,
heat stabilized (UL 94V-0).
ACTUATOR: Glass filled nylon 4/6, flame retardant, heat stabilized
(UL 94V-0), with standard internal o-ring seal.
SWITCH SUPPORT: Brass, tin plated.
MOVABLE CONTACTS: Copper alloy, with gold plate over
nickel plate.
STATIONARY CONTACTS: Copper alloy, with gold plate over
nickel plate.
TERMINALS: Gold.
TERMINAL SEAL: Epoxy. All terminals insert molded.
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
How To Order
Complete part numbers for GT Series Sealed Ultraminiature Toggle Switches are shown on pages F–43 thru F–47.
GT11MCBE
SPDT
Schematic
SPST Note: Pins 4 and 6 not connected
OPEN N/A 3-1
Conn. Te rms.
OFF NONEON
GT12MCBE
Schematic
SPDT Note: Pins 4 and 6 not connected
2-3 OPEN 2-1
Conn. Terms.
ON NONE ON
ON OFF ON
GT11MCBE
GT13MCBE
SWITCH FUNCTION
POS.1 POS. 2 POS. 3
PART NUMBER
25 Sep 20
Q 3\§/ .l. I. J. j/}/ I V“ I. - , L L ($32” H.651) PcMouNnMG mm W (2.5., 37 is maw 27(:)7(:)75 (2,54) 37 7 6 WM Y ,, , . nzsuu /’ T ' 4 Hum: .150 273 ,m , , M) (3,51, F T .533) 197 m ¥ 1 Mm, LEE (0,45: , r ‘5’ e A J 2v2— A , v 2 3 q 6,32: (35:93 ' rJSOWv. *1? mm , , ,msm-+ (3,30) M) £23!“ W” ++ mm: 2w ' - 220 1c 33) ' (5.05) (5,35) 250 - (5,35) \‘(mm ,. J PcMouNnMG H 250 u: 33) 2am - mm «x 1+1 (0,559!) m, (2,34) Em”) R. u 2’]. s mu m .275 1 (m L 10,45, .300 . 5 5 (7,57) m § w 5"” ”m” may; we”: mu 7 v 2 3 it 020va "P' m w. A; uznvw (3 SH “‘30) (n G!) ,200 ' r 200 , m w ‘ ‘ (5,05) MB, (5,05) fl V2su « you " (6,35) [2.56) Em A PcMoumING ‘ - (5,29 (2,5u Lo, 3737075 , no 'w V200 7‘7‘, 6 (2 54) (we: 2? 3’5 ' v 3 F” ‘7 707.7 .035 nu. macaw E rmm Ang‘c Pun-won
F
Toggle
F–44
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
GT Series
Sealed Ultraminiature Toggle Switches
1
2
3
4
5
6
C&K MARKING ON
OPPOSITE SIDE
1
3
4
6
ACTUATOR SHOWN IN POS. 1 TERMINAL NOS. FOR
REFERENCE ONLY
GT22 MODEL
TERMINALS 1,3,4 & 6 ONLY
EPOXY
SEAL
.170 DIA.
.015 TYP.
(0,38)
.100
(2,54)
.177
(4,50)
.150
(3,81)
.160
(4,06)
.020 TYP.
(0,51)
.100
(2,54)
.066 DIA.
.063
(1,60)
.228
(5,79)
.130 TYP.
(3,30)
.276
(7,01)
GT22-omit holes 2 & 5.
PC MOUNTING
GT22-omit holes 2 & 5.
PC MOUNTING
Actuator Shown
In Pos. 1
GT12 Models
GT12-omit hole 2.
PC MOUNTING
GT21MCBE
DPDT
GT11MABE
Horizontal
Actuation
SPDT
GT21MABE
Horizontal
Actuation
DPDT
Schematic
DPST
OPEN N/A 3-1, 6-4
Conn. Terms.
OFFNONE ON
GT22MCBE
Schematic
DPDT
2-3, 5-6 OPEN 2-1, 5-4
Conn. Terms.
ON NONE ON
ON OF
FO
N
GT21MCBE
GT23MCBE
SWITCH FUNCTION
POS.1 POS. 2 POS. 3
PART NUMBER
Schematic
SPST
OPEN N/A 3-1
Conn. Te rms.
OFFNONE ON
GT12MABE
Schematic
SPDT
2-3 OPEN 2-1
Conn. Te rms.
ON NONE ON
ON OFFON
GT11MABE
GT13MABE
SWITCH FUNCTION
POS.1 POS. 2POS. 3
PART NUMBER
Schematic
DPST
OPEN N/A 3-1, 6-4
Conn. Te rms.
OFFNONE ON
GT22MABE
Schematic
DPDT
2-3, 5-6 OPEN 2-1, 5-4
Conn. Te rms.
ON NONE ON
ON OFFON
GT21MABE
GT23MABE
SWITCH FUNCTION
POS.1 POS. 2POS. 3
PART NUMBER
25 Sep 20
swrrcu runcnon Lil. .vso ‘ 272 (3,511 ,vaur (4.08) 17H 1\ (3:2, @I is”): L MT 1 (5.5:) oaoYvP, 5m (mu n7) (0,53) (an ' ’ 3.30) 3 “jail! JL mn vv> 2 (mu) ,m m (5,125) ( .215 (5,45) =4! 250 7<—>l my NP (5.35) (2.34) we )( ,uau ml, ,\../ A (0.19) x (03‘: Pc MouNnMG mm W: or: ‘-\u (2.54) L072 1 ,W 159 a]; nu ,7 , w 4, Hi USU ‘ (w, 150 7 373 swncu Funcnon (3,5,) (3,93; .150 2‘; mm): (5.6) LCE U?! (0,53) + . :9 (vv, (3,30) Lhfiflfl) .015 x m4 mm) )( (0,51) M w. an. 25a «.m w, 4 Pcmouunus 3 6 mm W V 2 , , 7 :1 5 (2,34) ,. . .3 mm swncu Funcnon 2, 5 (1,5le (5' ts) .l. 1 1 Am VSD ’ a w T 315W? 5‘ '3 ,‘EOYVP. \ixnm mm) L mm) 3290;:4’ ' (3,?) W ‘7' ,. J-t "255;:- m (2.5 . Apalw. ' (7.52! ‘2'”) PcMouNnNG , ,5, ,.\. 3 mm r 0,27) (2,) 1 («fl F” H> ‘ m m a mmAngm W, f @ (A ., (may, W,
F
Toggle
F–45
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
GT Series
Sealed Ultraminiature Toggle Switches
Actuator Shown In Pos. 1
GT22 Models:
1, 3, 4 & 6 terminals only.
GT22
omit holes 2 & 5.
PC MOUNTING
GT12 Models
Actuator Shown In Pos. 1
GT12
omit hole 2.
PC MOUNTING
Actuator Shown In Pos. 1
GT12 Models
GT12
omit hole 2.
PC MOUNTING
GT11MV3BE
SPDT
GT21MAVBE
Vertical
Actuation
DPDT
GT11MAVBE
Vertical
Actuation
SPDT
Schematic
SPST
OPEN N/A 3-1
Conn. Terms.
OFF NON
EO
N
GT12MAVBE
Schematic
SPDT
2-3 OPEN 2-1
Conn. Te rms.
ON NON
EO
N
ON OFF ON
GT11MAVBE
GT13MAVBE
SWITCH FUNCTION
POS.1 POS. 2 POS. 3
PART NUMBER
Schematic
SPST Note: Pins 4 and 6 not connected
OPEN N/A 3-1
Conn. Te rms.
OFF NONE ON
GT12MV3BE
Schematic
SPDT Note: Pins 4 and 6 not connected
2-3 OPEN 2-1
Conn. Te rms.
ON NON
EO
N
ON OFF ON
GT11MV3BE
GT13MV3BE
SWITCH FUNCTION
POS.1 POS. 2 POS. 3
PART NUMBER
Schematic
DPST
OPEN N/A 3-1, 6-4
Conn. Te rms.
OFF NON
EO
N
GT22MAVBE
Schematic
DPDT
2-3, 5-6 OPEN 2-1, 5-4
Conn. Terms.
ON NON
EO
N
ON OFF ON
GT21MAVBE
GT23MAVBE
SWITCH FUNCTION
POS.1 POS. 2 POS. 3
PART NUMBER
25 Sep 20
25' nssnu, ‘507 :\ mm) , 2‘5 43 an ms; 7 .045 \ 47 1 .i. 1 1 7 (5,72; ‘ " \CEK MARKING \ ’5“ usrfugpvosni . 3m ix ‘ . 5 .3 E 14' H — 7 130 w . s ,m up 7 ms w. (m, (0,5!) 7.+ DH: WV (0'35), 1mm: us‘yp (0.4!) (_ 503 y. 73,: \‘E - v K, A _ , (2,34) 7 m M. (Ma): (”‘5 ’ Po mum mm». n 27: a] s 0'7)“ *4 , , , , 5 so“ 1 I g 4 2’ 7° 5 (I 51' 035 in mm 71 W”, (2.24) w 0,554) "a L ‘ t E u \iutmm . 3 PcMouNnNG .355 m. we 'w (w, (10,03) 3 E, 7 mu m IDUWP 2 J “3,733 DE) y—E' A—a :3 L. 4 235 w (W) m 210 Mm 15,33: 77 .oznw. .150 7 m m .i. (3,51) “7"” , .275 f (320“ (7,0!) ‘ {8 25> 1 I a T F We nu, S/l/ r 4 “3’” USE w 3’9"” (1,55!) (0.31] 177 YUSDWP, ‘ / LRK MARKING 1‘50) 0.27! 2 (LEW) w mars SmE . 3 Pc Mommms Am) 7 ,flin WP, V“ (2.5.3 4 , J (m, ': 2*: 1 s 3 {53 I: :u 2m 7 (5,051 (a, as) ‘ , 71 ‘25va [3,17, 330va rmm Ang‘c Fromm @E
F
Toggle
F–46
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
GT Series
Sealed Ultraminiature Toggle Switches
GT22 Models:
1, 3, 4 & 6 terminals only.
Actuator Shown
In Pos. 1
PC MOUNTING
(0,38) X (0,51)
.015 X .020 TYP.
.020 TYP.
(0,51)
.200
(5,08)
.053
(1,35) .050 TYP.
(1,27)
.340
(8,64)
.066 DIA.
.150
(3,81)
.276
(7,01)
.273
(6,93)
.215
(5,46)
321
TERM NOS. FOR
REFEREN CE ONLY
ACTUATOR SHO WN IN POS. 1
.100 TYP.
(2,54)
GT12 MODE L
TERM S. 1 & 3 ONLY
31
EPOXY
SEAL
.109
(2,77)
GT12-omit pad 2.
PC MOUNTING
GT12-omit pad 2.
PC MOUNTING
GT11MSCBE
SPDT
GT11MSABE
Horizontal
Actuation
SPDT
GT21MV3BE
DPDT
Standard with tape & reel packaging, see page F-47.
Standard with tape & reel packaging, see page F-47.
Schematic
SPST Note: Pins 4 and 6 not connected
OPEN N/A3-1
Conn. Te rms.
OFF NONE ON
GT12MSCBETR
Schematic
SPDT Note: Pins 4 and 6 not connected
2-3 OPEN 2-1
Conn. Te rms.
ON NONE ON
ON OFF ON
GT11MSCBETR
GT13MSCBETR
SWITCH FUNCTION
POS.1POS. 2 POS. 3
PART NUMBER
Schematic
SPST
OPEN N/A3-1
Conn. Te rms.
OFF NONE ON
GT12MSABETR
Schematic
SPDT
2-3 OPEN 2-1
Conn. Te rms.
ON NONE ON
ON OFF ON
GT11MSABETR
GT13MSABETR
SWITCH FUNCTION
POS.1POS. 2 POS. 3
PART NUMBER
Schematic
DPST
OPEN N/A 3-1, 6-4
Conn. Te rms.
OFF NONE ON
GT22MV3BE
Schematic
DPDT
2-3, 5-6 OPEN 2-1, 5-4
Conn. Te rms.
ON NONE ON
ON OFF ON
GT21MV3BE
GT23MV3BE
SWITCH FUNCTION
POS.1POS. 2 POS. 3
PART NUMBER
25 Sep 20
swurcn runcnon m mm; nu was”: "ml: :m Lil. s rfiaz fl FILM: w, ma w i’ am we 'w j 12,5» 5 z ‘ .275 25 L t 5 2 mm: i/j Lo r4 *5 (1%” mun. (my: , (1.652!) as: , 050 w + m “'5” .m 14.50: 5.2:; L 020 w Emma \l (0.5” o 4 4. PcmouNnNG no w. 5““ i 3 6 { (2,54) s 3 2CD w E, I: 15,0“) 3 i K 4 U ‘ 3 b 2 , , 7 fin!” .. .4 .m+ m; 444, F ED DIRECTION m m w, Mm JP“ m w, (W o o 0 $10 0 504 N 7“ my m l H H m m, 444+ FFFD DIRFCTION m, m (m (M, m m“ (m A57» (“‘50) 7 an; 4 W» m) “"35, ®$$$e$$$$$¢d$ . W mm \ ® a 7 (m) «fl we so. mm E rmm Ang‘c Pun-won
F
Toggle
F–47
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
25 Sep 20
TAPE & REEL
For part numbers GT11MSABE, GT12MSABE, GT13MSABE
For part numbers GT11MSCBE, GT12MSCBE, GT13MSCBE, GT21MSCBE, GT22MSCBE, GT23MSCBE,
REEL INFORMATION
OUTSIDE DIAMETER
13.00 (330,0)
PILOT HOLE
.512 (13,0)
QUANTITY PER REEL 600
REEL INFORMATION
OUTSIDE DIAMETER
13.00 (330,0)
PILOT HOLE
.512 (13,0)
QUANTITY PER REEL 200
GT Series
Sealed Ultraminiature Toggle Switches
Actuator Shown
In Pos. 1
GT22 Models
GT22-omit pads 2 & 5.
PC MOUNTING
Standard with tape & reel packaging
GT21MSCBE
DPDT
Schematic
DPST
OPEN N/A 3-1, 6-4
Conn. Te rms.
OFF NONEON
GT22MSCBETR
Schematic
DPDT
2-3, 5-6 OPEN 2-1, 5-4
Conn. Terms.
ON NONEON
ON OF
FO
N
GT21MSCBETR
GT23MSCBETR
SWITCH FUNCTION
POS.1 POS. 2 POS. 3
PART NUMBER

Products related to this Datasheet

SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPST 0.4VA 20V
SWITCH TOGGLE SPST 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPST 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE SPST 0.4VA 20V
SWITCH TOGGLE DPST 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPST 0.4VA 20V
SWITCH TOGGLE SPST 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPST 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPST 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V