0190170037 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
13 I2 I 1| w I 9 a 7 e I 5 4 I 3 I z 1 LOOSE PIECE TAPE MOUNTED CONTINUOUS STRIP SPECIFICATIONS MATERIAL ENGINEEPING MATERIAL ENGINEEPING MATEPI-L ENGINEERING INS. .‘IIFE RLNGE FITS MALE STUCK “L' “I“ “1’1“ MI’ ID J NUNBER NUMBER NLIMEEP NUMBEP NUMBER NUMBER caLoR we MN? TAB SIZE THICKNESS Rm. MLX, I mil/733m “dun Iswgm AAmwT ’scwoczz AA/J” RET; . -m 1er msrru‘ .R 7.72297 .274sz was 1901700? Rum 19C17304’ UHII'T '901‘0074 314721711 bLLE TE :57: e‘ um: I mm 9, A11) / TM 6: A7 Icmman E72143T 7 7 VELLJW 253x OBSXCE' c1570 46 '31'723 as Somz mm m 72.277137 «cm/mm AA mT . mums RET Jinan/Li“ .ms/ru' yawnm .mm was ' 19c1‘3035 Mir/115T IILIE .wm"‘u./~ mm («c/mm .Imu swim 19073009 AAE71377C37T BRIGHT PEI, w . .C15'Dm’ . SSWOJM .I/T13.7 I3.3 , , EPIGHT ELVE® 157x 032/4 (Ab/04' 78972334 427137 A 3D WIN/(mud mm REL . mx.cza'2saxm .mzxruc .75: 20.34 32713.! 1571.; III‘r/“J «scram @1700": RUE . .wrm . dC,’/U.LII .Imu mum 190173006 BRIGHT REL ® C12'03C 7 9/233’1 «2/107 3/33 18711”? 17‘) 53:213CT BRIGHT EL7E® .C12T’0.3C .789r'23.3~ «2/13: .'1u’3.(v 19 017mm 7/ 2 IT 7 7 R .anLV .mwnm .mw was Iccroom 11:72er 7 7 IILIE .uIsru.I' Jaw/um .Imu . rm 3 7 , 7 , BRIGHT REE @ (215'0/1’ 789/23 3/1 127137 4/33 5E72’917332 NIH/III?“ 537219'7332T 7 , ERIGHT ELva (HO/On” .789r'23.3A $27137 .'AT’3.fv G F .95 35510,, 2492 711% RANGE K METAL LARRIEH sTRIR TLCNTINuuus sTRIR UNLVI 7 E ' I , 1 F . . 7 \ T : O N T A PE u 'Mwm ,7 E , L , ¥ (HT up; Lnl mm 2 ”my QBERAL TCLERLNEE: WELT» WEE NEE LEW. m; a E >vvucL-J “:‘EFIFIEITI IN/MM '" INCH 5 7 MH mm In mE ND‘IES- S g 1777 THHIIIIAHL QUICK DISCONNECT 7 I. MLTERILL BRASS TERI‘NAL 5 E i (“5 "WE” ‘T 7 7‘,“ PARTIALLY INSULATED 2. FINISH: LECTROETTN PLLTING m L f _ AWNELILW 7IWE‘ATZA INSULKRIMF B-JNSUEUU - LIE) W A A :3 .L , um um H @ MOLEX INCORPORATED A 3 2‘, 3;“,‘3‘1’ELLJIszwlwflgTION BLMETER g .EEmENu. :EEUREW NE. sNEEm ‘ ”“ ’ ““E “ ’ L“ ' E DRAFT :HERE ;I’;LIIAI3LE SEE CHART SD-19017-003 1 JP 1 1 \ Hm I ‘WEEQIL ILL ng THIS mum EuNmNs INFORMATION THAT IS PROPRIETARY m MOLEX 1‘: V‘ E INCORPORATED AND anuLu NnT BE USED wlmuUT NRITTEN PERMISSION 12 11 1o 9 a I 7 I a s I 4 3 2 I 1

Products related to this Datasheet

CONN QC RCPT 14-16AWG 0.250