AK672M-x Drawing Datasheet by Assmann WSW Components
View All Related Products | Download PDF Datasheet
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev04
Id.
RoHS compliant TOLERANCE
DIM
Angle
TOL
Approved
7
ASS 7131 CA
Scale FREE
TOL
Unit: mm
0 Drawn
Tom
Amy
Amy
AK672M/2-x
18.01.2018
09.05.2014
09.05.2014
Electrical test:
1. 100% short, open, miswire test
2. Conduct resistance: 2 Ohm max.
3. Insulator resistance: 10Mohm min.
4. Dielectric test: DC 300V
NO. NAME. Q'TY SPECIFICATION
CONN 1 USB 2.0 MINI 5P MALE SHELL:Nickel PIN:G/F Insulator color: Black
CONN 1 USB 2.0 A MALE SHELL:Nickel PIN:G/F Insulator color: White
Cable 1 Black USB2.0 UL2725 28#/1P+28#/2C+AEB OD:3.8mm
Out Jacket 6g Black PVC-45P
Out Jacket 6g Black PVC-45P
TIE 1 Black
PE Bag 1 Clear Print black "MADE IN CHINA"+ "1PC"
AK672M/2-1 Black
WSW P/N Jacket color Length(mm)
AK672M/2-2 Black
AK672M/2-3 Black
AK672M/2-5 Black
Cable white print
---c
1432
5
PIN ASSIGNMENT
P1 P2
Red
1 1
White
2 2
Green
3 3
Black
5 4
Drain+Braid
Shell Shell
1 Update the drawing Amy
26.01.2016
1PCS/PE Bag
ASSMANN WSW
AK672M/2-1
PE Bag Packing
B
P1 5
1
P2
1
2
3
4
B
1
AK672M/2-0.3 Black
2 Add the 305mm length Winnie
20.04.2017
2
3 Update the drawing Tom
18.01.2018
3
3
3
Coil size: A*B
80*100mm Max.
85*105mm Max.
120*150mm Max.
150*180mm Max.
80*100mm Max.
4 Add coil size Xavier
21.11.2018
4
4
4
1/1
Products related to this Datasheet
CABLE MINI USB 5PIN 2M 2.0 VERS
CABLE MINI USB 5PIN 1M 2.0 VERS
CABLE MINI USB 5PIN 5M 2.0 VERS
CABLE MINI USB 5PIN 3M 2.0 VERS