APBD3224ESGC-F01 Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ght Pohrky Mavk_ ‘ \ 1 ‘ 33% 0 5(0 014) 2,410f94):0 1 \g 2 2(0 037} ‘ 2 }_4 I (o 115) :0 2 Green 2 No 033) 4 1 3 1 910,075) H 1.3mm m1 1 4(0 094] "”3” fiffij J 05(002) 8‘ 7 ]WV4[0V055) [1, \/ $1.3(o.u71)/ / (23 ms
© 2019 Kingbright. All Rights Reserved. Spec No: DSAF1337 / 1203000867 Rev No: V.12A Date: 04/08/2019 Page 1 / 4
Red
DESCRIPTIONS
The High Efficiency Red source color devices are
made with Gallium Arsenide Phosphide on Gallium
Phosphide Orange Light Emitting Diode
The Super Bright Green source color devices are
made with Gallium Phosphide Green Light Emitting
Diode
FEATURES
3.2 x 2.4 mm SMD LED, 2.4 mm thickness
Low power consumption
Ideal for backlight and indicator
Package: 1500 pcs / reel
Moisture sensitivity level: 3
RoHS compliant
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
SELECTION GUIDE
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous flux: +/-15%.
* Luminous intensity value is traceable to CIE127-2007 standards.
APBD3224ESGC-F01
3.2 x 2.4 mm SMD Chip LED Lamp
Part Number Emitting Color
(Material) Lens Type
Iv (mcd) @ 20mA [2] Viewing Angle [1]
Min. Typ. 2θ1/2
APBD3224ESGC-F01
High Efficiency Red
(GaAsP/GaP)
Water Clear
30 70
20°
*12 *40
20 55
*20 *55
Super Bright Green
(GaP)
PACKAGE DIMENSIONS
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.1(0.004") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Kl'ngbrl'ght
© 2019 Kingbright. All Rights Reserved. Spec No: DSAF1337 / 1203000867 Rev No: V.12A Date: 04/08/2019 Page 2 / 4
ABSOLUTE MAXIMUM RATINGS at TA=25°C
ELECTRICAL / OPTICAL CHARACTERISTICS at TA=25°C
APBD3224ESGC-F01
Parameter Symbol Emitting Color
Value
Unit
Typ. Max.
Wavelength at Peak Emission IF = 20mA λpeak High Efficiency Red
Super Bright Green
627
565 - nm
Dominant Wavelength IF = 20mA λdom [1] High Efficiency Red
Super Bright Green
617
568 - nm
Spectral Bandwidth at 50% Φ REL MAX
IF = 20mA Δλ High Efficiency Red
Super Bright Green
45
30 - nm
Capacitance C High Efficiency Red
Super Bright Green
15
15 - pF
Forward Voltage IF = 20mA VF [2] High Efficiency Red
Super Bright Green
2.0
2.2
2.5
2.5 V
Reverse Current (VR = 5V) IR High Efficiency Red
Super Bright Green
- 10
10 µA
Temperature Coefficient of λpeak
IF = 20mA, -10°C T 85°C TCλpeak High Efficiency Red
Super Bright Green
0.12
0.1 - nm/°C
Temperature Coefficient of λdom
IF = 20mA, -10°C T 85°C TCλdom High Efficiency Red
Super Bright Green
0.06
0.06 - nm/°C
Temperature Coefficient of VF
IF = 20mA, -10°C T 85°C TCV High Efficiency Red
Super Bright Green
-1.3
-1.3 - mV/°C
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd : ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
Parameter Symbol
Value
Unit
High Efficiency Red Super Bright Green
Power Dissipation PD 75 62.5 mW
Reverse Voltage VR 5 5 V
Junction Temperature TJ 125 110 °C
Operating Temperature Top -40 To +85 °C
Storage Temperature Ts tg -40 To +85 °C
DC Forward Current IF 30 25 mA
Peak Forward Current IFM [1] 160 140 mA
Electrostatic Discharge Threshold (HBM) - 8000 8000 V
Thermal Resistance (Junction / Ambient) Rth JA [2] 585 825 °C/W
Thermal Resistance (Junction / Solder point) Rth JS [2] 560 725 °C/W
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Rth
JA ,Rth
JS Results from mounting on PC board FR4 (pad size 16 mm2 per pad).
3. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Kl'ngbr iiii
© 2019 Kingbright. All Rights Reserved. Spec No: DSAF1337 / 1203000867 Rev No: V.12A Date: 04/08/2019 Page 3 / 4
TECHNICAL DATA
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Green Red
Wavelength (nm)
Relative Intensity (a. u.)
RELATIVE INTENSITY vs. WAVELENGTH
HIGH EFFICIENCY RED
0.5 0.50.0
-90°
-75°
-60°
-45°
-30°
-15°
75°
60°
45°
30°
15°
90°
1.0 1.0
T
a
= 25 °C
SPATIAL DISTRIBUTION
APBD3224ESGC-F01
0
10
20
30
40
50
1.5 1.7 1.9 2.1 2.3 2.5
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 1020304050
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised
at 20mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised
at T
a
= 25 °C
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
SUPER BRIGHT GREEN
0
10
20
30
40
50
1.7 1.9 2.1 2.3 2.5 2.7
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 1020304050
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised
at 20 mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised
at T
a
= 25 °C
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
Kl'ngbrl'ght sun rc» above 155“: " fixes max. 260 c max, 25g 105 max. 3% max. aw: max. 2am 15D ; AVA Sedion g m warheatmg g 150~2ao‘c above 117'( F so~1zns 50—150: in 25“: u ‘ ‘ ‘ ‘ ‘ a so 100 150 m 250 Jun (m) m. 4. User Direcxion 0! Feed Law Lsoupu/ Reel - - xxxxxxxxxx Klngbrlgh flaw!” «inns 9m xxxxxxxxxxxxxx m |IlllIll||Ill||Il|l I‘IIIIIIHII \WIHIIIIHI (minim Wm mumum"mum"mmmulmunu XX XXXXX (MXX x WW WM % 1 .nmmm m w WWII“ (23 Oumdfi K Im'gM ED 1 Ree‘ (Bag 22.5K/ Box make sme me product ‘5 being opeva|ed w spunsmle my any subsequent Issues Uomcs apphcauons n cusmmers apphca m vevresemauve mr mnnev asswsvznce ransmmed wnnum penmssm by ngbngm hugs uww nghngmUSA mm/Aggncauowmes 0.23:0,1 ‘1‘? w 5:01 / Klngb ghl 45K/ Box O/uxside / Labe‘
© 2019 Kingbright. All Rights Reserved. Spec No: DSAF1337 / 1203000867 Rev No: V.12A Date: 04/08/2019 Page 4 / 4
PACKING & LABEL SPECIFICATIONS
APBD3224ESGC-F01
TAPE SPECIFICATIONS (units : mm)
REEL DIMENSION (units : mm)
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at https://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED GREEN/RED CLEAR SMD
LED GREEN/RED CLEAR SMD
LED GREEN/RED CLEAR SMD