APA2106SECK Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ghI 2.1[.oa3] o‘2[.oo7s]fii“ 0.2[0079] my 3%. ,r i ‘5' L 1,7[o,os7] RO.6[.024]‘ 7 §,.—. \/ \\ 913‘, “2 O. 0 :‘ MUM] 0.3[m2] fl r ‘ w r 1 2 POLARITY MARK WO—KJ—OZ
SPEC NO: DSAD1018 REV NO: V.12A DATE: DEC/04/2011 PAGE: 1 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.H.Wu ERP: 1203000518
2.1x0.6mm RIGHT ANGLE SURFACE LED
LAMP
Part Number: APA2106SECK Super Bright Orange
Features
z2.1mmX0.6mm right angle SMT LED, 1.0mm thickness.
zLow power consumption.
zWide viewing angle.
zIdeal for backlight and indicator.
zVarious colors and lens types available.
zPackage: 2000pcs / reel.
zMoisture sensitivity level : level 3.
zRoHS compliant.
Description
The Super Bright Orange device is made with AlGaInP (on
GaAs substrate) light emitting diode chip.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2.Tolerance is ±0.1(0.004") unless otherwise noted.
3.The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications
Kl'ngbrl'ghI
SPEC NO: DSAD1018 REV NO: V.12A DATE: DEC/04/2011 PAGE: 2 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.H.Wu ERP: 1203000518
Selection Guide
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Note:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
Part No. Dice Lens Type
Iv (mcd) [2]
@ 20mA
V
iewing
Angle [1]
Min. Typ. 2θ1/2
Super Bright Orange (AlGaInP) Water Clear
110 250
120°
*80 *180
APA2106SECK
Symbol Parameter Device Typ. Max. Units Test Conditions
λpeak Peak Wavelength Super Bright Orange 610 nm IF=20mA
λD [1] Dominant Wavelength Super Bright Orange 601 nm IF=20mA
Δλ1/2 Spectral Line Half-width Super Bright Orange 29 nm IF=20mA
C Capacitance Super Bright Orange 15 pF VF=0V;f=1MHz
VF [2] Forward Voltage Super Bright Orange 2.1 2.5 V IF=20mA
IR Reverse Current Super Bright Orange 10 uA VR=5V
Parameter Super Bright Orange Units
Power dissipation 75 mW
DC Forward Current 30 mA
Peak Forward Current [1] 195 mA
Reverse Voltage 5 V
Operating Temperature -40°C To +85°C
Storage Temperature -40°C To +85°C
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity/ luminous Flux: +/-15%.
*Luminous intensity value is traceable to the CIE127-2007 compliant national standards
Notes:
1.Wavelength: +/-1nm.
2.Forward Voltage: +/-0.1V.
3.Wavelength value is traceable to the CIE127-2007 compliant national standards.
Kl'ngbrlghl 5 '5 ORANGE E 1.0 2 TA 5‘C E E .E ‘0 0.5 u z a: .2 E a 0 z 450 500 550 500 550 700 750 wavelsngm x (11m) RELATIVE \NTENSITY VS. WAVELENGTH 5a 42.5 C? 5 5 w in 5 so E E 1 s u 4, g E 2o 5 g ‘-° E 10 2 gas 3 E 0 3 fl o 1.51.7 1.9 2.1 2.3 2.5 u m 20 so m an Fovward vmmmv) \r—Fovward cumm (MA) rowwmn swan" Vs. LUWNOUS 111mm“ Vs. FORWARD vomo: meARD swam: A 50 € 2.5 4 E f, w 5 1.0 E so 2 1.5 u E g 20 3 1.n E 2 3 10 E 0.5 a " o a 20 m an an 100 740711: o 20 40 so so Ambinm Yampnrmuvs T-('C) FORWARD CURRENY DERATING CURVE SPATIAL msmaunou mm“. umpmnm 1. ('5) LUMINOUS 1111mm Vs. ~131er Tmmmrz: 30' m. 50- _ aa- 70- an- 90'
SPEC NO: DSAD1018 REV NO: V.12A DATE: DEC/04/2011 PAGE: 3 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.H.Wu ERP: 1203000518
Super Bright Orange APA2106SECK
Kl'ngbrl'ghI ReHow Suldeang Pvuma Fm Laadrlme 5w Process. 31m (‘cy u: . m 250‘: max zan 21m: A‘:/- m r: s max w some '\ / cm. W vsu 5 E m mun; seam 5 an 150 a ‘ ‘ ‘ ‘ ‘ u so um mu m :5» TIM: NDTES: w: mammem m mm Qampammra 245'c(+/75'c).ma max‘mum mama: hmpamur. show b. "mu-d lo 260‘:. 2mm arms: mm m «- lpoxy rasln mm. u v; nxpax-d m Nih Qumvlrumru. 1mm" M "flow pm.“ man a. z lei nr \m. L: j LL.‘ w 3:; mm m: L TAPE 4010.05 1.75101 B 010 2 3.510.057 2.3101 A-A SECTION
SPEC NO: DSAD1018 REV NO: V.12A DATE: DEC/04/2011 PAGE: 4 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.H.Wu ERP: 1203000518
APA2106SECK
Reflow soldering is recommended and the soldering profile is shown below.
Other soldering methods are not recommended as they might cause damage to the product.
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Reel Dimension
Tape Dimensions
(Units : mm)
Kl'ngbrl'ghI USER DIRECTION OF FEED LABEL 2,000pcs / Reel OUTSIDE r LABEL < s="" n:="" xxxx="" p="" m="" code:="" xxx="" lot="" no:="" wwwwwnumummuwuuumi“wmummuwmu‘mwmmm="" rohs="" comphunf="" outside="" label="">
SPEC NO: DSAD1018 REV NO: V.12A DATE: DEC/04/2011 PAGE: 5 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.H.Wu ERP: 1203000518
PACKING & LABEL SPECIFICATIONS APA2106SECK

Products related to this Datasheet

LED ORANGE CLEAR SMD R/A
LED ORANGE CLEAR SMD R/A
LED ORANGE CLEAR SMD R/A