APA2106CGCK Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ghI 2..1[ca3] 02[.oo7s]1‘—‘02[oo79] E E% 21:10. 2 L’ L 24] 5[ 0 1 73,357] 1 0—K1—02 R0.024]16[.7417 N o m d o..3[012] 0.3][012 ”’1 I" 1 4’1 1" 1 POLARWY MARK
SPEC NO: DSAC3321 REV NO: V.16B DATE: JUN/21/2016 PAGE: 1 OF 5
APPROVED: Wynec CHECKED: Allen Liu DRAWN: L.T.Zhang ERP: 1203000485
2.1x0.6mm RIGHT ANGLE SURFACE LED
LAMP
Part Number: APA2106CGCK Green
Features
z2.1x1.0x0.6mm right angle SMD LED, 0.6mm thickness.
zLow power consumption.
zWide viewing angle.
zIdeal for backlight and indicator.
zPackage: 2000pcs / reel.
zMoisture sensitivity level : level 3.
zTinned pads for improved solderability.
zRoHS compliant.
Description
The Green source color devices are made with AlGaInP on
GaAs substrate Light Emitting Diode.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2.Tolerance is ±0.1(0.004") unless otherwise noted.
3.The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications
Kl'ngbrl'ghI
SPEC NO: DSAC3321 REV NO: V.16B DATE: JUN/21/2016 PAGE: 2 OF 5
APPROVED: Wynec CHECKED: Allen Liu DRAWN: L.T.Zhang ERP: 1203000485
Selection Guide
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Part No. Emitting Color (Material) Lens Type
V
iewing
Angle [1]
Min. Typ. 2θ1/2
APA2106CGCK Green (AlGaInP) Water Clear 20 50 140°
Iv (mcd) [2]
@ 20mA
Symbol Parameter Emitting Color Typ. Max. Units Test Conditions
λpeak Peak Wavelength Green 574 nm IF=20mA
λD [1] Dominant Wavelength Green 570 nm IF=20mA
Δλ1/2 Spectral Line Half-width Green 20 nm IF=20mA
C Capacitance Green 15 pF VF=0V;f=1MHz
VF [2] Forward Voltage Green 2.1 2.5 V IF=20mA
IR Reverse Current Green 10 uA VR=5V
Parameter Values Units
Power dissipation 75 mW
DC Forward Current 30 mA
Peak Forward Current [1] 150 mA
Reverse Voltage 5 V
Operating Temperature -40°C To +85°C
Storage Temperature -40°C To +85°C
Notes:
1. Wavelength: +/-1nm.
2. Forward Voltage: +/-0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or
premature failure.
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref
JEDEC/JESD625-A and JEDEC/J-STD-033.
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous Flux: +/-15%.
3. Luminous intensity value is traceable to CIE127-2007 standards.
Kl'ngbrlghl Green 10 a Ti25'c i E o 5 3 m w 3 To 3. o 450 500 550 600 650 700 750 wave‘ength mum) Re‘allve Wensmy Vs. Wave‘engm < :2="" e25="" a="" 5="" e="" 2.5="" e="" i="" t:="" w="" s="" u="" g="" a,="" e="" e="" e="" m:="" e="" g="" 30.5="" e="" e="" 0="" 3="" £="" 0="" 1.5="" l7="" 1.9="" z.‘="" 2.3="" 2.5="" u="" m="" m="" 3“="" w="" 50="" fovward="" valmgo(v)="" lr-fovward="" cumm="" (ma)="" forward="" current="" vs.="" lumnous="" wrwsnv="" vs.="" forward="" vows:="" meard="" swam:="" 3?="" s="" 5="" e="" u="" ‘e="" e="" 3="" u="" 3="" 3="" e="" i="" do="" 20="" 40="" so="" an="" ambtam="" rampsmmre="" ncc)="" forward="" current="" nzmwc="" cum="" um="" 40="" —2o="" 0="" 20="" 40="" an="" an="" amman!="" yempzmmre="" urn)="" luminous="" \nyensiyv="" vs.="" amb‘eny="" temperayure="" 30'="" 40‘="" 50‘="" _="" m.="" 70‘="" so-="" 90‘="" c="" 0.5="" sfa'hal="" dlswaunou="">
SPEC NO: DSAC3321 REV NO: V.16B DATE: JUN/21/2016 PAGE: 3 OF 5
APPROVED: Wynec CHECKED: Allen Liu DRAWN: L.T.Zhang ERP: 1203000485
Green APA2106CGCK
Kl'ngbrl'ghI mow samenng mm Fm mam» 5w Pvncess. “mum. . c m is: 53.1) m, NOTES ‘ w. mmwmand me "New lemuammefli‘cwé‘cflm maxmum mmmg (amnevalm- mom n. hmmum 259's 2 mm mus: mm m we chvacsmvac “ ‘5 cxpumd n. m,» “my“, 3 Numberui mmw Dmcess mu helnmes arms: I b ¢£a[z.ssz] ! h mm m: L A—A SECTION
SPEC NO: DSAC3321 REV NO: V.16B DATE: JUN/21/2016 PAGE: 4 OF 5
APPROVED: Wynec CHECKED: Allen Liu DRAWN: L.T.Zhang ERP: 1203000485
APA2106CGCK
Reflow soldering is recommended and the soldering profile is shown below.
Other soldering methods are not recommended as they might cause damage to the product.
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Reel Dimension
Tape Dimensions
(Units : mm)
Kl'ngbrl'ghI uunlmcuon of Fun Lulu! 7\ £\§\\\ MKIENIBux aux/55x5.“ Kingbright PINOMPAZIoan 0W: 2mm pc- mo. 0 6 SIM: m ‘ pmsn CODE: XXX LOT NO: RnHS WWII!“ \\ / mth/wwwxmgbng h(USA.com/AgghcahonNmes
SPEC NO: DSAC3321 REV NO: V.16B DATE: JUN/21/2016 PAGE: 5 OF 5
APPROVED: Wynec CHECKED: Allen Liu DRAWN: L.T.Zhang ERP: 1203000485
Terms and conditions for the usage of this document
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without
notice. Before production usage customer should refer to the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental
and electrical limits specified in the datasheet. If customer usage exceeds the specified limits, Kingbright will not be responsible
for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has
special reliability requirements or have life-threatening liabilities, such as automotive or medical usage, please consult with
Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes
PACKING & LABEL SPECIFICATIONS APA2106CGCK

Products related to this Datasheet

LED GREEN CLEAR SMD R/A
LED GREEN CLEAR SMD R/A
LED GREEN CLEAR SMD R/A