Pzzz0SA,B,C Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
% Litlelfuse‘ hppmslApphtd \ Answevs balm/Had HF|:|N®O
SIDACtor® Protection Thyristors
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/13/20
Baseband Protection (Voice-DS1)
Electrical Characteristics
SIDACtor® Protection Thyristor Series - DO-214
SIDACtor® Series DO-214AA are designed to protect
baseband equipment such as modems, line cards, CPE and
DSL from damaging overvoltage transients.
The series provides a surface mount solution that enables
equipment to comply with global regulatory standards.
Description
Agency Agency File Number
E133083
Agency Approvals
Features and Benefits
Low voltage overshoot
Low on-state voltage
Does not degrade in
capability after multiple
surge events within
limit.
Low capacitance
Fails short circuit when
surged in excess of
ratings
Pb-free E3 means 2nd
level interconnect is
Pb-free and the terminal
finish material is tin(Sn)
(IPC/JEDEC J-STD-
609A.01)
UL Recognized to UL
497B as an Isolated
Loop Circuit Protector
Part Number Marking
VDRM
@lDRM=5µA
VS
@100V/µs IHISIT
VT
@IT=2.2 Amps
Capacitance
@1MHz, 2V bias
V min V max mA min mA max A max V max pF min pF max
P0080SALRP P-8A 6 25 50 800 2.2 4 20 35
P1200SALRP P12A 100 130 120 800 2.2 4 15 40
P2000SALRP P20A 180 220 120 800 2.2 4 15 35
P0220SALRP P22A 15 32 50 800 2.2 4 20 40
P2500SALRP P25A 230 290 120 800 2.2 4 15 35
P0300SALRP P03A 25 40 50 800 2.2 4 15 40
P0640SALRP P06A 58 77 150 800 2.2 4 15 40
P0720SALRP P07A 65 88 150 800 2.2 4 15 40
P0900SALRP P09A 75 98 150 800 2.2 4 15 40
P1100SALRP P11A 90 130 150 800 2.2 4 15 40
P1300SALRP P13A 120 160 150 800 2.2 4 15 40
P1500SALRP P15A 140 180 150 800 2.2 4 15 40
P1800SALRP P18A 170 220 150 800 2.2 4 15 35
P2100SALRP P21A 180 240 150 800 2.2 4 15 35
P2300SALRP P23A 190 260 150 800 2.2 4 15 35
P2600SALRP P26A 220 300 150 800 2.2 4 15 35
P3100SALRP P31A 275 350 150 800 2.2 4 15 35
P3500SALRP P35A 320 400 150 800 2.2 4 15 35
P0080SBLRP P-8B 6 25 50 800 2.2 4 20 50
P0220SBLRP P22B 15 32 50 800 2.2 4 20 50
P0300SBLRP P03B 25 40 50 800 2.2 4 15 50
P0640SBLRP P06B 58 77 150 800 2.2 4 20 50
P0720SBLRP P07B 65 88 150 800 2.2 4 20 50
Applicable Global Standards
TIA-968-A
TIA-968-B
ITU K.20/21 Enhanced
Level*
ITU K.20/21 Basic Level
GR 1089 Inter-building*
GR 1089 Intra-building
IEC 61000-4-5 2nd
Edition
YD/T 1082
YD/T 993
YD/T 950
*A/B-rated parts require series resistance
Schematic Symbol
RoHS
e3
Pb
% ttelfus m-
SIDACtor® Protection Thyristors
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/13/20
Baseband Protection (Voice-DS1)
Electrical Parameters (continued)
Surge Ratings
Series
IPP ITSM
50/60 Hz di/dt
0.2/310 1
0.5/700 2
2/10 1
2/10 2
8/20 1
1.2/50 2
10/160 1
10/160 2
10/560 1
10/560 2
5/320 1
9/720 2
10/360 1
10/360 2
10/1000 1
10/1000 2
5/310 1
10/700 2
A min A min A min A min A min A min A min A min A min A min Amps/µs max
A 20 150 150 90 50 75 75 45 75 25 500
B 25 250 250 150 100 100 125 80 100 30 500
C 50 500 400 200 150 200 175 100 200 35 500
Notes:
1. Current waveform in µs
2. Voltage waveform in µs
- Peak pulse current rating (IPP) is repetitive and guaranteed for the life of the product.
- IPP ratings applicable over temperature range of -40ºC to +85ºC
- The component must initially be in thermal equilibrium with -40°C < TJ < +150°C
Part Number Marking
VDRM
@lDRM=5µA
VS
@100V/µs IHISIT
VT
@IT=2.2 Amps
Capacitance
@1MHz, 2V bias
V min V max mA min mA max A max V max pF min pF max
P0900SBLRP P09B 75 98 150 800 2.2 4 20 50
P1100SBLRP P11B 90 130 150 800 2.2 4 20 50
P1200SBLRP P12B 100 130 120 800 2.2 4 20 50
P1300SBLRP P13B 120 160 150 800 2.2 4 20 50
P1500SBLRP P15B 140 180 150 800 2.2 4 20 50
P1800SBLRP P18B 170 220 150 800 2.2 4 20 50
P2000SBLRP P20B 180 220 120 800 2.2 4 20 50
P2100SBLRP P21B 180 240 150 800 2.2 4 20 35
P2300SBLRP P23B 190 260 150 800 2.2 4 20 50
P2500SBLRP P25B 230 290 120 800 2.2 4 20 50
P2600SBLRP P26B 220 300 150 800 2.2 4 20 35
P3100SBLRP P31B 275 350 150 800 2.2 4 20 35
P3500SBLRP P35B 320 400 150 800 2.2 4 20 35
P4500SBLRP P45B 400 530 150 800 2.2 4 20 50
P0080SCLRP P-8C 6 25 50 800 2.2 4 25 70
P0220SCLRP P22C 15 32 50 800 2.2 4 25 70
P0300SCLRP P03C 25 40 50 800 2.2 4 20 50
P0640SCLRP P06C 58 77 150 800 2.2 4 45 100
P0720SCLRP P07C 65 88 150 800 2.2 4 45 100
P0900SCLRP P09C 75 98 150 800 2.2 4 45 100
P1100SCLRP P11C 90 130 150 800 2.2 4 45 90
P1200SCLRP P12C 100 130 120 800 2.2 4 20 35
P1300SCLRP P13C 120 160 150 800 2.2 4 40 85
P1500SCLRP P15C 140 180 150 800 2.2 4 25 70
P1800SCLRP P18C 170 220 150 800 2.2 4 25 70
P2000SCLRP P20C 180 220 120 800 2.2 4 25 35
P2100SCLRP P21C 180 240 150 800 2.2 4 25 70
P2300SCLRP P23C 190 260 150 800 2.2 4 25 70
P2500SCLRP P25C 230 290 120 800 2.2 4 30 70
P2600SCLRP P26C 220 300 150 800 2.2 4 30 70
P3100SCLRP P31C 275 350 150 800 2.2 4 30 70
P3500SCLRP P35C 320 400 150 800 2.2 4 25 65
P4500SCLRP P45C 400 530 150 800 2.2 4 25 65
Notes:
- Absolute maximum ratings measured at TA= 25ºC (unless otherwise noted).
- Components are bi-directional.
% Littelfuse“ aw ppm \ A"; m Percent 01V Change — % JunctianTomneralure (T .) — 'c
SIDACtor® Protection Thyristors
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/13/20
Baseband Protection (Voice-DS1)
-8
-40 -20 020406080 100 120 140 160
-6
-4
0
2
4
6
8
10
12
14
Junction Temperature (TJ) – °C
Percent of VS Change – %
25 °C
25°C
Case Temperature (T
C
) - ºC
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.6
0.4
-40 -20 020406080 100 120 140 160
Ratio of I
H
I
H
(T
C
= 25ºC)
Normalized VS Change vs. Junction Temperature
Normalized DC Holding Current vs. Case Temperature
IH
IT
IS
IDRM
VDRM
VT
+V
-V
+I
-I
VS
50
100
0
t
r
t
d
0
Peak
Value
Half Value
t
T
ime
(
µ
s
)
t – Time (µs)
I
PP
– Peak Pulse Current – %I
PP
t
r
= rise time to peak value
t
d
= decay time to half value
Waveform = t
r
x t
d
V-I Characteristics tr x td Pulse Waveform
Package Symbol Parameter Value Unit
DO-214AA TJOperating Junction Temperature Range -40 to +150 °C
TSStorage Temperature Range -65 to +150 °C
R0JA Thermal Resistance: Junction to Ambient 90 °C/W
Thermal Considerations
SIDACtor® Protection Thyristors
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/13/20
Baseband Protection (Voice-DS1)
Physical Specifications Environmental Specifications
Lead Material Copper Alloy
Terminal Finish 100% Matte-Tin Plated
Body Material UL recognized epoxy meeting flammability
classification V-0
Time
Temperature
T
P
T
L
T
S(max)
T
S(min)
25
t
P
t
L
t
S
time to peak temperature
(t 25ºC to peak)
Ramp-down
Ramp-up
Preheat
Critical Zone
TL to TP
Figure 1
Soldering Parameters
Part Numbering
Construction Variable
Reel Pack
I
PP
Rating
RoHS Compliant
Type
P = SIDACtor
P xLRP
Median Voltage
Package Type
xxx 0S
High Temp Voltage
Blocking
80% Rated VDRM (VAC Peak ) +125°C or +150°C, 504
or 1008 hrs. MIL-STD-750 (Method 1040) JEDEC,
JESD22-A-101
Temp Cycling
-65°C to +150°C, 15 min. dwell, 10 up to 100
cycles. MIL-STD-750 (Method 1051) EIA/JEDEC,
JESD22-A104
Biased Temp &
Humidity
52 VDC (+85°C) 85%RH, 504 up to 1008 hrs. EIA/
JEDEC, JESD22-A-101
High Temp Storage +150°C 1008 hrs. MIL-STD-750 (Method 1031)
JEDEC, JESD22-A-101
Low Temp Storage -65°C, 1008 hrs.
Thermal Shock
0°C to +100°C, 5 min. dwell, 10 sec. transfer,
10 cycles. MIL-STD-750 (Method 1056) JEDEC,
JESD22-A-106
Autoclave (Pressure
Cooker Test)
+121°C, 100%RH, 2atm, 24 up to 168 hrs. EIA/
JEDEC, JESD22-A-102
Resistance to Solder
Heat +260°C, 30 secs. MIL-STD-750 (Method 2031)
Moisture Sensitivity
Level
85%RH, +85°C, 168 hrs., 3 reflow cycles (+260°C
Peak). JEDEC-J-STD-020, Level 1
Reflow Condition Pb-Free assembly
Pre Heat
- Temperature Min (Ts(min))+150°C
- Temperature Max (Ts(max))+200°C
- Time (Min to Max) (ts)60-180 secs.
Average ramp up rate (Liquidus Temp (TL) to peak) 3°C/sec. Max.
TS(max) to TL - Ramp-up Rate 3°C/sec. Max.
Reflow - Temperature (TL) (Liquidus) +217°C
- Temperature (tL)60-150 secs.
Peak Temp (TP)+260(+0/-5)°C
Time within 5°C of actual Peak Temp (tp)30 secs. Max.
Ramp-down Rate 6°C/sec. Max.
Time 25°C to Peak Temp (TP)8 min. Max.
Do not exceed +260°C
Part Marking
Pxxx
Date Code
Part Marking Code
(Refer to Electrical Characteristics Ta
xxxxx
”W V (5&0 0 000000000 4»
SIDACtor® Protection Thyristors
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/13/20
Baseband Protection (Voice-DS1)
Package Type Description Quantity Added Suffix Industry Standard
SDO-214AA
Tape & Reel Pack 2500 RP EIA-481-D
Packing Options
Tape and Reel Specification — DO-214AA
0.472
(12.0) 0.36
(9.2)
0.315
(8.0)
0.157
(4.0)
0.49
(12.4)
0.512 (13.0)
Arbor Hole Dia.
12.99
(330.0)
Dimensions are in inches
(and millimeters).
Direction of Feed
0.059 DIA
(1.5) Cover tape
Dimensions — DO-214AA
0.079
(2.0)
0.110
(2.8)
0.079
(2.0)
Pad Outline
H
K
E
F
G
AC
B
D
Case
Temperature
Measurement
Point
inch
(millimeter)
Dimensions Inches Millimeters
Min Max Min Max
A 0.130 0.156 3.30 3.95
B 0.201 0.220 5.10 5.60
C 0.077 0.087 1.95 2.20
D 0.159 0.181 4.05 4.60
E 0.030 0.063 0.75 1.60
F 0.075 0.096 1.90 2.45
G 0.002 0.008 0.05 0.20
H 0.077 0.104 1.95 2.65
K 0.006 0.016 0.15 0.41
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each product selected for their own applications. Littelfuse products are
not designed for, and may not be used in, all applications. Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.

Products related to this Datasheet

THYRISTOR 6V 250A DO214AA
THYRISTOR 275V 150A DO214AA
THYRISTOR 25V 400A DO214AA
THYRISTOR 6V 400A DO214AA
THYRISTOR 6V 250A DO214AA
THYRISTOR 25V 150A DO214AA
THYRISTOR 58V 400A DO214AA
THYRISTOR 275V 400A DO214AA
THYRISTOR 90V 400A DO214AA
THYRISTOR 58V 400A DO214AA
THYRISTOR 170V 400A DO214AA
THYRISTOR 25V 250A DO214AA
THYRISTOR 220V 150A DO214AA
THYRISTOR 220V 250A DO214AA
THYRISTOR 275V 250A DO214AA
THYRISTOR 320V 150A DO214AA
THYRISTOR 58V 250A DO214AA
THYRISTOR 190V 400A DO214AA
THYRISTOR 140V 150A DO214AA
THYRISTOR 120V 400A DO214AA
THYRISTOR 220V 250A DO214AA
THYRISTOR 58V 150A DO214AA
THYRISTOR 6V 400A DO214AA
THYRISTOR 320V 250A DO214AA
THYRISTOR 25V 400A DO214AA
THYRISTOR 25V 250A DO214AA
THYRISTOR 15V 150A DO214AA
THYRISTOR 400V 400A DO214AA
THYRISTOR 275V 150A DO214AA
THYRISTOR 275V 250A DO214AA