GxCxxSABN-M30 Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
MATERIAL (INSULATOR I CONTACT)—T (SEE MATERIAL TABLE) PLATING ALL PLATINGS HAVE .000050" MIN NICKEL UNDERPLATE CONTACT SURFACE B = .000010" GOLD C = .000030" GOLD G = .000010" GOLD E = .000100" PURE TIN, MATTE OVERALL S = .000010" GOLD OVERALL M = .000030" GOLD I PART NUMBER CODING _ C _ _ S_ _N - M —t: MODIFICATION M30 = SURFACE MOUNT M508 = SAME AS M30 WITH BROWN PPS (MATERIAL CODE 'R' ONLY) TERMINATION .000100" PURE TIN, MA'I'I'E .000100" PURE TIN, MATTE .000005" GOLD (02 THRU 36) TERMINATION TYPE NUMBER OF POSITIONS PER ROW M596 = SAME AS M30 WITH WHITE PA9T (MATERIAL CODE '6' ONLY) OPERATIIfi TEMPI -65°C T0 +150°C >65¢C T0 +150°C -65°C TO +200“: -65°C T0 +200°C .000010" GOLD OVERALL MATERIALTABLE LEITER CODE INSULATOR / CONTACI' G BLACK PA9T/ PHOSPHOR BRONZE G WHITE PABT/ PHOSPHOR BRONZE ’R GREEN PPS / PHOSPHOR BRONZE’” ‘R BROWN PPS / PHOSPHOR BRONZE“ xQ TAN PEEK/ WOSPHOR BRONZExx -65‘C TO +250‘C " " OR EQUIVALENT I I * AVAILABLEWITH OVERALLGOlD PLATING ('M’) ONLV _ s_ _N - M30 _s_ _N- M508 _ _ s_ _N- M596 (PARTS AVAILABLE WI H P|1 BENT LEFT AS SHOWN) PIN# 1 DIM 'C' m H MIN LA I |_l TOR MATERIAL: SEE PART NUMBER CODING U C_ _C_ __C .100[2.54] U U U U U U IE El IE} IE IE] IE El IE} IE IE] IE El IE} IE IE] _100[2_54] U U U U U U U U B A .100[2.54] n.025[0.64] W ] HEAD DIMENSION I 1 1 .100[2.54] HE fE f fE {H HE fLE {H .160zl:.010[i.05:|:0.25] L—i TAIL DIMENSION .050[1.27] MIN % 1+ 1+ 1+ 1+ connscro- soLunons PROCESING TEMP. MODIFICATION NUMBER A B 260"C MAX FOR 10 SECS M30 PART MJMBER NH MM MH MM WC W FOR 1” SECS “596 :|:.008 20.20 2.020 $0.51 260°C MAX FOR 20 SECS M30 mac W FOR 2:. SECS M508 _ _ c0257 _N-M_ _ _ .100 2.54 .200 5.08 2509c MAX FOR 20 SECS M30 _ _ C03S_ _N-M_ _ _ .200 5.08 .300 7.62 _ _ c0457 _N-M_ _ _ .300 7.62 .400 10.16 c055 N-M .400 10.16 .500 12.70 TERMINATION TYPE _ _ C0657 _N-M_ _ _ .500 12.70 .600 15.24 SURFACE MOUNT, PIN 1 LEFT __c07s_ _N-M___ .600 15.24 .700 17.78 C085 N-M .700 17.78 .800 20.32 HEAD TAIL _ _ c0957 _N-M_ _ _ .800 20.32 .900 22.86 CODE DIMENSION DIMENSION c105 N-M 9.00 22.86 1.000 25.40 i.008[0.20] 1.025[o.54] _ _ C1157 _N-M_ _ _ 1. 000 25.40 1.100 27.94 c125 N—M 1.100 27.94 1.200 30.48 AB 230584] '320I8'13] __C13S__N-M___ 1.200 30.48 1.300 33.02 _ _ c1457 _N—M_ _ _ 1.300 33.02 1.400 35.56 F3 -318[8-03] -3°0[7-62] __C155__N-M___ 1.400 35.56 1.500 38.10 _ _ C165_ _N—M_ _ _ 1.500 38.10 1.600 40. 64 ZS .120[3.05] .200[5.08] __c17s__N-M777 1.600 40.64 1.700 43.18 ZT .420[10.67] .200[5.08] __C185__N—M___ 1.700 43.18 1.800 45.72 . . . . _ _ c1957 _N-M_ _ _ 1.800 45.72 1.900 48.26 TERNrIréTION D(I|\IIIIINI: DIM D _ c2057 _N-M_ _ _ 1.900 48.26 2.000 50.80 _ _ c2157 _N-M_ _ _ 2.000 50.80 2.100 53.34 AB 450 [11-43] 250 [635] _ _ c2257 _N-M7 _ _ 2.100 53.34 2.200 55.88 F3 450 [11-43] 250 [635] 7 7 c2357 7N-M7 7 7 2.200 55.88 2.300 58.42 ZS 350 [8-89] 200 [5-08] _ _ c2457 _N-M7 _ _ 2.300 58.42 2.400 60.96 ZT 350 [8-89] 200 [5-08] 7 7 c2557 7N-M7 7 7 2.400 60.96 2.500 63.50 _ _ C2657 _N-M_ _ _ 2.500 63.50 2.600 66.04 _ _ c2757 _N-M_ _ _ 2.600 66.04 2.700 68.58 _ _ C2857 _N-M_ _ _ 2.700 68.58 2.800 71.12 _ _ c2957 _N-M_ _ _ 2.800 71.12 2.900 73.66 _ _ c3057 _N-M_ _ _ 2.900 73.66 3.000 76.20 _ _ c3157 _N—M_ _ _ 3.000 76.20 3.100 78.74 _ _ c3257 _N-M_ _ _ 3.100 78.74 3.200 81.28 _ _ c3357 _N—M_ _ _ 3.200 81.28 3.300 83.82 7 _ _ c3457 _N-M_ _ _ 3.300 83.82 3.400 86.36 ' ’ _ _ c3557 _N-M_ _ _ 3.400 86.36 3.500 88.90 DIM _ C3657 _N M777 3.500 88.90 3.600 91.44 SULLINS
Pb
R
oHS COMPLIANT
A
B
.100 2.54 .025 0.64
_ _ C _ _ S_ _N - M30
_ _ C _ _ S_ _N - M508
_ _ C _ _ S_ _N - M596
(PARTS AVAILABLE WITH PIN 1 BENT LEFT AS SHOWN)
TAIL DIMENSION
HEAD DIMENSION
.160
±.010
4.05
±0.25
.100 2.54
DIM 'C'
MIN
.100 2.54 .050
MIN
1.27
DIM 'D'
PCB LAYOUT RECOMMENDED
(TOP VIEW)
PIN# 1
.100 2.54
PIN# 1
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING
2. CONTACT MATERIAL: SEE PART NUMBER CODING
3. PLATING: SEE PART NUMBER CODING
4. OPERATING TEMPERATURE: SEE MATERIAL TABLE
5. PROCESSING TEMPERATURE: SEE MATERIAL TABLE
6. UL FLAMMABILITY: 94V-0
7. DIELECTRIC WITHSTANDING VOLTAGE: 1800 VAC
8. CURRENT RATING: 3 AMPS
9. CONTACT RESISTANCE : 30 MILLIOHMS MAX.
10. INSULATION RESISTANCE: 5000 MEGA OHMS MIN.
11. MODIFICATION: SURFACE MOUNT
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
K
3061
REMOVE 'P' MATERIAL OPTION
9/5/2014
JHSU
L 3574
ADD M596 MODIFICATION CODE, REVISE
MATERIAL CODING
5/8/2017
MG
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 4:1
C10058
L
HEADER, .100 CC
_ _C_ _S_ _N-(M30,M508,M596)
FILE NAME: C10058, _ _C_ _S(AB,FB,ZS,ZT)N-(M30,M508,M596)
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
9/7/2011
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN HEADER SMD 2POS 2.54MM
CONN HEADER SMD 11POS 2.54MM
CONN HEADER SMD 3POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 4POS 2.54MM
CONN HEADER SMD 36POS 2.54MM
CONN HEADER SMD 8POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 4POS 2.54MM
CONN HEADER SMD 13POS 2.54MM
CONN HEADER SMD 3POS 2.54MM
CONN HEADER SMD 2POS 2.54MM
CONN HEADER SMD 36POS 2.54MM
CONN HEADER SMD 12POS 2.54MM
CONN HEADER SMD 15POS 2.54MM
CONN HEADER SMD 5POS 2.54MM
CONN HEADER SMD 9POS 2.54MM
CONN HEADER SMD 35POS 2.54MM
CONN HEADER SMD 34POS 2.54MM
CONN HEADER SMD 33POS 2.54MM
CONN HEADER SMD 32POS 2.54MM
CONN HEADER SMD 31POS 2.54MM
CONN HEADER SMD 30POS 2.54MM
CONN HEADER SMD 29POS 2.54MM
CONN HEADER SMD 28POS 2.54MM
CONN HEADER SMD 27POS 2.54MM
CONN HEADER SMD 26POS 2.54MM
CONN HEADER SMD 25POS 2.54MM
CONN HEADER SMD 24POS 2.54MM
CONN HEADER SMD 23POS 2.54MM