HP Series Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
HMOND MMUMCTURING- a one Dara sub/ear to change wymom name
8/28/2019 Hole Plugs (HP Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/accessories/hp 1/2
Steel
Part No. Description Max Hole Diameter Plug Diameter
HP22 22mm Pushbutton 0.88 1.22
HP50 .5" Conduit 0.88 1.38
HP75 .75" Conduit 1.06 1.56
HPB Std. Pushbutton 1.25 1.75
HP100 1" Conduit 1.38 1.88
HP125 1.25" Conduit 1.69 2.19
HP150 1.5" Conduit 2.00 2.50
HP200 2" Conduit 2.50 3.00
HP250 2.5" Conduit 3.00 3.50
HP300 3" Conduit 3.62 4.12
HP350 3.5" Conduit 4.12 4.62
HP400 4" Conduit 4.62 5.12
Stainless Steel
Part No. Description Max Hole Diameter Plug Diameter
HP22SS 22mm Pushbutton 0.88 1.22
HP50SS .5" Conduit 0.88 1.38
HP75SS .75" Conduit 1.06 1.56
HPBSS Std. Pushbutton 1.25 1.75
HP100SS 1" Conduit 1.38 1.88
HP125SS 1.25" Conduit 1.69 2.19
HP150SS 1.5" Conduit 2.00 2.50
HP200SS 2" Conduit 2.50 3.00
Data subject to change without notice
Hole Plugs HP Series
Features
Designed to seal unused push button holes, conduit openings and knock out holes against
dust, oil and water.
Standard Pushbutton size is 30.5mm
Steel Hole Plug
Available in 12 sizes.
Finished in ANSI 61 gray.
Oil resistant gasket.
Secured with an 10-24 x 0.55" threaded stud and plated wing nut.
Stainless Steel Hole Plugs
Available in 8 sizes.
Finished in brushed natural 304 stainless steel finish.
Oil resistant gasket.
Secured with an 10-24 x 0.55" threaded stud and plated wing nut.
© 2019. Hammond Manufacturing Ltd. All rights reserved.
Quality Products. Service Excellence.
8/28/2019 Hole Plugs (HP Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/accessories/hp 2/2

Products related to this Datasheet

HOLE PLUG 22MM PB STAINLESS
HOLE PLUG 22MM PB STEEL
HOLE PLUG .75" STEEL
HOLE PLUG .5" STAINLESS STEEL
HOLE PLUG 1" STAINLESS STEEL
HOLE PLUG .5" STEEL
HOLE PLUG 1.50" STEEL
HOLE PLUG 1" STEEL
HOLE PLUG 30.5MM PB STAINLESS
HOLE PLUG 2.50" STEEL
HOLE PLUG .75" STAINLESS STEEL
HOLE PLUG 1.25" STAINLESS STEEL
HOLE PLUG 30.5MM PB STEEL
HOLE PLUG 3" STEEL
HOLE PLUG 2" STEEL
HOLE PLUG 1.25" STEEL
HOLE PLUG 1.50" STAINLESS STEEL
HOLE PLUG 2" STAINLESS STEEL
HOLE PLUG 4" STEEL
HOLE PLUG 3.50" STEEL