DF50 Series Datasheet by Hirose Electric Co Ltd

View All Related Products | Download PDF Datasheet
I 1mm Pitch, Board to Cable Lock Connector
1
1mm Pitch, Board to Cable Lock Connector
DF50 Series
2013.4
Features
1. It provides clear tactile click and secure mating
Locking function and contact mating occur simultaneously,
for a clearer tactile click.
(Please refer to Figure 1 on the right)
2. Robust structure resistant to wrenching forces
Thick and robust housing wall provides higher strength
against cracking. Insertion depth for mating housings
protects against wrenching.
(Please refer to Figure 2 on the right)
3. Robust and reliable lance structure
High lance strength by mating with crimp contact on the
surface
(Please refer to Figure 3 on the right)
4. Ensured adsorption area eliminates the need
for adsorption gap.
Adequate adsorption area is ensured despite the small size,
allowing for automatic mounting without adsorption gap.
(*Specifications for adsorption gap may be provided
according to your requirements)
5. Insulation outer diameter Ø0.9mm, compatible
with AWG#28
Despite 1 mm Pitch, it is compatible with Ø0.9mm, UL1061·
AWG#28 Cable (Ø0.127×7)
It provides clear tactile click and secure mating
Robust structure resistant to wrenching forces
Robust and reliable lance structure
Figure 3.
Simultaneous timing of locking function and
contact mating provides a clearer tactile click.
Figure 2.
It is possible to visually inspect
the assembled lance.
The lance mates with the crimp
contact on the surface.
Timing of locking function
Figure 1.
Insertion depth for mating protects against
wrenching.
Thick and robust outer wall provides higher
strength and prevents cracking.
2
DF50 Series1mm Pitch, Board to Cable Lock Connector
Product Specifications
Ratings
Current Rating 1A Operating Temperature Range
Operating Humidity Range
-35 to + 85°C (Note 1)
20 to 80%
Voltage Rating AC/DC 100V Storage Temperature Range
Storage Humidity Range
-10 to + 60°C (Note 2)
40 to 70% (Note 2)
Items Specifications Conditions
1.
Insulation resistance
No less than 500Mø Measured at DC 100V
2. Withstand voltage No flashover or breakdown AC300V is applied for one minute
3. Contact resistance No more than 30mø Measured at 1mA and no higher than 20mV
4.
Vibration Resistance
No electric outage of 1μs or greater 10 cycles in each of three directions at frequency 10-55 Hz,
half amplitude 0.75 mm
5. Shock Resistance No electric outage of 1μs or greater Accelerated velocity: 490m/s2 for 11ms, half-sine in 3 directions,
3 times for each direction
6. Moisture-resistance Contact resistance: no more than 50mø;
insulation resistance: no less than 100Mø
Temperature: 40±2°C; humidity: 90 to 95%, left as it is for 96
hours
7. Temperature cycles Contact resistance: no more than 50mø;
insulation resistance: no less than 500Mø
(-55°C for 30 minutes 5 to 35°C for 2 to 3 minutes 85°C for
30 minutes 5 to 35°C for 2 to 3 minutes) in 5 cycles
8. Push-pull durability
life Contact resistance: no more than 50mø 30 times of push-pull operation
9. Solder Heat
Resistance
There should be no dissolution of the resin part which
will influence the performance.
Reflow: according to the Recommended Temperature Profile
Hand soldering: temperature of soldering iron at 350°C for 3 to 4 seconds
(Note 1) Temperature rise at the time of electrification is included.
(Note 2) The term “storage” refers to the long-term storage condition of unused products before PCB mounting.
Operating Temperature Range is applied to the deenergized state after mounting of PCB and the temporary storage state during transportation.
(Note 3) The above specifications are representative of this series. Please refer to “delivery specifications” for official individual agreement.
Materials
Product Part Materials Color / Treatment UL Regulation
Header
(on the board side)
Insulator LCP Black UL94V-0
Contact Brass Gold plating ---------
Metal fitting Brass (Note 1) Tin Plating ---------
Locking metal fittings (DF50) Stainless steel --------- ---------
Crimp socket Insulator PBT Black (DF50A) UL94V-0
White (DF50S)
Crimp contact Contact Phosphorous Bronze Gold plating ---------
(Note 1) Phosphor bronze is applied a material for only to the single-row straight pin header.
Product Number Structure
Connector
DF50 − *DP − 1 V **
❹ ❺
Crimp contact
DF50 − 2830 SCF A
❽ ❾
Wire connection method/Geometry of terminal
C: Crimp socket
V: SMT Straight Type
H: SMT Right Angle Type
Specifications
51: SMT Embossed packaging
52: SMT Embossed packaging (with cap, DF50)
Applicable wire size
2830: AWG28, 30
3032: AWG30, 32 (Under development)
Method type/Packaging type
SCF: Socket contact reel
Plating specifications
A: Gold plating
Series Name: DF50 (Double-row pin header)
DF50S (Double-row crimp socket)
DF50A (Single-row)
Number of contacts : 20, 30, 40, 50 (Double-row)
: 2 to 16 (Single-row)
Connector type
DP: Double-row pin header
DS: Double-row socket
P: Single-row pin header
S: Single-row socket
Contact Pitch: 1mm
Con|ac| No.2 # Con|ac| No.1 , ‘_Comac| Na *4 8,15 705 0.55 Mm comm N0 2_ 0 9:0 05 1 6:0 05 ‘ ‘ 0.71005 181005 {7 Si 57 Bi I: 57 57 Bi [ J: ContactN01 [ ‘ up, 44.1 ‘ ‘ 4:0 05 06:0,05 cammab 3 P=1:o,o5 ‘3‘ (o g “\ onmam N0! 53‘ ,, m 0, f U z‘, <2 j="" in="" 2="" fl="" 0="" 4h="" 7="" b="" 2:01;;="" 12:04="">
3
DF50 Series1mm Pitch, Board to Cable Lock Connector
[Specification Number : **, (**) ]
(51): Gold plating, embossed packaging
(52): Gold plating, embossed packaging,
with adsorption cap
Double-row straight pin header
BRecommended pattern schematic
*: No. of Contacts
Unit : mm
Product No. HRS No. No. of Contacts A B C D E F G
DF50-20DP-1V (**) CL665-0019-3-** 20 13.18 9 14.2 28.4 32 38.4 32.4
DF50-30DP-1V (**) CL665-0001-8-** 30 18.18 14 14.2 28.4 32 38.4 32.4
DF50-40DP-1V (**) CL665-0005-9-** 40 23.18 19 20.2 40.4 44 50.4 44.4
DF50-50DP-1V (**) CL665-0011-1-** 50 28.18 24 20.2 40.4 44 50.4 44.4
(Note) Please place orders for embossed packaged products by the multiple of the number of reels. (1,000 connectors per reel)
B Emboss tape dimensions
(in conformity to JIS C 0806)
BReel Condition Dimensions
A
AA-A
C±0.1
D±0.1
1.75±0.1
12±0.1
4±0.1
0.2±0.05
R0.75
+0.1
0
Ø1.5
+0.1
0
2±0.1
E±0.3
Unreeling direction
Contact No.1
(2.395)(Center of adsorption area)
Product Label
Unreeling direction
F MAX
G+2
0
Ø80±1
Ø380±2
R1
Ø13±0.2
Ø21±0.8
2±0.5
P=1
B
A
8.15
7.05
Contact No.2 Contact No.*
Contact No. *-1
Contact No.1
Contact No.1 mark
0.9±0.050.85 MIN
1.6±0.054±0.05
1.6±0.05
B±0.05
0.6±0.05
P=1±0.05
0.7±0.051.8±0.05
Contact No.2 Contact No.*
Contact No.*-1
Contact No.1
Ilnnnll‘nnlnnnn flfi_ Wu H w L75:D.05 125:0 05 Contact Noll , WMQMWWQfi HHHHHHH‘ m Qfi mmmmmmmmmmmmmmi 2 g L Camma’t’csmamz 4 §J m‘ 0.6:0.05 V c: F=‘:0.05 E1005 3 N, 3 9916’ ' ‘L C, , i vwa¥wfia¥w‘&ifi ‘ 7. m *fi’ ‘3 3 n w 3 w o Unre g '3 2:01 , C 16:0.15 4:0.1
4
DF50 Series1mm Pitch, Board to Cable Lock Connector
Double-row right angle pin header
[Specification Number: **, (**)]
(51): Gold plating, embossed packaging
*: No. of Contacts
Unit : mm
Product No. HRS No. No. of Contacts A B C D E F G
DF50-20DP-1H(**) CL665-0016-5-** 20 14.35 9 14.2 28.4 32 38.4 32.4
DF50-30DP-1H(**) CL665-0015-2-** 30 19.35 14 20.2 40.4 44 50.4 44.4
DF50-40DP-1H(**) CL665-0014-0-** 40 24.35 19 20.2 40.4 44 50.4 44.4
DF50-50DP-1H(**) CL665-0013-7-** 50 29.35 24 20.2 40.4 44 50.4 44.4
(Note) Please place orders for embossed packaged products by the multiple of the number of reels. (1,000 connectors per reel)
Contact No.1
Contact
No. *-1
Contact No.2
Contact No.*
A
P=1
B
Contact No.1 mark
9
8.66
BRecommended pattern schematic
B Emboss tape dimensions
(in conformity to JIS C 0806)
BReel Condition Dimensions
B
BB-B
C±0.1
D±0.1
1.75±0.1
16±0.15
0.2±0.05
R0.75
+0.1
0
Ø1.5
+0.1
0
4±0.1
2±0.1
E±0.3
Unreeling direction
Product Label
Ø
1.5 in front of the perforation
Unreeling direction
F MAX
G+2
0
Ø80±1
Ø380±2
2±0.5
R1
Ø13±0.2
Ø21±0.8
comm Near 7.05 F=1 «HH‘HHHHH‘ WWHWJHWWH C Conlacl N01 mark Contact No 1 567
5
DF50 Series1mm Pitch, Board to Cable Lock Connector
Single-row straight pin header
BRecommended pattern schematic
Unit : mm
Product No. HRS No. No. of Contacts A B C
DF50A-2P-1V (**) CL665-1001-3-** 2 5.25 1 5
DF50A-3P-1V (**) CL665-1004-1-** 3 6.25 2 6
DF50A-4P-1V (**) CL665-1006-7-** 4 7.25 3 7
DF50A-5P-1V (**) CL665-1008-2-** 5 8.25 4 8
DF50A-6P-1V (**) CL665-1010-4-** 6 9.25 5 9
DF50A-7P-1V (**) CL665-1012-0-** 7 10.25 6 10
DF50A-8P-1V (**) CL665-1014-5-** 8 11.25 7 11
DF50A-9P-1V (**) CL665-1016-0-** 9 12.25 8 12
DF50A-10P-1V (**) CL665-1017-3-** 10 13.25 9 13
DF50A-11P-1V (**) CL665-1019-9-** 11 14.25 10 14
DF50A-12P-1V (**) CL665-1021-0-** 12 15.25 11 15
DF50A-13P-1V (**) CL665-1023-6-** 13 16.25 12 16
DF50A-14P-1V (**) CL665-1025-1-** 14 17.25 13 17
DF50A-15P-1V (**) CL665-1027-7-** 15 18.25 14 18
DF50A-16P-1V (**) CL665-1029-2-** 16 19.25 15 19
(Note) Please place orders for embossed packaged products by the multiple of the number of reels. (1,000 connectors per reel)
*: No. of Contacts [Specification Number: **, (**) ]
(51): Gold plating, embossed packaging
5.67
Contact No.1
Contact No.*
A
P=1
B
Contact No.1 mark
7.05
C
Contact No.1Contact No.*
0.7±0.05 1.9±0.05
3.15±0.05
4.7±0.05
2.4±0.05
P=1±0.05
0.6±0.05
B±0.05
4:0,1 2:04 175:01 4:0 1 32:03 28 4:0 1 142:01A +aaew>eiesa~a~ew 8 We LA 0 9% -:> H \ o N o ¢15|o *S demh an } 380:2 38:2
6
DF50 Series1mm Pitch, Board to Cable Lock Connector
DF50A-2P-1V to F50A-8P-1V (Number of contacts: 2 to 8)
DF50A-9P-1V to DF50A-16P-1V (Number of contacts: 9 to 16)
Unreeling direction
A
A
12±0.1
2±0.1
11.5±0.1
22.25 +0.2
0
1.75±0.1
4±0.1
(24)
Ø1.5
+0.1
0
A-A
Unreeling direction
A
A
0.2±0.05
32±0.3
28.4±0.1
14.2±0.1
4±0.1 2±0.1
Ø1.5
12±0.1
1.75±0.1
R0.75
+0.1
0
+0.1
0
Product Label
Ø1.5 to the depth
of the perforation
Unreeling direction
Geometry of reel (FREE)
38.4MAX
32.4+2
0
Ø80±1
Ø380±2
2±0.5
R1
Ø13±0.2
Ø21±0.8
Unreeling direction
Ø1.5 to the depth
of the perforation
Product Label
2±0.5
Ø380±2
Ø80±1
24.4+2
0
30.4MAX
R1
Ø21±0.8
Ø13±0.2
B Emboss tape dimensions
(in conformity to JIS C 0806)
B Emboss tape dimensions
(in conformity to JIS C 0806)
BReel Condition Dimensions
BReel Condition Dimensions
A-A
Unreeling direction
A
A
0.2±0.05
32±0.3
28.4±0.1
14.2±0.1
4±0.1 2±0.1
Ø1.5
12±0.1
1.75±0.1
R0.75
+0.1
0
+0.1
0
Product Label
Ø1.5 to the depth
of the perforation
Unreeling direction
Geometry of reel (FREE)
38.4MAX
32.4+2
0
Ø80±1
Ø380±2
2±0.5
R1
Ø13±0.2
Ø21±0.8
\ fllfllflllflfllfllfllfllfl uuuuuuuu “mm“ \
7
DF50 Series1mm Pitch, Board to Cable Lock Connector
Single-row right angle pin header
BRecommended pattern schematic
Unit : mm
Product No. HRS No. No. of Contacts A B C
DF50A-2P-1H (**) CL665-1031-4-** 2 6.81 1 6
DF50A-3P-1H (**) CL665-1032-7-** 3 7.81 2 7
DF50A-4P-1H (**) CL665-1033-0-** 4 8.81 3 8
DF50A-5P-1H (**) CL665-1034-2-** 5 9.81 4 9
DF50A-6P-1H (**) CL665-1035-5-** 6 10.81 5 10
DF50A-8P-1H (**) CL665-1037-0-** 8 12.81 7 12
DF50A-10P-1H (**) CL665-1039-6-** 10 14.81 9 14
DF50A-12P-1H (**) CL665-1041-8-** 12 16.81 11 16
DF50A-16P-1H (**) CL665-1045-9-** 16 20.81 15 20
(Note) Please place orders for embossed packaged products by the multiple of the number of reels. (1,000 connectors per reel)
*: No. of Contacts [Specification Number: **, (**) ]
(51): Gold plating, embossed packaging
Contact No.*Contact No.1 P=1
A
B
C7.6
Contact No.1 mark
6.08
B±0.05 P=1±0.05
0.6±0.05
1.9±0.051.51±0.05
7.31±0.05
5.67±0.05
2.4±0.05
Contact No.*
Contact No.1
12:0,1 4:0 1 2:0 1 12:0,1 4:0.1 2:0 1 Fromm Label 80:1 80:1
8
DF50 Series1mm Pitch, Board to Cable Lock Connector
DF50A-2P-1H to DF50A-6P-1H (Number of contacts : 2 to 6)
DF50A-8P-1H to DF50A-16P-1H (Number of contacts : 8 to 16)
B Emboss tape dimensions
(in conformity to JIS C 0806)
B Emboss tape dimensions
(in conformity to JIS C 0806)
BReel Condition Dimensions
BReel Condition Dimensions
Unreeling direction
C
CC-C
(24)
22.25
11.5±0.1 1.75±0.1
12±0.1
4±0.1
2±0.1
Ø1.5
+0.1
0
+0.2
0
Product Label
Ø1.5 to the depth
of the perforation
Unreeling direction
30.4 MAX
24.4 +2
0
Ø80±1
Ø380±2
2±0.5
R1
Ø13±0.2
Ø21±0.8
Unreeling direction
C
C
C-C
F±0.3
E±0.1
D±0.1 1.75±0.1
12±0.1
4±0.1
2±0.1
Ø1.5
+0.1
0
0.2±0.05
Product Label
Ø1.5 to the depth
of the perforation
Unreeling direction
G MAX
H+2
0
Ø80±1
Ø380±2
2±0.5
R1
Ø13±0.2
Ø21±0.8
Unit : mm
Product No. HRS No. No. of Contacts D E F G H
DF50A-8P-1H (**) CL665-1037-0-** 8 14.2 28.4 32 38.4 32.4
DF50A-10P-1H (**) CL665-1039-6-** 10 20.2 28.4 32 38.4 32.4
DF50A-12P-1H (**) CL665-1041-8-** 12 20.2 28.4 32 38.4 32.4
DF50A-16P-1H (**) CL665-1045-9-** 16 20.2 40.4 44 50.4 44.4
(Note) Please place orders for embossed packaged products by the multiple of the number of reels. (1,000 connectors per reel)
Contact No 2 HHS mark , [Contact No 1 mark Contact No #3, Contact No 1
9
DF50 Series1mm Pitch, Board to Cable Lock Connector
Double-row crimp socket
Unit : mm
Product No. HRS No. No. of Contacts A B
DF50S-20DS-1C CL665-0020-2-00 20 12.28 9
DF50S-30DS-1C CL665-0021-5-00 30 17.28 14
DF50S-40DS-1C CL665-0022-8-00 40 22.28 19
DF50S-50DS-1C CL665-0012-4-00 50 27.28 24
(Note) Sold in 100 piece units.
Single-row crimp socket
Unit : mm
Product No. HRS No. No. of Contacts A B
DF50A-2S-1C CL665-1002-6-00 2 3.95 1
DF50A-3S-1C CL665-1005-4-00 3 4.95 2
DF50A-4S-1C CL665-1007-0-00 4 5.95 3
DF50A-5S-1C CL665-1009-5-00 5 6.95 4
DF50A-6S-1C CL665-1011-7-00 6 7.95 5
DF50A-7S-1C CL665-1013-2-00 7 8.95 6
DF50A-8S-1C CL665-1015-8-00 8 9.95 7
DF50A-9S-1C CL665-1100-5-00 9 10.95 8
DF50A-10S-1C CL665-1018-6-00 10 11.95 9
DF50A-11S-1C CL665-1020-8-00 11 12.95 10
DF50A-12S-1C CL665-1022-3-00 12 13.95 11
DF50A-13S-1C CL665-1024-9-00 13 14.95 12
DF50A-14S-1C CL665-1026-4-00 14 15.95 13
DF50A-15S-1C CL665-1028-0-00 15 16.95 14
DF50A-16S-1C CL665-1030-1-00 16 17.95 15
(Note) Sold in 100 piece units.
B
P=1
A
Contact No. *-1Contact No.1
Contact No.1 mark
Contact No.*
Contact No.2
HRS mark
CAV No. 8.5
6
B
P=1
A
Contact No.1
Contact No.1 mark
Contact No.*
6.85
6
*: No. of Contacts
*: No. of Contacts
10
DF50 Series1mm Pitch, Board to Cable Lock Connector
Crimp contact
Product No. HRS No. Type Quantity Treatment
DF50-2830SCFA CL665-0002-0-00 Reel contact 30,000 pieces per reel Gold plating
DF50K-2830SCFA CL665-0017-8-00 Reel contact 30,000 pieces per reel Gold plating
DF50-3032SCFA Under development --------- --------- ---------
(Note) As this product is sold per (30,000 piece) reel, please place orders by the multiple of the number of reels.
Product No. HRS No.
Recommended wire
Cable name Conductor size
(Core structure)
Diameter
of the wire
DF50-2830SCFA CL0665-0002-0-00
UL1061 AWG28
(7pieces / Ø0.127mm) Ø0.8 to
0.9mm
UL1061 AWG30
(7pieces / Ø0.102mm)
DF50K-2830SCFA CL0665-0017-8-00 UL1571 AWG28
(7pieces / Ø0.13mm) Ø0.58mm
(Note) Please contact our Sales Department when you are using wires other than applicable wires.
Applicable wire (Tinned Annealed Copper Wire)
Strip length
1.3 to 1.7mm
Applicable crimping tool
Type Product No. HRS No. Applicable contact
Applicator AP105-DF50-2830S CL901-4616-0 DF50-2830SCFA
Press body CM-105 CL901-0005-4 ---------
Hand tool HT305/DF50-2830HC CL902-4634-8 DF50-2830SCFA
Pull-out tool DF-C-PO(B) CL550-0179-2 DF50-2830SCFA
(Note)
Problems caused by tools other than our specified ones are out of warranty events.
0.63
0.12
1.4
2.7
4
Ø1.2
5.05
0.8
1.9
0.5
3
4
4.6
11
DF50 Series1mm Pitch, Board to Cable Lock Connector
1. Recommended Temperature Profile
(Compatible with lead-free soldering)
[Applicable Conditions]
1.Peak temperature: a maximum of 250°C for no more than 10 seconds
2.Heating unit: no less than 220°C for no more than 60 seconds
3.Preheating unit: 150 to 180°C for 90 to 120 seconds
4.Number of times: no more than 2 times
* Measurement is conducted at the contact lead part
As it may change depending on the conditions such as solder paste types,
manufacturers, PCB size, and other soldering materials, please fully check the
mounting conditions before use.
(Note 1) This temperature profile is a recommended value.
2. Recommended hand soldering
conditions Temperature of soldering iron: 350±10°C, soldering time: 3 to 4 seconds
3. Recommended screen thickness and
aperture ratio (Pattern surface ratio) Thickness: 0.1mm, aperture ratio: 100%
4.Warpage of the Board A maximum of 0.02mm at the center of connector, as measured from either end of
the connector
5.Cleaning Conditions IPA cleaning is allowed. (Cleaning is not recommended because cleaning may
change the push/pull feeling etc. Please contact us when you use other cleaning
agents. )
6.Precautions When inserting a crimp contact into a crimp socket, do not insert it at a slanted
angle in order to maintain the reliability of its performance.
Please refrain from pushing/pulling operation when the PCB is not mounted. It
may cause breakage, contact deformation, etc.
Please refrain from pushing/pulling operation with wires in your hand. It may
cause damage.
During hand soldering, do not apply flux which will cause flux oozing on
connector.
This product may have a little difference in its molded color depending on the
production lot, but the difference doesn't have any influence on the performance.
BPrecautions
TIME (sec)
180
100
150
200
250
220
PRE-HEATING TIME SOLDERING TIME
MAX 250
90~120sec
60secMAX
10secMAX
TEMPERATURE(℃
0
6‘? m: HIROSE ELECTRIC CO.,LTD. l-RS
12
DF50 Series1mm Pitch, Board to Cable Lock Connector
USA:
HIROSE ELECTRIC (U.S.A.), INC. San Jose Office
3255 Scott Boulevard, Building 7, Suite 101 Santa
Clara, CA 95054
Phone : +1-408-253-9640
Fax : +1-408-253-9641
http://www.hiroseusa.com
USA:
HIROSE ELECTRIC (U.S.A.), INC. Headquarters
2688 Westhills Court, Simi Valley, CA 93065-6235
Phone : +1-805-522-7958
Fax : +1-805-522-3217
http://www.hiroseusa.com
HONG KONG:
HIROSE ELECTRIC HONGKONG TRADING CO., LTD.
Room 1001, West Wing, Tsim Sha Tsui Centre, 66
Mody Road, Tsim Sha Tsui East, Kowloon, Hong Kong
Phone : +852-2803-5338
Fax : +852-2591-6560
http://www.hirose-hongkong.com.hk
CHINA:
HIROSE ELECTRIC TRADING (SHANGHAI) CO., LTD. Beijing Branch
A1001, Ocean International Center, Building 56# East 4th
Ring Middle Road, Chao Yang District, Beijing, 100025
Phone : +86-10-5165-9332
Fax : +86-10-5908-1381
http://www.hirose-china.com.cn
TAIWAN:
HIROSE ELECTRIC TAIWAN CO., LTD.
103 8F, No.87, Zhengzhou Rd., Taipei
Phone : +886-2-2555-7377
Fax : +886-2-2555-7350
http://www.hirose-taiwan.com.tw
GERMANY:
HIROSE ELECTRIC EUROPE B.V. German Branch
Herzog-Carl-Strasse 4 D-73760 Ostfildern
(Scharnhauser Park)
Phone : +49-711-4560-02-1
Fax : +49-711-4560-02-299
http://www.hirose.de
INDIA:
HIROSE ELECTRIC SINGAPORE PTE. LTD. Bangalore Liaison office
Unit No.03, Ground Floor, Explorer Building International Tech
Park Whitefield Road, Bangalore 560066 Karnataka, India
Phone : +65-6324-6113
Fax : +65-6324-6123
http://www.hirose-singapore.com.sg
SINGAPORE:
HIROSE ELECTRIC SINGAPORE PTE. LTD.
10 Anson Road #26-1 International Plaza 079903
Phone : +65-6324-6113
Fax : +65-6324-6123
http://www.hirose-singapore.com.sg
THE NETHERLANDS:
HIROSE ELECTRIC EUROPE B.V.
Hogehillweg #8 1101 CC Amsterdam Z-O
Phone : +31-20-6557460
Fax : +31-20-6557469
http://www.hiroseeurope.com
UNITED KINGDOM:
HIROSE ELECTRIC EUROPE B.V. UK Branch
22 Vincent Avenue, Crownhill Business Centre,
Crownhill, Milton Keynes, MK8 0AB
Phone : +44-1908-305750
Fax : +44-1908-305768
http://www.hirose.co.uk
USA:
HIROSE ELECTRIC (U.S.A.), INC. Detroit Office (Automotive)
37677 Professional Center Drive, Suite #100C
Livonia, MI 48154
Phone : +1-734-542-9963
Fax : +1-734-542-9964
http://www.hiroseusa.com
CHINA:
HIROSE ELECTRIC TRADING (SHANGHAI) CO., LTD.
1601,Henderson Metropolitan,NO.300 ,East Nanjing
Road,Huangpu District, Shanghai,China 200001
Phone : +86-21-6391-3355
Fax : +86-21-6391-3335
http://www.hirose-china.com.cn
CHINA:
HIROSE ELECTRIC TECHNOLOGIES (SHENZHEN) CO., LTD.
Room 09-13, 19/F, Office Tower Shun Hing Square, Di Wang Commercial Centre
5002, ShenNanDong Road, ShenZhen City, Guangdong Province, 518008
Phone : +86-755-8207-0851
Fax : +86-755-8207-0873
http://www.hirose-china.com.cn
KOREA:
HIROSE KOREA CO., LTD.
1261-10, Jeoungwhang-Dong, Shihung-City,
Kyunggi-Do 429-450
Phone : +82-31-496-7000,7124
Fax : +82-31-496-7100
http://www.hirose.co.kr
6-3,Nakagawa Chuoh-2-Chome,Tsuzuki-Ku,Yokohama-Shi 224-8540,JAPAN
TEL: +81-45-620-3526 Fax: +81-45-591-3726
http://www.hirose.com
http://www.hirose-connectors.com
®
The characteristics and the specifications contained herein are for reference purpose. Please refer to the latest customer drawings prior to use.
The contents of this catalog are current as of date of 04/2013. Contents are subject to change without notice for the purpose of improvements.
INDIA:
HIROSE ELECTRIC SINGAPORE PTE. LTD Delhi Liaison Office
Suite No. 606 5th Floor SB Tower 1A/1 Sector 16
A Filmcity Noida 201301 Uttar Pradesh-India
Phone : +91-120-4804917
Fax : +91-120-4804949
http://www.hirose.com/sg/
MALAYSIA:
HIROSE ELECTRIC SINGAPORE PTE. LTD (Representative office)
1-10-07, Suntech @ Penang Cybercity (1164),Lintang
Mayang Pasir 3,11950, Bayan Baru, Penang, Malaysia.
Phone : +604-619-2564
Fax : +604-619-2574
http://www.hirose.com/sg/

Products related to this Datasheet

CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN HEADER SMD 4POS 1MM
CONN HEADER SMD R/A 6POS 1MM
CONN HEADER SMD 2POS 1MM
CONN HEADER SMD R/A 4POS 1MM
CONN HEADER SMD 30POS 1MM
CONN SOCKET 20POS 1MM DUAL CRIMP
CONN HEADER SMD 4POS 1MM
CONN CRIMP SOCKET 30POS 1MM
CONN HEADER SMD 30POS 1MM
CONN HEADER SMD 6POS 1MM
CONN HEADER SMD 8POS 1MM
CONN HEADER SMD R/A 5POS 1MM
CONN HEADER SMD R/A 5POS 1MM
CONN HEADER SMD 3POS 1MM
CONN HEADER SMD R/A 10POS 1MM
CONN HEADER SMD R/A 16POS 1MM
CONN HEADER SMD 40POS 1MM
CONN HEADER SMD 9POS 1MM
CONN HEADER SMD R/A 2POS 1MM
CONN HEADER SMD 10POS 1MM
CONN HEADER SMD 20POS 1MM
CONN HEADER SMD 40POS 1MM
CONN HEADER SMD 50POS 1MM
CONN HEADER SMD R/A 8POS 1MM
CONN HEADER SMD 12POS 1MM
CONN HEADER SMD R/A 50POS 1MM
CONN SOCKET 4POS 1MM CRIMP
CONN HEADER SMD R/A 4POS 1MM
href="https://www.digikey.com/product-detail/en/hirose-electric-co-ltd-va/DF50A-6P-1V(51)/H12085CT-ND/3465280">DF50A-6P-1V(51)
CONN HEADER SMD 40POS 1MM
DF50-40DP-1V(51)
CONN HEADER SMD 16POS 1MM
DF50A-16P-1V(51)
CONN SOCKET 28-30AWG CRIMP GOLD
DF50-2830SCFA
CONN HEADER SMD 6POS 1MM
DF50A-6P-1V(51)
CONN HEADER SMD 50POS 1MM
DF50-50DP-1V(51)
CONN HEADER SMD 16POS 1MM
DF50A-16P-1V(51)
CONN HEADER SMD 50POS 1MM
DF50-50DP-1V(51)
CONN HEADER SMD 7POS 1MM
DF50A-7P-1V(51)
CONN HEADER SMD R/A 2POS 1MM
DF50A-2P-1H(51)
CONN HEADER SMD R/A 20POS 1MM
DF50-20DP-1H(51)
CONN HEADER SMD R/A 20POS 1MM
DF50-20DP-1H(51)
CONN HEADER SMD 8POS 1MM
DF50A-8P-1V(51)
CONN HEADER SMD R/A 30POS 1MM
DF50-30DP-1H(51)
CONN HEADER SMD R/A 3POS 1MM
DF50A-3P-1H(51)
CONN HEADER SMD 9POS 1MM
DF50A-9P-1V(51)
CONN HEADER SMD R/A 30POS 1MM
DF50-30DP-1H(51)
CONN HEADER SMD R/A 40POS 1MM
DF50-40DP-1H(51)
CONN HEADER SMD R/A 4POS 1MM
DF50A-4P-1H(51)
CONN HEADER SMD 9POS 1MM
DF50A-9P-1V(51)
CONN HEADER SMD R/A 40POS 1MM
DF50-40DP-1H(51)
CONN HEADER SMD R/A 4POS 1MM
DF50A-4P-1H(51)
CONN HEADER SMD 10POS 1MM
DF50A-10P-1V(51)
CONN HEADER SMD 2POS 1MM
DF50A-2P-1V(51)
CONN HEADER SMD R/A 5POS 1MM
DF50A-5P-1H(51)
CONN HEADER SMD 10POS 1MM
DF50A-10P-1V(51)
CONN HEADER SMD 2POS 1MM
DF50A-2P-1V(51)
CONN HEADER SMD R/A 5POS 1MM
DF50A-5P-1H(51)
CONN HEADER SMD 11POS 1MM
DF50A-11P-1V(51)
CONN HEADER SMD 3POS 1MM
DF50A-3P-1V(51)
CONN HEADER SMD 3POS 1MM
DF50A-3P-1V(51)
CONN HEADER SMD 11POS 1MM
DF50A-11P-1V(51)
CONN HEADER SMD 4POS 1MM
DF50A-4P-1V(51)
CONN HEADER SMD R/A 8POS 1MM
DF50A-8P-1H(51)
CONN HEADER SMD 12POS 1MM
DF50A-12P-1V(51)
CONN HEADER SMD R/A 10POS 1MM
DF50A-10P-1H(51)
CONN HEADER SMD R/A 8POS 1MM
DF50A-8P-1H(51)
CONN HEADER SMD 12POS 1MM
DF50A-12P-1V(51)
CONN HEADER SMD R/A 10POS 1MM
DF50A-10P-1H(51)
CONN HEADER SMD 13POS 1MM
DF50A-13P-1V(51)
CONN HEADER SMD 13POS 1MM
DF50A-13P-1V(51)
CONN HEADER SMD 4POS 1MM
DF50A-4P-1V(51)
CONN HEADER SMD 5POS 1MM
DF50A-5P-1V(51)
CONN HEADER SMD 16POS 1MM
DF50A-16P-1V(51)
CONN SOCKET 12POS 1MM CRIMP
DF50A-12S-1C
CONN SOCKET 50POS 1MM DUAL CRIMP
DF50S-50DS-1C
CONN HEADER SMD R/A 2POS 1MM
DF50A-2P-1H(51)
CONN SOCKET 13POS 1MM CRIMP
DF50A-13S-1C
CONN HEADER SMD 20POS 1MM
DF50-20DP-1V(51)
CONN HEADER SMD R/A 3POS 1MM
DF50A-3P-1H(51)
CONN SOCKET 14POS 1MM CRIMP
DF50A-14S-1C
CONN HEADER SMD 30POS 1MM
DF50-30DP-1V(51)
CONN HEADER SMD R/A 4POS 1MM
DF50A-4P-1H(51)
CONN SOCKET 15POS 1MM CRIMP
DF50A-15S-1C
CONN HEADER SMD 40POS 1MM
DF50-40DP-1V(51)
CONN HEADER SMD R/A 5POS 1MM
DF50A-5P-1H(51)
CONN SOCKET 16POS 1MM CRIMP
DF50A-16S-1C
CONN HEADER SMD 50POS 1MM
DF50-50DP-1V(51)
CONN HEADER SMD R/A 6POS 1MM
DF50A-6P-1H(51)
CONN HEADER SMD 3POS 1MM
DF50A-3P-1V(51)
CONN HEADER SMD R/A 30POS 1MM
DF50-30DP-1H(51)
CONN HEADER SMD R/A 10POS 1MM
DF50A-10P-1H(51)
CONN HEADER SMD R/A 40POS 1MM
DF50-40DP-1H(51)
CONN HEADER SMD R/A 12POS 1MM
DF50A-12P-1H(51)
CONN HEADER SMD R/A 16POS 1MM
DF50A-16P-1H(51)
CONN SOCKET 3POS 1MM CRIMP
DF50A-3S-1C
CONN SOCKET 28-30AWG CRIMP GOLD
DF50-2830SCFA
CONN SOCKET 4POS 1MM CRIMP
DF50A-4S-1C
TOOL HAND CRIMPER 28-30AWG
HT305/DF50-2830HC
CONN HEADER SMD 9POS 1MM
DF50A-9P-1V(51)
CONN HEADER SMD 10POS 1MM
DF50A-10P-1V(51)
CONN HEADER SMD 11POS 1MM
DF50A-11P-1V(51)
CONN HEADER SMD 12POS 1MM
DF50A-12P-1V(51)
CONN HEADER SMD 13POS 1MM
DF50A-13P-1V(51)
CONN HEADER SMD 14POS 1MM
DF50A-14P-1V(51)
CONN HEADER SMD 15POS 1MM
DF50A-15P-1V(51)
CONN HEADER SMD 7POS 1MM
DF50A-7P-1V(51)
CONN HEADER SMD R/A 2POS 1MM
DF50A-2P-1H(51)
CONN HEADER SMD 8POS 1MM
DF50A-8P-1V(51)
CONN HEADER SMD R/A 3POS 1MM
DF50A-3P-1H(51)
CONN HEADER SMD R/A 6POS 1MM
DF50A-6P-1H(51)
CONN HEADER SMD R/A 6POS 1MM
DF50A-6P-1H(51)
CONN HEADER SMD 14POS 1MM
DF50A-14P-1V(51)
CONN HEADER SMD 14POS 1MM
DF50A-14P-1V(51)
CONN HEADER SMD 15POS 1MM
DF50A-15P-1V(51)
CONN HEADER SMD 20POS 1MM
DF50-20DP-1V(52)
CONN HEADER SMD 30POS 1MM
DF50-30DP-1V(52)
CONN HEADER SMD 40POS 1MM
DF50-40DP-1V(52)
CONN HEADER SMD 50POS 1MM
DF50-50DP-1V(52)
TOOL PRESS APPLICATOR 28-30AWG
AP105-DF50-2830S
TOOL APPLICATOR DF50 ACCESSORIES
AP105-DF50-2830S(61)
TOOL APPLICATOR DF50 ACCESSORIES
AP105-DF50-2830S(62)
TOOL APPLICATOR DF50 ACCESSORIES
AP105-DF50-2830S(63)
TOOL APPLICATOR DF50 ACCESSORIES
AP105-DF50-2830S(64)
TOOL APPLICATOR DF50 ACCESSORIES
AP105-DF50-2830S(65)
TOOL APPLICATOR DF50 ACCESSORIES
AP105-DF50-2830S(66)
TOOL APPLICATOR DF50 ACCESSORIES
AP105-DF50-2830S(90)
CONN HEADER SMD R/A 50POS 1MM
DF50-50DP-1H(51)
CONN HEADER SMD R/A 50POS 1MM
DF50-50DP-1H(51)
CONN HEADER SMD R/A 50POS 1MM
DF50-50DP-1H(51)
TOOL PRESS APPLICATOR
AP105-DF50K-2830S
TOOL DF50K CRIMPING ACCESSORY
AP105-DF50K-2830S(61)
TOOL DF50K CRIMPING ACCESSORY
AP105-DF50K-2830S(62)
TOOL DF50K CRIMPING ACCESSORY
AP105-DF50K-2830S(63)
TOOL DF50K CRIMPING ACCESSORY
AP105-DF50K-2830S(64)
TOOL DF50K CRIMPING ACCESSORY
AP105-DF50K-2830S(65)
TOOL DF50K CRIMPING ACCESSORY
AP105-DF50K-2830S(66)
TOOL DF50K CRIMPING ACCESSORY
AP105-DF50K-2830S(90)
CONN CRIMP SOCKET 30POS 1MM
DF50-30DS-1C
CONN CRIMP SOCKET 40POS 1MM
DF50-40DS-1C
CONN HEADER SMD 20POS 1MM
DF50-20DP-1V(61)
CONN HEADER SMD 20POS 1MM
DF50-20DP-1V(62)
CONN SOCKET 28-30AWG CRIMP GOLD
DF50-2830SCFA(76)
CONN HEADER SMD 30POS 1MM
DF50-30DP-1V(61)
CONN HEADER SMD 30POS 1MM
DF50-30DP-1V(62)
CONN HEADER SMD 40POS 1MM
DF50-40DP-1V(61)
CONN HEADER SMD 40POS 1MM
DF50-40DP-1V(62)
CONN HEADER SMD R/A 50POS 1MM
DF50-50DP-1H(76)
CONN HEADER SMD 50POS 1MM
DF50-50DP-1V(61)
CONN HEADER SMD 50POS 1MM
DF50-50DP-1V(62)
CONN HEADER SMD 50POS 1MM
DF50-50DP-1V(76)
CONN SOCKET 28-30AWG CRIMP GOLD
DF50K-2830SCFA
CONN RCPT 20POS 1MM SMD
DF50S-20DS-1C(15)
CONN RCPT 30POS 1MM SMD
DF50S-30DS-1C(15)
CONN RCPT 40POS 1MM SMD
DF50S-40DS-1C(15)
CONN RCPT 50POS 1MM SMD
DF50S-50DS-1C(15)
CONN SOCKET 28-30AWG CRIMP GOLD
DF50K-2830SCFA
CONN HEADER SMD 40POS 1MM
DF50-40DP-1V(52)
CONN HEADER SMD 40POS 1MM
DF50-40DP-1V(52)
CONN HEADER SMD 30POS 1MM
DF50-30DP-1V(52)
CONN HEADER SMD 50POS 1MM
DF50-50DP-1V(52)
CONN HEADER SMD 30POS 1MM
DF50-30DP-1V(52)
CONN HEADER SMD 50POS 1MM
DF50-50DP-1V(52)
> iv> body>