_ E-é 7U 10 9 a 7 :: 97 A446 1.771%: 0.3 CE\ERI—'\L TOLEWWCE / . LIP/AX. \N THE» TH V. > g (> LU v; \ a 9407* 3 Mafia - , mVEN" ’T'LE VALE rES‘r \Tfi APPLICABLEDNFV NE- E-QEE‘E‘SLQP‘EEE‘F‘REN MMLNLY 1:2 'MEfiwc ‘10 w ‘«,_:\}’E:”TVFNLE D , nmw ms ms % (J; / < -\="" v="" tukjjnu="" "="" tray="" for="" 55959="">< 1="" 3="" er="" ‘7ng="" mmmv="" (2.0mm="" wslaa="" dual="" conn.="" a="" m="" '="" v="" \1="" t="" hm="" “ma="" d‘p="" plug="" housing="" ass‘y)="" m="" @="" molex="" incorporated="" m="" llar="" norumfifl="" \d.="" mn="" n).="" 7mm="" where="" af:="" "="" war="" 99mm="" ‘mthn="" ’vwew-émwi,="" 7le="" 098910030="" 507559597001="" 1="" :f="" 1="" 5‘75="" this="" dramng="" :unmns="" information="" that="" is="" propmetarv="" t0="" molex="" .bjrume,a3,j,me,s="" rev.="" e="" 2005/04/15="" 9="" 5="" 7="" 6="" 5="" h‘einkurpurated="" and="" should="" nut="" be="" used="" w‘thuut="" wr‘tten="" permissibn="" 4="" \="" 3="" i="" 1="" en-ozjakoz“="">
10 9 | a 7 e 5 L 3 z 1 C 10.3 ES F ,E x. w H—TEPILL A (gmvaamwma F (PITLH) am i5)-/L LPPLV FOR m] T/Z):EVEN O 4%; @E'ga rmEmL Na. ‘ , 55 ,, ESL-“3* — , ga‘?’;m:§gfi;m,§, Wcmun SHE—E TE‘CULUR 2 — mm TO BE APPLIED FOR 3 PINS 5 EU ,‘x Signal, 3 J 90TH END)- ELU A\D MHZ LJAF‘UA‘VY 4 E E E 6 7 3.2105 m ‘ H ' R — .a R 4’I \ mom 9 D D 35 55359740» 40 m; as, 73% as — E 34 7353» 3B — , 32 7343- 34 30 7323- 32 7E 25 7303. 30 c 25 7233* 23 c 25 w 24 4 22 20 — (PITCH) 7 ‘8 — (Z. (l \a Q7 \4 ‘2 m 5 f 559597053» 5 5 53939~~3~ _ & W—TEPILL NO. T "C‘JAECTCR SER‘E m L B ‘ ,E? \0, Cm ‘:EV\EHAL TCLENAN’EB WE w ’T'LE FE W N ‘ TH "7 AVHLE ‘LNLEiS QFEHF‘E‘») MM ONLY METR‘C MLJEZTM‘N — mm iv ms mE 1"] ER ”Z 2.0 W-B CONN. DUAL DIP : 3 En M \UE? ’h rHErKEniv mE PLUG HSG ASS'Y R/A 1k] ' if < ‘="" v2?="" -lead="" free—="" 3="" £9="" +="" n="" men="" f"="" me="" a="" e="" 507="" ,="" .="" mg="" g="" a="" w="" '="" amllar="" :1="" °="" mam="" no="" darwin="" \0.="" \heey="" m="" e="" 7raet="" where="" afilemle="" see="" notes="" sd7559597003="" 1="" cf="" :‘="" '1="" '="" ,="" t="" ‘wn="" €75="" this="" dramng="" :unmns="" information="" that="" is="" propmetarv="" t0="" molex="" mthn="" ’hvev‘="" m="" abineurporated="" and="" should="" not="" be="" used="" w‘thdut="" wr‘tten="" permissidn="" nu="" $343135="" fievrgm§omovzs="" 9="" 5="" 7="" 5="" ‘="" ‘="" 3="" i="" 2="" ‘="">
10 | 9 a T 7 T e 5 L 3 | z 1 F 77F 77777 I 7 i 7 7 I 77777 1 F 1 1 NS ‘ (3.2 7 mm ‘ N: x x "7:17 ‘ ‘ ,m 5,5,” — T T ‘ TERMINAL — “34H weeeeeaemeafi‘ r S? :L) 05 a? E L} 69 Q9 G} 69 $ $ 9} 99 G9 W V , E m. HC.‘ U 2 :u. 05 “33mm LPIYCH) ‘NUN ACLUNULAT] 9E 5”" LKT. Hm ‘— _ mmwaarm :7 >< _="" recommended="" p.="" board="" ‘f’="" hole="" dimension="" $1="" 7="" (mounting="" side)="" u="|.2.\.ex" w="" 5m="" r-r="" d="" d="" h="" (="" 7="" tfal'e="" mark="" 76="" 7="" 7="" 7="" 7="" e="" ’9'="" 7="" ’="" 7="" e="" b="" circuit="" b="" mm!)="" b="" mated="" mums="" lref.)="" ‘:ev\ehal="" tclem’anleb="" ”‘ven="" “we="" ,="" ‘lnleis="" qfettfte‘»)="" mm="" only="" metrtc="" —="" mm="" iv="" mg="" mg="" 1"]="" er="" ”z="" 2.0="" w-="" b="" conn.="" dual="" dip="" 1="" 3="" er="" 4.="" 2m="" ’="" mm="" ms="" plug="" hsg="" assy="" r/a="" 1k]="" '="" 12.2="">< ‘="" :2?="" -lead="" free—="" 3="" ,9="" mann="" f"="" :ue="" i="" :3="" me="" a="" m="" 50.="" ,="" m9="" e="" a="" m="" -="" amll="" ar="" +1="" °="" mam="" no="" darwin="" \0.="" mg="" m="" e="" 7raet="" where="" afilh="" 7le="" see="" sheet="" 1="" sd7559597003="" 2="" cf="" :‘="" e:="" t="" “am="" s7="" this="" draw‘ng="" [untmns="" information="" that="" is="" propr‘etary="" to="" molex="" mthn="" envev="" en="" ,’—\="" eeincdrporated="" and="" should="" not="" be="" hsed="" w‘thflut="" wr‘tten="" permissidn="" .bjrume,ae,j,me,s="" rev="" [5="" 2012/01/25="" 9="" 5="" 7="" 5="" ‘="" ‘="" 3="" i="" 2="" ‘="">
‘Io 9 a 7 e 5 A 3 z ‘I F E D P‘rZO CIRCUIT 2226303438 CIRCUIT C I I. VIEW T 7 24,28,325EII40 CIRCUIT B I, “A 3 3- , DIVENSISV rms «A E , TIE-IIEEasLJrfELrEIF‘IE ,, MM ONLY --- METRIC I — mm iv ms TITLE ~IZEI< 2.0="" w-b="" conn.="" dual="" dip="" 3="" et?="" ,‘i="" \der="" “wed“="" we="" plug="" hsg="" ass'y="" r/a="" '="" if="" ‘="" -lead="" free—="" d="" apfrsieh="" iw="" :aie="" a="" m="" mglgx="" q="" g="" material="" no="" dflfumefl="" \n.="" \heey="" m="" if="" see="" sheet="" i="" sd7559597003="" :7="" cf="" :‘="" '1="" w="" €75="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" abinwrporated="" and="" smuulu="" nut="" be="" hsed="" withuut="" written="" permissidn="" omeme,a3,j,me,s="" rev="" g="" zomovzs="" 9="" 5="" 7="" 6="" 5="" i="" ‘="" i="" 3="" i="" 2="" i="">