SERPAC Electrunir: Enclosures 1‘6] 1‘3] insert Area frozw xmo L96 insert Area RiiO fyp‘ RiiO / TOP Enclosure can hold either Q 0032" PCB or o 0063 PCB PCB dimensions are: (PCB drawings on page 2) mm P B ‘13“X 1‘48" 6mm] PCB 209" X 144" PART no Dascnwmn AccsEssoRiEs 10m camp PART DESCRPTiON No, 1004 cs BOTTOM 5s KEV HOLDER sous swewmlie' PHiLFLAT H/L (1) DETAIL B corner detail i3] fi/ ‘Top ‘03 @ perimeter To 1rd pi 0032" ink ‘07 PCB @ fro 0. P 8“] Bottom '/ SECTION APA @ ‘9 ‘25 (D for 0063" PCB for 0032" PCB
2.26
1.61
.02 W
X .01 D
1.31
Insert
Area
1.96
Insert
Area
R.10
typ.
Top
.75
.39
.03
R.10
typ.
1.96
Insert
Area
1.31
Insert
Area
A
A
B
Bottom
.25
for 0.063" PCB
.19
for 0.032" PCB
.07
@ 4 corners
to trap
0.065" thk
PCB
.03
@ perimeter
to trap
0.032" thk
PCB
.06
typ.
SECTION A-A
Bottom
Top
DETAIL B
corner detail
Enclosure can hold either a 0.032" PCB or a 0.063 PCB
PCB dimensions are:
(PCB drawings on page 2)
0.032" [.8mm] PCB 2.13" X 1.48"
0.063" [1.6mm] PCB 2.09" X 1.44"
C6
Ph. (626) 331-0517 Fx. (626) 331-8584 www.serpac.com
2009 Wright Ave., La Verne, CA 91750
11/10/11
ALL DIMENSIONS ARE ± .010"
NOTES:
1) When machine or I-plates modifications are required,
use the center of the enclosure to dimension.
SERPAC nnnnnnnnnnnnn 1.48 “3W 1.44 .065 H
(626) 331-0517 Fax (626) 331-8584 http://www.serpac.com.
0.010" manufacturing tolerance.
.065 board.032 board
CIRCUIT BOARD C6
11/14/2011
NOTES:
These are suggested dimensions.
Plastic parts have a
2009 Wright Ave., La Verne, CA 91750
2.09
1.44
.25
.065
2.13
1.48
.19
.03

Products related to this Datasheet

BOX ABS BLACK 2.26"L X 1.61"W
BOX ABS TRN BLUE 2.26"L X 1.61"W
BOX ABS ALMOND 2.26"L X 1.61"W
BOX ABS TRN GRN 2.26"L X 1.61"W
BOX ABS GRAY 2.26"L X 1.61"W
BOX ABS BLACK 2.26"L X 1.61"W
BOX ABS BLACK 2.26"L X 1.61"W
BOX ABS ALMOND 2.26"L X 1.61"W
BOX ABS GRAY 2.26"L X 1.61"W
BOX ABS ALMOND 2.26"L X 1.61"W
BOX ABS GRAY 2.26"L X 1.61"W
BOX ABS TRN GRAY 2.26"L X 1.61"W
BOX ABS TRN RED 2.26"L X 1.61"W