Hand tool:
Semi auto:
Automatic:
CT150-1-AG5
3502-AG5-2
350-AG5-3B
㻌
IL-AG5-#P- S3C1
㻌
IL-AG5-#P- S3L2
Pin housing:
ġ
Contacts:ġIL-AG5-C1-5000
(socket)
IL-AG5-PC1-5000
(pin)
㻌
MX1900#S51
㻌
MX1900#P51
Socket housing:
ġ
Pin housing:
1: Black
2: Gray
㻌㻌
MX23A##SF1
㻌
MX23A##NF1
㻌
MX23A##XF1
Socket housing:
ġ
Pin header:
ġ
Front cap:
Hand Tool:
Semi auto: CT150-4C-MX19
3502-MX19-2B
Contacts:
Dummy pin:
MX19S10K451 (socket)ġ
MX19P10K451 (pin)
MX19000XD1
Contacts:
Dummy pin:
CT160-3B-MX23
350-MX23-2
M23S05K351
M120-55780ġ
1: Standard
2: Reverse
MX340##SF1
ġ
Socket housing:
MX3600#SQ3
ġ
ġ
MX3600#PQ3
ġ
MX36004XF3
Socket housing:
ġ
Pin housing:
ġ
Front cap: Semi auto:
Automatic:
M36S08K4Q3 (socket)ġ
M36P08K4Q3 (pin)
Contacts:
350-MX36-2
350-MX36-3B
MX37004SP3
ġ
ġ
MX37004PP3
Socket housing:
ġ
Pin housing:
㻌
MX31 ### SG A Socket housing:
350-MX31B-3B 350-MX31B-2 #18-16 M31S05K3FA (Sn, power)
Automatic Semi Auto Wire (AWG) Contacts
#22-18
#22-18
#24
#22-20
#22-20
350-MX31B-3B 350-MX31B-2 M31S05K4FA (Sn, power)
M31S05K4QA (Au, power)
M31S07K4FB (Sn, signal)
M31S07K4QA (Au, signal)
M31S07K4FA (Sn, signal)
350-MX31B-3B 350-MX31B-2
350-MX1A-3B 350-MX31A-2 350-MX31A-3B 350-MX31A-2 350-MX31A-3B 350-MX31A-2
Contacts:㻌
Socket
M37S07K4P3 Pin
M37P75C4P3ġ
350-MX37P-2
350-MX37S-3B
350-MX34C-3Bġ350-MX34C-2ġN/AġM34S75C4F4ġ350-MX34C-3Bġ350-MX34C-2ġN/AġM34S75C4F3ġ350-MX34B-3Bġ350-MX34D-2ġCT150-1-MX34ġM34S75C4F2ġ350-MX34B-3Bġ350-MX34D-2ġCT150-2-MX34ġM34S75C4F1ġAutomaticġSemi autoġHand ToolġContactsġ
Pin header: MX340##UF1
U: Straight
N: Angled 1: 3-24 pos
2: 28-40 pos Pin header:
㻌
MX31 ### N F D
31, 34, 35 pos
F: All Sn plated contacts
Q: Selective gold plated contacts
70, 104. 135 pos
Hand tool:
Semi auto:
Socket Housing:
㻌
IL-AG5-#S- S3C1
Board Mounting Receptacle:
ġ
USB Harness:
MX39004NQ1
ġ
MX45004S0008397 (150mm)
MX44###SF1
MX44###NF1
MX44###XR1
MX44000XP1
Socket housing:
Pin header:
Retainer:
Wire seal:
㻌
Contacts:
㻌
Hand Tool:
Semi Auto:
㻌
M44S05K4F1
㻌
CT150-2-MX44
3502-MX44-2
Wire O.D.
1, 1.4-1.5mm
2: 1.6-1.7mm
Modification code
Modification code
Transportation
Transportationġ
v2.2
S: single row
D: double row
L: right angle
T: straight
Semi Auto:
Automatic: 350-MX37S-2
350-MX37S-3B

Mechanical lock
system with audible
click. Socket side
contact designed
with
secondary lock.
Simplified crimp type
termination.
Board to Cable
-40 ~ +85 oC
Signal: 2.2A
Power: 5.7A
Pin:
70,98,104,135
Socket:
31,34,35
Signal:
AVS, AVSS, AVX
0.3 to 0.5mm2
Power:
AVS, AVSS AVX
0.3 to 1.25mm2
Signal:
AWG #22-20
Power:
AWG #22-16
Signal: 2.2mm
Power: 3.2mm
MX31
AWG #22-20
AWG #28
Twin Ax
AWG #20 AWG #20 AWG #22-20 AWG #22-16 AWG #22-20 AWG #22-18
Single contact
waterproof.
Compact size.
Improved vibration
resistance by
vibration absorption
function of rubber.
Secondary lock
mechanism.
Board to Cable
-40 ~ +125 oC
3A
2, 4, 6
AVSS 0.3 to
0.5mm2
3.5mm
MX44
500mA 3A 3A 3A 3A 5A 3A Current Rating
Waterproof. Spring
separates
connectors if not
correctly mated.
Shorting contact
eliminates static
discharge.
Retainer detects
incomplete
insertion of socket
contact.
Cable to Cable
-40 ~ +105 oC
2, 4
AVSS 0.5, AVSS
0.5F, AVSSX 0.5f,
TVSSX 0.5f
2.5mm
MX36
Mechanical
complete mating
method. Spring
separates
connector if not
correctly mated.
Shorting contact
eliminates static
discharge.
Retainer detects
incomplete
insertion.
Cable to Cable
-40 ~ +105 oC
4
AVSS 0.5, AVSS
0.5F, AVSSX 0.5f,
TVSSX 0.5f
2.2mm
MX37
Waterproof. Low
profile. Available in
reverse mount type.
Retainer detects
incomplete insertion
of socket contact.
Board to Cable
-40 ~ +125 oC
12, 18, 26, 34,
36,40
AVSS, AVS: 0.5 to
1.25mm2
2.5mm
MX23A
USB 2.0 compatible.
Sold as a complete
harness with USB
standard receptacle.
Lightweight. Mating
and unmating force
less than 80N.
Closed box socket
contact increases
mechanical strength.
Preset retainer
allows easy wire
harness assembly.
Waterproof.
Mechanical lock
system. Grommet
seal. Terminals
have low insertion
force and stress
dispersion. Rear
cover protects the
grommet from
damage.
Mechanical lock
system enabling
complete mating.
Secondary lock
mechanism to
ensure correct
terminal retention.
Simplified crimp
type termination.
Features
Cable to Cable/
Board to Cable
Board to Cable Cable to Cable
Cable to Cable/
Board to Cable
Application
-40 ~ +85 oC -40 ~ +85 oC -40 ~ +85 oC -40 ~ +85 oC
Operating
Temperature
4
3,5,7,12,16,20,
24,28,32,36,40
2, 4
1 row: 4,5,6,
7,10
2 rows: 14,16,
18,22,30
Pin Count
AVSS: 0.3, 0.5mm2
CHFUS: 0.22 to
0.35mm2, 0.5 to
0.75mm2
CAN SD: 0.35mm2
CAVS:
0.3 to 0.5mm2
AVSS: 0.5mm2
AV,AVS,AVSS:
0.3 to 0.5mm2
AVS, AVSS:
0.85mm2
Wire Size
2.2mm 2.2mm 2.5mm 2.5mm Pitch
Photo
MX39/MX45 MX34 MX19 IL-AG5 Series
Visit our online catalog at: http://www.jae-connectors.com
ġ
Copyright © 2012 JAE Electronics, Inc.
Products related to this Datasheet
CONN SOCKET 20-22AWG CRIMP TIN
CONN PIN 18-22AWG CRIMP TIN
CONN SOCKET 18-22AWG CRIMP GOLD
CONN SOCKET HOUSING 2.2MM 7POS
CONN PIN HOUSING 4POS MX19
CONN HEADER R/A 20POS 2.2MM
CONN HEADER R/A 12POS 2.2MM
CONN SOCKET HOUSING 4POS MX19
CONN SOCKET CRIMP TIN
CONN SOCKET 20-22AWG CRIMP TIN
CONN SOCKET 10POS STRGHT CRIMP
CONN SOCKET 6POS SNGL STR CRIMP
CONN HEADER R/A 4POS 2.5MM
CONN SOCKET HOUSING 2.5MM 4POS
CONN HEADER BRD EDGE 4POS 3.5MM
CONN SOCKET 18-22AWG CRIMP GOLD
CONN HEADER R/A 32POS 2.2MM
CONN SOCKET 5POS SNGL STR CRIMP
CONN SOCKET 16-22AWG CRIMP TIN
CONN WIRE SEAL FOR 0.5SQ
CONN PIN 22POS STR DUAL CRIMP
CONN HEADER R/A 16POS 2.2MM
CONN HEADER R/A 30POS 2.5MM
CONN HEADER BRD EDGE 6POS 3.5MM
CONN SOCKET 32POS HOUSING 2.2MM
CONN RETAINER 4POS 3.5MM
CONN FRONT CAP 12POS SKT HOUSING
CONN HEADER R/A 5POS 2.5MM
CONN RETAINER 2POS 3.5MM
CONN HEADER VERT 5POS 2.5MM