4747 Series Datasheet by Schurter Inc.

View All Related Products | Download PDF Datasheet
10A/ ZSDVAC OHZ Ratmgs UL/CSA 15A/ ZSDVAC. GOHZ | min/50 Hz rature shock class \ acc. to \EC 61140 Malenal: Housing Thermoplasti , black‘ UL 94VVD ‘0‘ 10A. Protection C‘ass |
1
Distribution Units 4747
https://www.schurter.com /PG07_1
Connectors
Distribution Unit with 1 IEC Appliance Inlet C14 and 4 Appliance Outlets F
Minibloc 4747
See below:
Approvals and Compliances
F
70° C
C14
70° C
Description
- Stand alone module
- 1 Function :
of 4 outlets , Pin temperature 70 °C , Protection class I
Characteristics
- Suitable for use in equipment according to IEC/UL 62368-1
Weblinks
pdf data sheet, html datasheet, General Product Information, Approvals,
Distributor-Stock-Check, Accessories, Detailed request for product
Technical Data
Ratings IEC 10 A / 250 VAC; 50 Hz
Ratings UL/CSA 15 A / 250 VAC; 60 Hz
Dielectric Strength > 2 kVAC between L-N
> 2 kVAC between L/N-PE
(1 min/50 Hz)
Allowable Operation Tempe-
rature
-25 °C to 70 °C
Protection against electric
shock
Suitable for appliances with protection
class I acc. to IEC 61140
Material: Housing Thermoplastic, black, UL 94V-0
Appliance inlet/-outlet C14 acc. to IEC 60320-1,
/ F acc. to IEC 60320-3
UL 60320-1 CSA C22.2 no. 60320-1
(for cold conditions) pin-temperature 70
°C, 10 A, Protection Class I
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: 4747
Approval Logo Certificates Certification Body Description
UL Approvals UL UL File Number: E103791
CCC Approvals CCC CCC Certificate Number: 2011010204456404
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to IEC 60320-1 Appliance couplers for household and similar general purposes
Designed according to IEC 60320-3 Appliance couplers for household and similar general purposes
Designed according to UL 60320-1 Standard for Attachment Plugs and Receptacles
Designed according to CSA C22.2 no. 60320-1 General Use Receptacles, Attachment Plugs, and Similar Wiring Devices
(€ an; \ ELSCHIJRTER \
2
Distribution Units
4747 https://www.schurter.com /PG07_1
Connectors
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 62368-1 IEC 62368-1 includes the basic requirements for safety of audio, video,
information technology and office equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/863
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimensions [mm]
Mounting holes for 3 mm screws
134.5 ±0.50
3744
147
All Variants
Terminal Version with Order Number
- inlet 4747.0000
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-
Check/Stock-Check-SCHURTER
Packaging unit 30 Pcs
3
Distribution Units 4747
https://www.schurter.com /PG07_1
Connectors
Mating Inlets/Plugs
Category / Description
Plug Overview complete
4732, Mounting: Power Cord, Plug: IEC E, Cable 4732
4735, Mounting: Power Cord, Plug: IEC E, Cable 4735
9009, Mounting: Plug: IEC E, Screw clamps 9009
4733, Mounting: Power Cord, Plug: IEC E, Cable 4733
4736, Mounting: Power Cord, Plug: IEC E, Cable 4736
...
Mating Outlets/Connectors
Appliance Outlet Overview complete
4787, Mounting: Screw-on mounting, Appliance Outlet: IEC Solder terminals, 10 A, Suitable for appliances with pro-
tection class I 4787
4788, Mounting: Snap-in version, Appliance Outlet: IEC Solder/Quick Connect Terminal, 10 A, Suitable for appliances
with protection class I 4788
IEC Appliance Outlet F or H, Screw-on Mounting, Front Side, Solder, PCB or Quick-connect Terminal 5091
Connector Overview complete
4782 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4782
4785 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4785
4300-06 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4300-06
4781 Mounting: Power Cord, Cable, Connector: IEC C15 4781
4784 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C15 4784
...
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
14.01.2021

Products related to this Datasheet

POWER STRIP MINI 4OUTLET/1 INLET