DTC114E Series Datasheet by Rohm Semiconductor

View All Related Products | Download PDF Datasheet
(1) (1) (3) (1) IN (BASE) (2) GND (EMITTER) (3) OUT (COLLECTOR) 3 SFL ,3) (a) (2)' )2" 6 3FL (a) (a) (2,“ m / / W (7) (a, (a) (2, (2) 1 , U m (1) GND (EMITTER) (2) IN (BASE) (3) OUT (COLLECTOR)
DTC114E series
NPN 100mA 50V Digital Transistor (Bias Resistor Built-in Transistor) Datasheet
llOutline
Parameter Value SOT-723 SOT-416FL
VCC 50V
     
IC(MAX.) 100mA
R110kΩ DTC114EM DTC114EEB
R210kΩ (VMT3) (EMT3F)
SOT-416 SOT-323FL
llFeatures
     
1) Built-In Biasing Resistors, R1 = R2 = 10kΩ
2) Built-in bias resistors enable the configuration of
 an inverter circuit without connecting external
 input resistors (see inner circuit) .
3) Only the on/off conditions need to be set
 for operation, making the circuit design easy.
4) Complementary PNP Types: DTA114E series
DTC114EE DTC114EUB
(EMT3) (UMT3F)
SOT-323 SOT-346
     
llApplication
INVERTER, INTERFACE, DRIVER DTC114EUA DTC114EKA
(UMT3) (SMT3)
llInner circuit
DTC114EM/ DTC114EEB/ DTC114EUB DTC114EE/ DTC114EUA/ DTC114EKA
llPackaging specifications                       
Part No. Package Package
size
Taping
code
Reel size
(mm)
Tape width
(mm)
Basic
ordering
unit.(pcs)
Marking
DTC114EM SOT-723 1212 T2L 180 8 8000 24
DTC114EEB SOT-416FL 1616 TL 180 8 3000 24
DTC114EE SOT-416 1616 TL 180 8 3000 24
DTC114EUB SOT-323FL 2021 TL 180 8 3000 24
DTC114EUA SOT-323 2021 T106 180 8 3000 24
DTC114EKA SOT-346 2928 T146 180 8 3000 24
                                              
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 1/10 20150827 - Rev.003
DTC114E series            Datasheet
llAbsolute maximum ratings (Ta = 25°C)
Parameter Symbol Values Unit
Supply voltage VCC 50 V
Input voltage VIN -10 to 40 V
Output current IO50 mA
Collector current IC(MAX)*1 100 mA
Power dissipation
DTC114EM
PD*2
150
mW
DTC114EEB 150
DTC114EE 150
DTC114EUB 200
DTC114EUA 200
DTC114EKA 200
Junction temperature Tj150
Range of storage temperature Tstg -55 to +150
llElectrical characteristics (Ta = 25°C)
Parameter Symbol Conditions
Values
Unit
Min. Typ. Max.
Input voltage
VI(off) VCC = 5V, IO = 100μA - - 0.5
V
VI(on) VO = 0.3V, IO = 10mA 3.0 - -
Output voltage VO(on) IO / II = 10mA / 0.5mA - 100 300 mV
Input current II VI = 5V - - 880 μA
Output current IO(off) VCC = 50V, VI = 0V - - 500 nA
DC current gain GI VO = 5V, IO = 5mA 30 - - -
Input resistance R1- 7 10 13 kΩ
Resistance ratio R2/R1- 0.8 1.0 1.2 -
Transition frequency fT*1 VCE = 10V, IE = -5mA,
f = 100MHz - 250 - MHz
*1 Characteristics of built-in transistor.
*2 Each terminal mounted on a reference land.
                                                                                        
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 2/10 20150827 - Rev.003
INPUT VOLTAGE : vm, [v1 OUTPUT CURRENT : I0 [mA] 100 50 20 10 2 1 500m 200m 100m 100u200u soowm 2m 5m10m 20m 50m100m OUTPUT CURRENT: ID [A] 0 2 4 5 8 OUTPUT VOLTAGE : v0 [v1 10 240mm ZZUuA ZofluA 12mm 160% MuuA 12am mUuA OUTPUT CURRENT: IO [A] DC CURRENT GAIN : G. 10m 5m 2m Ta=1DO°Cx 25°C 500» : : —40”C \ zoou Too» 0 0.5 1,0 1.5 2.0 2.5 3.0 INPUT VOLTAGE : we... [V] 1 k 500 Ta=100°C 200 25"C 40°C 100 50 20 10 2 1 1mm}. 500me 2m 5m 10m 20m 50m1DDm OUTPUT CURRENT: Io [A]
DTC114E series              Datasheet
llElectrical characteristic curves (Ta =25°C)
Fig.1 Input voltage vs. output current (ON
characteristics)
Fig.2 Output current vs. input voltage (OFF
characteristics)
Fig.3 Output current vs. output voltage Fig.4 DC current gain vs. output current
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 3/10 20150827 - Rev.003
OUTPUT VOLTAGE : Vow.) [V] 500m 200m Ta=1DO”C 25°C 100m 40cc 50m 20m 10m 5m 2m 1m 100p 200p 500M!“ 2m 5m1flm 20m 50m100m OUTPUT CURRENT : Io [A]
DTC114E series              Datasheet
llElectrical characteristic curves (Ta =25°C)
Fig.5 Output voltage vs. output current
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 4/10 20150827 - Rev.003
SOT-723 SC-105AA (VMT3 ) L11 Lp b2 E | Pattern of iermlnal position areas [Not a pattern of soldering pads] DlM MlLlMETERS INCHES MIN MAX MIN MAX A 0.45 0,55 0 018 0.022 A1 0.00 0.10 0 000 0.004 b 0.17 0.27 0 007 0.011 b1 0.27 0,37 0 011 0,015 c 0.08 0,18 0 003 0.007 D 1.10 1.30 0 043 0.051 E 0.70 0.90 0 023 0.035 e 0.40 0.02 HE 1 10 1,30 0043 0051 L 0.10 0.30 0004 0,012 Lp 0.20 0.40 0 003 0.016 x - 0.10 - 0.004 DIM MILIMETERS INCHES MIN MAX MIN MAX b2 - 0.37 - 0.015 b3 7 0,47 , 0,019 91 0.80 0.031 n , | 0.50 , | 0.020 Dimension in mm/inches
DTC114E series                 Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 5/10 20150827 - Rev.003
SOT-416FL D 80-89 (EMTSF) _ 7, L ‘4 I‘! 5* 4» E l l 2 < l:="" _="" i="" i="">< _="" b2="" ‘="" pattern="" of="" terminal="" position="" areas="" [not="" a="" pattern="" of="" soldering="" pads]="" dim="" milimeters="" inches="" min="" max="" min="" max="" a="" 0="" 65="" 0.85="" 0.026="" 0.033="" a1="" 0="" 00="" 0.10="" 0.000="" 0.004="" a2="" 0="" 60="" 0.80="" 0.024="" 0.031="" b="" 0="" 21="" 0.36="" 0.008="" 0.014="" c="" 0="" 08="" 0.18="" 0.003="" 0.007="" d="" 1="" 50="" 1.70="" 0.059="" 0.067="" e="" 0="" 76="" 0.96="" 0.030="" 0.038="" e="" 0.50="" 0.020="" he="" 1="" 50="" |="" 1.70="" 0.059="" |="" 0.067="" l="" 0.37="" 0.0l="" 5="" ln="" 0="" 35="" 0.55="" 0.014="" 0.022="" x="" -="" 0.1="" 0="" -="" 0="" 004="" dim="" milimeters="" inches="" min="" max="" min="" max="" b2="" -="" 0.46="" -="" 0="" 018="" e="" l="" -="" |.05="" -="" 0.041="" l1="" -="" 0="" 65="" a="" 0="" 026="" dimension="" in="" mm/inches="">
DTC114E series            Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 6/10 20150827 - Rev.003
SOT-416 SC-75A ( EMT3 ) 3 i Q 7 4 ‘7 7, Ni b3 HI ID 3‘ T — V < i="" s="" e="" if="" pattern="" of="" terminal="" position="" areas="" [not="" a="" panern="" of="" soldering="" pads]="" dim="" milimeters="" inches="" min="" max="" min="" max="" a="" 0.00="" 000="" 0.024="" 0.031="" a1="" 0.00="" 010="" 0.000="" 0.004="" a3="" 0="" 25="" 0="" 010="" b="" 0.15="" 030="" 0.006="" 0.012="" 01="" 0.25="" 040="" 0.010="" 0.010="" c="" 0.10="" 020="" 0.004="" 0.000="" d="" 1.50="" 170="" 0="" 059="" 0.067="" e="" 0.70="" 090="" 0.028="" 0.035="" e="" 0.50="" 0.020="" he="" 1.40="" 180="" 0055="" 0,071="" li="" 0.10="" 7="" 0.004="" 7="" la="" 0.15="" 7="" 0.006="" 7="" o="" 0.05="" 025="" 0.002="" 0.010="" x="" 7="" 010="" 7="" 0="" 004="" dim="" milimeters="" inches="" min="" max="" min="" max="" b2="" 7="" 040="" 7="" 0.010="" 03="" —="" 0="" 50="" -="" 0,020="" 91="" 1.10="" 0.043="" 11="" —="" i="" 0="" 70="" -="" |="" 0.020="" dimension="" in="" mm/inches="">
DTC114E series            Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 7/10 20150827 - Rev.003
SOT-323FL 80-85 ( UMT3F ) « +71 ' a: . a ;+ ‘E— W b2 Pattern oflerminal position areas [Not a pattern of so‘dering pads] DIM MILIMETERS INCHES MIN MAX MIN MAX A 0 85 1.05 0.033 0.041 A1 0 00 0.10 0.000 0.004 A2 0 so 100 0.031 0.039 b 0 27 0.42 0.011 0.017 c 0 08 0.18 0.003 0.007 D 1 90 2.10 0.075 0.083 E 1 15 1.35 0.045 0.053 e 0.65 0.020 HE 2 00 | 2.20 0.079 | 0.037 L 0.43 0.01 7 Ln Cl 43 0.63 0.017 0.025 x - 0.1 0 - 0 004 DIM MILIMETERS INCHES MIN MAX MIN MAX b2 - 0.52 - 0 020 e 1 1.47 0.050 11 - | 0 as A | 0 033 Dimension in mm/inches
DTC114E series            Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 8/10 20150827 - Rev.003
SOT-323 - -5 30-70 (UMT3) iii . —9 1 j i i i E ‘6» C ‘ |1 bZ Pattern of terminal positlon areas [Not a patiern oi soldering pads] DIM MILIMETERS INCHES MIN MAX MIN MAX A 0.80 1.00 0.031 0.030 A1 0.00 0.10 o 0.004 A3 0.25 0.01 b 0 25 0.40 0.01 0.010 c 0.10 0.20 0.004 0.000 D 1.90 2.10 0.075 0.083 E 1.15 1.35 0.045 0.053 e 0.05 0.03 HE z 00 2.20 0 079 0.007 LI 0.20 0.50 0.000 0.02 Lp 0.25 0.55 0.01 0.022 O 0.10 0.30 0.004 0.012 x - 0.10 - 0.004 DIM MILIMETERS INCHES MIN | MAX MIN 1 MAX e1 1.55 0.06 b2 , 0.50 , 0.02 11 - 0.05 — 0.02s Dimension in mm/inches
DTC114E series            Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 9/10 20150827 - Rev.003
SOT-346 _ D —> E 30—59 C ( SMT3 ) . 0 w E if V l .. a 4 J I :I A A3 E' J’L QXJgSA ‘” .34 1 < :="" 1="" 2="" ‘b2="" pattern="" of="" terminal="" position="" areas="" [not="" a="" pattern="" of="" soldering="" pads]="" dim="" mlllmeters="" [nches="" min="" max="" min="" max="" a="" i,00="" l30="" 0039="" 0="" 051="" a1="" 000="" 0.10="" 0000="" 0004="" a3="" 0="" 25="" 0.010="" b="" 0.35="" 0.50="" 0="" 014="" 0.020="" c="" 0="" 09="" 0="" 25="" 0="" 004="" 0="" 010="" d="" 2.80="" 3.00="" 0.110="" 0.118="" e="" 1.50="" lsd="" 0.059="" 0.071="" e="" 0="" 95="" 0037="" he="" 2.60="" 3.00="" 0,102="" 0.118="" u="" 0.30="" 0.60="" 0,012="" 0.024="" l1:="" 040="" 070="" 0016="" 0028="" q="" 0.20="" 0.30="" 0="" 000="" 0,012="" x="" ,="" 0.10="" ,="" 0.004="" v="" ,="" 0="" 10="" ,="" 0.004="" dim="" milimeters="" inches="" min="" max="" min="" max="" b2="" -="" 0.00="" -="" 0.024="" 61="" z="" 10="" 0083="" ii="" —="" |="" 0.90="" —="" |="" 0.035="" dimension="" in="" mm/inches="">
DTC114E series            Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 10/10 20150827 - Rev.003
N otice 10) ll) 12) 13) IA) Notes The ihlormation contained herein is subjea to change Wlthoul notice. celore you use our Products. please contact our sales representatiue and verity the latest specrica- tiuns : Although ROHM is continuously working to improve product reliaoility and quality. scmiwnr ductors can break down and maltunction ue to various lactors, Theretore, in order to prevent personal i ury or lire arising trcrn lailure, please take setety measures such as comalylno wlrh the deratlnti characterrstlcs, lmnlementlrttl redundant and tire prevention designs, and utilizing oaclrups and tail-sate procedures. ROHM shall have no mflsmiliw tor any damages arising out at the use orour Foducts beyond the rating spedned by Examples ol application circuits, circuit constants and any other intormation contained herein are provided only to illustrate the standard usage and operations ol the Products The petipheml conditions must be taken into account when designing circuits tor mass production The technical intermatton specrlred herein is intended with to show the typical lunctions or and examples ct application circuns lot the Products. FIOHM does not grant you, explicitly or impticitly, any license m use or etercise lntellecrual property or other rights held Dy ROHM or any other parties. ROHM shall have no responsitnlity whatsoever tor any dispute ansing out or the use or such technical lntorrnatlon. The Products are intended tor use in general electronic equipment it e AV/OA devices, communi- cation, consumer systems, gaming/entertainment sets) as well as the applications indicated in this document. The Products specified in this document are not designed to be radiation tolerant. Fol use at our Products in applications requiring a high degree at reliability the eremplilied oeiowl, Dleese contact and consult with a ROHM representative :tmnsportailcn equipment (Le, oars, ships, trains), primary communication equipment, traltic lights, lire/crime prevention, satety equipment, medlcal systems servers, solar cells, and power transmission systems Do not use our Products in applications requiring extremely high reltauitity. such as aerospace equipment, nuclear power wittml systems and submallne repeaters ROHM shall have no responsibility tor any damages or iniury arising trcrn non-compliance with the recommended usage conditions and speoincations contained herein. ROHM has used reasonsote care to ensur the accuracy ot the intormaticn contained in this document t-toweyer, hot-wt does not warrants that sum iniormatton ts ermr-rree, and Hot-int shall have no responsibility tor any damages arising lrom any inaccuracy or misprint ol such inlormatton, Please use the Fmdttcts in accordance with any appliaote environmental laws and regulations, such as the RoHS Dlrecllve For more details, including RDHS oompatiblllly, please contact a ROHM sales otnce. ROHM shall have no respcrtsipitity tor any damages or losses resulting non-compliance with any applicable laws or regulations wnen Prwldlflu our Products and technologies contained in this document to other countries, you must stride by the procedures and provisions stipulated in all applicable pron laws and regulations. including wlrnout limitation the us Export Admlrllstralton Regulations and the Foreign Exchange and Foreign Trade Am, This document, in part or in whole, may not be reprinted or repmmced without prior consent or ROHM. ROHm semtcunoucrcs Thank you tor your accessrng to ROH M product intormaiions. More detail product tntormsttons and catalogs are available, please contact us. ROHM Customer Support System http://wwwrohrn ccm/contact/ www mnmmm @2015 ROHM Co , Ltd All rights reserved R1102A
Datasheet
Part Number DTC114EE
Package EMT3
Unit Quantity 3000
Minimum Package Quantity 3000
Packing Type Taping
Constitution Materials List inquiry
RoHS Yes
DTC114EE - Web Page
Distribution Inventory
Buy

Products related to this Datasheet

TRANS PREBIAS NPN 200MW SMT3
TRANS PREBIAS NPN 200MW UMT3
TRANS PREBIAS NPN 150MW EMT3
TRANS PREBIAS NPN 150MW VMT3
TRANS PREBIAS NPN 150MW EMT3F
TRANS PREBIAS NPN 150MW EMT3
TRANS PREBIAS NPN 200MW SMT3
TRANS PREBIAS NPN 200MW UMT3
TRANS PREBIAS NPN 150MW EMT3
TRANS PREBIAS NPN 150MW VMT3
TRANS PREBIAS NPN 150MW EMT3
TRANS PREBIAS NPN 150MW VMT3
TRANS PREBIAS NPN 200MW SMT3
TRANS PREBIAS NPN 200MW UMT3
TRANS PREBIAS NPN 150MW EMT3F
TRANS PREBIAS NPN 200MW UMT3F
TRANS PREBIAS NPN 200MW UMT3F
TRANS PREBIAS NPN 150MW EMT3F
TRANS PREBIAS NPN 200MW UMT3F
TRANS PREBIAS NPN 150MW EMT3
TRANS PREBIAS NPN 150MW EMT3