RB160M-60 Datasheet by Rohm Semiconductor

View All Related Products | Download PDF Datasheet
RDHI'I'I .Fealures 1)Smai| power mold type. (PMDU) 2)Low |R 3)High reliability ICnnstruction Silicon epitaxiai planar \l O) Zfiioi 09:0! ROHM ; PMDU J DEC.SOD-123 j; Manufaclure Dale OTaping specificatinn 08:0! MDU mini mssxnos ‘7— § \ § § 1 ‘ 7 m ¢flifli moxni jit— IAbsolute maximum rati P t Reverse voltage 60 Reverse voltage (D 60 V Average re forwa curren 1 A Fonlvard ge peak ( 30 A Junctio re 150 a rature ,40 to +150 9 on epoxi board. 180"Hali sine wave CElectrical characteristic (Ta:25"C) Parameter Symboi Min. Typ. Max. Unit Conditions Fon/vard voltage V; - 0.49 0.55 V |;:1.0A Reverse current In - 7.0 50 uA VR:60V Capacitance between terminals Ct - 40 - pF VR:10V . (:1MH www.rahm.com © 2015 ROHM 00.. Ltd All rights reserved,
Data Sheet
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved.
Schottky barrier diode
RB160M-60
Applications Dimensions (Unit : mm) Land size figure (Unit : mm)
General rectification
Features
1)Small power mold type.PMDU
2)Low IR
3)High reliability
Construction
Silicon epitaxial planar Structure
Taping specifications (Unit : mm)
Absolute maximum ratings (Ta=25°C)
Symbol Unit
VRM V
VRV
Io A
IFSM A
Tj C
Tstg C
Electrical characteristic (Ta=25°C)
Symbol Min. Typ. Max. Unit
VF- 0.49 0.55 V IF=1.0A
IR- 7.0 50 μAVR=60V
Ct - 40 - pF VR=10V , f=1MHz
Parameter Limits
Reverse voltage (repetitive) 60
Reverse voltage (DC) 60
Average rectified forward current 1
Forward current surge peak 60Hz1cyc30
Junction temperature 150
Storage temperature 40 to 150
(*1)Mounting on epoxi board. 180°Half sine wave
Parameter
Forward voltage
Reverse current
Capacitance between terminals
Conditions
PMDU
1.2
3.05
0.85
4.0±0.1 2.0.05 φ1.55±0.05
1.81±0.1 4.0.1 φ1.0±0.1
3.0.05 1.75±0.1
8.0.2
0.25±0.05
1.5MAX
3.71±0.1
ROHM : PMDU
JEDEC :SOD-123
Manufacture Date
0.9±0.1
1.0.1
2.0.1
3.5±0.2
0.0.1
0.0.1
    0.05
3.5±0.12
3.71±0.08
1/3 2015.09 - Rev.F
Not Recommended for
New Designs
PEAK sums FORWARD cu mmEst o 5 m 15 En REVERSE voLrAnEvm'w vkm CHARACTENSTICS zen ::]:r11Tfl me , i wiui 1‘qu me so a an E3 7" as so fl so E; w AVENMA §E 30 [—4 < t—e="" a="" w="" aveswdf="" w="" n="" m="" mmw="" w="" m="" mspem="" 3“="" h70="" -:="" 25="" 1="" ,sa="" "="" 5="" |bm="" g="" m="" 777777777="" mum="" m="" h="" "an,“="" m="" 4—;="" e="" e="" g="" ‘5="" ,,,,,,,,,="" w="" ‘="" ‘="" h="" o="" x="" a="" e="" ‘1="" m="" g="" 5="" :::::="" :::="" n="" m="" ammo="" [esnnmmw="" ww="" moo="" ,="" ,="" ;_="" mn="" 9="" "mi,="" 9="" :1="" ‘="" i="" émo="" 5="" w="" 77‘4““="" 5="" "vim?”="" a="">
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved.
Data Sheet
RB160M-60
0
5
10
15
20
25
30
AVE:11.7ns
Ta=25℃
IF=0.5A
IR=1A
Irr=0.25*IR
n=10pcs
FORWARD VOLTAGE:VF(mV)
VF-IF CHARACTERISTICS
FORWARD CURRENT:IF(A)
REVERSE CURRENT:IR(uA)
REVERSE VOLTAGE:VR(V)
VR-IR CHARACTERISTICS
CAPACITANCE BETWEEN
TERMINALS:Ct(pF)
REVERSE VOLTAGE:VR(V)
VR-Ct CHARACTERISTICS
VF DISPERSION MAP
FORWARD VOLTAGE:VF(mV)
REVERSE CURRENT:IR(uA)
IR DISPERSION MAP
CAPACITANCE BETWEEN
TERMINALS:Ct(pF)
Ct DISPERSION MAP
IFSM DISRESION MAP
PEAK SURGE
FORWARD CURRENT:IFSM(A)
PEAK SURGE
FORWARD CURRENT:IFSM(A)
NUMBER OF CYCLES
IFSM-CYCLE CHARACTERISTICS
PEAK SURGE
FORWARD CURRENT:IFSM(A)
TIME:t(ms)
IFSM-t CHARACTERISTICS
TIME:t(s)
Rth-t CHARACTERISTICS
TRANSIENT
THAERMAL IMPEDANCE:Rth (/W)
FORWARD POWER
DISSIPATION:Pf(W)
AVERAGE RECTIFIED
FORWARD CURRENT:Io(A)
Io-Pf CHARACTERISTICS
trr DISPERSION MAP
REVERSE RECOVERY TIME:trr(ns)
0.001
0.01
0.1
1
0 100 200 300 400 500 600
Ta=-25℃
Ta=125℃
Ta=75℃
Ta=25℃
0.01
0.1
1
10
100
1000
10000
0 102030405060
Ta=125℃
Ta=75℃
Ta=25℃
Ta=-25℃
1
10
100
1000
0 5 10 15 20 25 30
f=1MHz
480
490
500
510
520
530
AVE:495.1mV
Ta=25℃
IF=1A
n=30pcs
0
10
20
30
40
50
60
70
80
90
100
Ta=25℃
VR=60V
n=30pcs
AVE:6.966uA
0
10
20
30
40
50
60
70
80
90
100
AVE:37.9pF
Ta=25℃
f=1MHz
VR=10V
n=10pcs
0
50
100
150
AVE:85.0A
8.3ms
Ifsm 1cyc
0
50
100
1 10 100
8.3ms
Ifsm
1cyc
8.3ms
0.1
1
10
100
1000
0.001 0.01 0.1 1 10 100 1000
Rth(j-a)
Rth(j-c)
Mounted on epoxy board
1ms
IM=10mA IF=0.5A
300us
time
0
0.5
1
1.5
00.511.52
DC
D=1/2
Sin(θ=180)
0
50
100
150
200
1 10 100
t
Ifsm
2/3 2015.09 - Rev.F
Not Recommended for
New Designs
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved.
Data Sheet
RB160M-60
0
0.05
0.1
0.15
0.2
0 102030405060
REVERSE POWER
DISSIPATION:P
R
(W)
REVERSE VOLTAGE:VR(V)
VR-P
R
CHARACTERISTICS
AMBIENT TEMPERATURE:Ta(℃)
Derating Curve゙(Io-Ta)
AVERAGE RECTIFIED
FORWARD CURRENT:Io(A)
AVERAGE RECTIFIED
FORWARD CURRENT:Io(A)
CASE TEMPARATURE:Tc()
Derating Curve゙(Io-Tc)
Sin(θ=180)
DC
D=1/2
0
0.5
1
1.5
2
2.5
3
0 255075100125150
Sin(θ=180)
DC
D=1/2
0
0.5
1
1.5
2
2.5
3
0 25 50 75 100 125 150
Sin(θ=180)
DC
D=1/2
TTj=150℃
D=t/T
tVR
Io
VR=30V
0A
0V
0
5
10
15
20
25
30
C=200pF
R=0Ω
C=100pF
R=1.5kΩ
AVE:5.70kV
No break at 30kV
ELECTROSTATIC
DISCHARGE TEST ESD(KV)
ESD DISPERSION MAP
TTj=150℃
D=t/T
tVR
Io
VR=30V
0A
0V
3/3 2015.09 - Rev.F
Not Recommended for
New Designs
Datasheet pment etc.). If you pment (we ", transport equipment including car human life, bodily injury or es representativ advance. responsible ble lor any any ROHM's P Specilic Specific Applications CHI NA CLASS strict quality co . However r own responsib sure to i p e gn against the ' y, damage to any lollowing are e lsalety measures: protective devicest i stern salet e the impact ol si§ iple circuit l nulactured lor use u ard conditio under ns, as exempiili . Accordingi , hail not expenses or lo e from the u ROHM‘s Pro ironments or condition intend to roducts conditions (as ex ' low), yo’ d verificatio etc, prior to use ecessary: ‘ ny types ol li ‘ Ing water, o' Is, and org Products outdoors or in re the Produ posed to direc Products in places roducts are sea win and N02 he Prod d to static e Products in pr ents, pl Sealing or coating our ' ' ng materials of our Produc eaning residue even il you u llux is recommend ashIng our oducts using w residue alter s [h] Use ol the in places subje conden 4. The Prod biect to radi ' esign. 5. Please verify onfirm ch athe final or mo 6. In | , il a transi ge amoun ' ol perlorman racteristics afte ing normal rated pow t performance and reliability. e-rate Pow ambient tem 8. Confi
Datasheet
Datasheet
Notice-PGA-E Rev.001
© 2015 ROHM Co., Ltd. All rights reserved.
Notice
Precaution on using ROHM Products
1. Our Products are designed and manufactured for application in ordinary electronic equipments (such as AV equipment,
OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc.). If you
intend to use our Products in devices requiring extremely high reliability (such as medical equipment (Note 1), transport
equipment, traffic equipment, aircraft/spacecraft, nuclear power controllers, fuel controllers, car equipment including car
accessories, safety devices, etc.) and whose malfunction or failure may cause loss of human life, bodily injury or
serious damage to property (“Specific Applications”), please consult with the ROHM sales representative in advance.
Unless otherwise agreed in writing by ROHM in advance, ROHM shall not be in any way responsible or liable for any
damages, expenses or losses incurred by you or third parties arising from the use of any ROHM’s Products for Specific
Applications.
(Note1) Medical Equipment Classification of the Specific Applications
JAPAN USA EU CHINA
CLASS CLASS CLASSb CLASS
CLASS CLASS
2. ROHM designs and manufactures its Products subject to strict quality control system. However, semiconductor
products can fail or malfunction at a certain rate. Please be sure to implement, at your own responsibilities, adequate
safety measures including but not limited to fail-safe design against the physical injury, damage to any property, which
a failure or malfunction of our Products may cause. The following are examples of safety measures:
[a] Installation of protection circuits or other protective devices to improve system safety
[b] Installation of redundant circuits to reduce the impact of single or multiple circuit failure
3. Our Products are designed and manufactured for use under standard conditions and not under any special or
extraordinary environments or conditions, as exemplified below. Accordingly, ROHM shall not be in any way
responsible or liable for any damages, expenses or losses arising from the use of any ROHM’s Products under any
special or extraordinary environments or conditions. If you intend to use our Products under any special or
extraordinary environments or conditions (as exemplified below), your independent verification and confirmation of
product performance, reliability, etc, prior to use, must be necessary:
[a] Use of our Products in any types of liquid, including water, oils, chemicals, and organic solvents
[b] Use of our Products outdoors or in places where the Products are exposed to direct sunlight or dust
[c] Use of our Products in places where the Products are exposed to sea wind or corrosive gases, including Cl2,
H2S, NH3, SO2, and NO2
[d] Use of our Products in places where the Products are exposed to static electricity or electromagnetic waves
[e] Use of our Products in proximity to heat-producing components, plastic cords, or other flammable items
[f] Sealing or coating our Products with resin or other coating materials
[g] Use of our Products without cleaning residue of flux (even if you use no-clean type fluxes, cleaning residue of
flux is recommended); or Washing our Products by using water or water-soluble cleaning agents for cleaning
residue after soldering
[h] Use of the Products in places subject to dew condensation
4. The Products are not subject to radiation-proof design.
5. Please verify and confirm characteristics of the final or mounted products in using the Products.
6. In particular, if a transient load (a large amount of load applied in a short period of time, such as pulse. is applied,
confirmation of performance characteristics after on-board mounting is strongly recommended. Avoid applying power
exceeding normal rated power; exceeding the power rating under steady-state loading condition may negatively affect
product performance and reliability.
7. De-rate Power Dissipation (Pd) depending on Ambient temperature (Ta). When used in sealed area, confirm the actual
ambient temperature.
8. Confirm that operation temperature is within the specified range described in the product specification.
9. ROHM shall not be in any way responsible or liable for failure induced under deviant condition from what is defined in
this document.
Precaution for Mounting / Circuit board design
1. When a highly active halogenous (chlorine, bromine, etc.) flux is used, the residue of flux may negatively affect product
performance and reliability.
2. In principle, the reflow soldering method must be used on a surface-mount products, the flow soldering method must
be used on a through hole mount products. If the flow soldering method is preferred on a surface-mount products,
please consult with the ROHM representative in advance.
For details, please refer to ROHM Mounting specification
Not Recommended for
New Designs
Datasheet n, you are solely use of such inlormation es, expenses or losses electrostatic disc he Products ng ol huma_n bod ip ent/sold mperature / hu 'ty contr if the Products er s ases, including 3, $02, an ded by R condensation on, solderaoility out ol recom sto onfirm solde ore using P mhich time period. direction, whic d on a can 't ymbol. Othe ress applied when dro anon. ilied time alter ope ng the recomm idity barrier age time ”'6 ROHM Products label M 5 internal @ Om equ Ion Products please ' properly thorized ind Precaution tor Foreign Excha Foreign de ac ncerned goods len under I' ms ol export co act, pleasec ult HM' In case i Precaution Reg eclual Pro ts 1. All informat ata incl limited to app only ROHM not warra ng information ts of any third ' 9 such inlo 2. not have an iga Ions where ts with other articles 5 as comp rIse, expressly or implied, is grante hird parties "I not ass manu Other Preca 1. This
Datasheet
Datasheet
Notice-PGA-E Rev.001
© 2015 ROHM Co., Ltd. All rights reserved.
Precautions Regarding Application Examples and External Circuits
1. If change is made to the constant of an external circuit, please allow a sufficient margin considering variations of the
characteristics of the Products and external components, including transient characteristics, as well as static
characteristics.
2. You agree that application notes, reference designs, and associated data and information contained in this document
are presented only as guidance for Products use. Therefore, in case you use such information, you are solely
responsible for it and you must exercise your own independent verification and judgment in the use of such information
contained in this document. ROHM shall not be in any way responsible or liable for any damages, expenses or losses
incurred by you or third parties arising from the use of such information.
Precaution for Electrostatic
This Product is electrostatic sensitive product, which may be damaged due to electrostatic discharge. Please take proper
caution in your manufacturing process and storage so that voltage exceeding the Products maximum rating will not be
applied to Products. Please take special care under dry condition (e.g. Grounding of human body / equipment / solder iron,
isolation from charged objects, setting of Ionizer, friction prevention and temperature / humidity control).
Precaution for Storage / Transportation
1. Product performance and soldered connections may deteriorate if the Products are stored in the places where:
[a] the Products are exposed to sea winds or corrosive gases, including Cl2, H2S, NH3, SO2, and NO2
[b] the temperature or humidity exceeds those recommended by ROHM
[c] the Products are exposed to direct sunshine or condensation
[d] the Products are exposed to high Electrostatic
2. Even under ROHM recommended storage condition, solderability of products out of recommended storage time period
may be degraded. It is strongly recommended to confirm solderability before using Products of which storage time is
exceeding the recommended storage time period.
3. Store / transport cartons in the correct direction, which is indicated on a carton with a symbol. Otherwise bent leads
may occur due to excessive stress applied when dropping of a carton.
4. Use Products within the specified time after opening a humidity barrier bag. Baking is required before using Products of
which storage time is exceeding the recommended storage time period.
Precaution for Product Label
QR code printed on ROHM Products label is for ROHM’s internal use only.
Precaution for Disposition
When disposing Products please dispose them properly using an authorized industry waste company.
Precaution for Foreign Exchange and Foreign Trade act
Since concerned goods might be fallen under listed items of export control prescribed by Foreign exchange and Foreign
trade act, please consult with ROHM in case of export.
Precaution Regarding Intellectual Property Rights
1. All information and data including but not limited to application example contained in this document is for reference
only. ROHM does not warrant that foregoing information or data will not infringe any intellectual property rights or any
other rights of any third party regarding such information or data.
2. ROHM shall not have any obligations where the claims, actions or demands arising from the combination of the
Products with other articles such as components, circuits, systems or external equipment (including software).
3. No license, expressly or implied, is granted hereby under any intellectual property rights or other rights of ROHM or any
third parties with respect to the Products or the information contained in this document. Provided, however, that ROHM
will not assert its intellectual property rights or other rights against you or your customers to the extent necessary to
manufacture or sell products containing the Products, subject to the terms and conditions herein.
Other Precaution
1. This document may not be reprinted or reproduced, in whole or in part, without prior written consent of ROHM.
2. The Products may not be disassembled, converted, modified, reproduced or otherwise changed without prior written
consent of ROHM.
3. In no event shall you use in any way whatsoever the Products and the related technical information contained in the
Products or this document for any military purposes, including but not limited to, the development of mass-destruction
weapons.
4. The proper names of companies or products described in this document are trademarks or registered trademarks of
ROHM, its affiliated companies or third parties.
Not Recommended for
New Designs
change without any prior h a ROHM sale 5 on an “as is" basis and ROHM does not w nt that all error-free. ROHM shall not be in an y way unsible or ng from inacmb rs of or
DatasheetDatasheet
Notice – WE Rev.001
© 2015 ROHM Co., Ltd. All rights reserved.
General Precaution
1. Before you use our Pro ducts, you are requested to care fully read this document and fully understand its contents.
ROHM shall n ot be in an y way responsible or liabl e for fa ilure, malfunction or acci dent arising from the use of a ny
ROHM’s Products against warning, caution or note contained in this document.
2. All information contained in this docume nt is current as of the issuing date and subj ect to change without any prior
notice. Before purchasing or using ROHMs Products, please confirm the la test information with a ROHM sale s
representative.
3. The information contained in this doc ument is provi ded on an “as is” basis and ROHM does not warrant that all
information contained in this document is accurate an d/or error-free. ROHM shall not be in an y way responsible or
liable for an y damages, expenses or losses incurred b y you or third parties resulting from inaccuracy or errors of or
concerning such information.
Not Recommended for
New Designs

Products related to this Datasheet

DIODE SCHOTTKY 60V 1A PMDU
DIODE SCHOTTKY 60V 1A PMDU
DIODE SCHOTTKY 60V 1A PMDU