J00 Series Datasheet by Pulse Electronics Network

View All Related Products | Download PDF Datasheet
a Pulse YAGEO Company 1991-) {IN-D 165 Ma 1n-zn an-sn sn-xn HI} 30m swan 1-5:: 504 Sn um MHx MHx MHx MHx MHx MHz MHx MHx MHz 1 '1 '1 '1 1 (unml Kamila m .1403 K (03/19)
J403.K (03/19)
1
PulseJack™
1x1 Tab-DOWN RJ45
RoHS peak wave solder temperature rating 260°C
Suitable for CAT 5 & 6 Fast Ethernet Cable or better UTP
Meets or exceeds IEEE 802.3 standard for 100Base-TX
350 µH minimum OCL with 8mA bias current
Minimum 1500Vrms isolation per IEEE 802.3 requirement
Features and Benefits:
Electrical Performance Summary:
Mating Force Unmating Force Plug to Jack
Part Number (MAX) (MAX) Durability Retention (MIN)
J0 Series 5 lbs./2.268 kgs. 5 lbs./2.268 kgs. 750 Insertions 20 lbs./9.072 kgs.
RJ45 Durability Testing Rating
Part Shield Contact Housing MSL 3
Number Material Finish Material Plating Area Solder Area 2Material Specification Rating
J0 10-20m inches Nickel over Phosphor Nickel underplating and 120µ inches SN100
Series Brass 10-20m inches Brass Bronze selective gold plating 15µ inches over 50µ inches nickel Thermoplastic UL 94 V-0 1
RJ45 Material Specification
Electrical Specifications @ 25°C — Operating Temperature 0°C to +70°C
Insertion Return Loss Common Mode
RoHS Compliant
Turns
Mech. EMI LEDs1
Loss (dB TYP) Crosstalk Rejection Hipot
Part Number
Ratios
Drawing Fingers (L/R)
(dB TYP) 100W ±15W (dB TYP) (dB TYP) (VDC)
TX RX 1-65 1-10 10-30 30-60 60-80 1-30 30-60 60-100 1-50 50-150
MHz MHz MHz MHz MHz MHz MHz MHz MHz MHz 1 MIN
J0006D01BNL 1CT:1 1CT:1 A No G/Y -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0006D21NL 1CT:1 1CT:1 D YES N/A -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0006D21BNL 1CT:1 1CT:1 B YES G/Y -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0011D01NL 1CT:1 1CT:1 C No N/A -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0011D01BNL 1CT:1 1CT:1 A No G/Y -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0011D21NL 1CT:1 1CT:1 D YES N/A -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0011D21BNL 1CT:1 1CT:1 B YES G/Y -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0011D21ENL 1CT:1 1CT:1 B YES G/G -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0012D21NL 1CT:1 1CT:1 D YES N/A -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0018D21NL 1CT:1.414 1CT:1 D YES N/A -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0018D21ENL 1CT:1.414 1CT:1 B YES G/G -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0026D01NL 1CT:1 1CT:1 C No N/A -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0026D01BNL 1CT:1 1CT:1 A No G/Y -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0026D01ENL 1CT:1 1CT:1 A No G/G -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0026D21NL 1CT:1 1CT:1 D YES N/A -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0026D21BNL 1CT:1 1CT:1 B YES G/Y -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0026D21ENL 1CT:1 1CT:1 B YES G/G -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0026D21FNL 1CT:1 1CT:1 B YES G/Y -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J0026D21GNL 1CT:1 1CT:1 B YES YG/G -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J00-0014NL 1CT:1 1CT:1 C No N/A -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J00-0045NL 1CT:1 1CT:1 A No G/Y -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J00-0061NL 1CT:1 1CT:1 F YES N/A -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
J00-0065NL 1CT:1 1CT:1 E YES G/Y -1 -20 -16 -12 -10 -40 -35 -30 -30 -20 2250
Notes: 1. Connector dimensions comply with FCC dimension requirements. 3. MSL = Moisture Sensitivity Level rating from 1 to 5 (highest = 1, lowest = 5)
2. RoHS parts are tin matte finish over nickel.
Notes: 1. LEDs Left/right: G=green, Y=yellow, N/A=none, YG=Bi-color LED Yellow Green. 2. LEDs with internal resistor. 3. Bi-color Left LED.
Description:
100 Base-TX (Fast Ethernet) RJ45 1x1 Tab-DOWN with LEDs 8-pin (J0 series) intergrated magnetics
connector (ICM), designed to support applications, such as SOHO (ADSL modems), LAN-on-Mother-
board (LOM), Hub and Switches.
J0006D21BNL shown
2
3
Networking.PulseElectronics.com
a a I m stNAL Pws am ‘575 m [‘525] 55 [2 59] ‘3“ tom I J W [330 105‘] r 495 “2651.1 ‘2: 2005;“ 550 [H 43] .505 (M, 1015] N0 me: ZONE\ 39: [WM] <7 [3&4]="" _.="" ._,oes="" [us]="" i="" }="" 5x="" mm="" [m="" 02]\="" *="" ‘°°="" [2="" 5‘]="" 7.024="" [cm]="" a="" 125="" +="" 002="" “d="" n="" 0‘”="" us="" [2="" 92]="" [63="" 20="" +0="" 05]="" ‘25="" [10="" 791-1003="" f="" .="" .25="" sauna="" ma="" ‘="" i="" [m="" 75]="" 1="" w.)="" two="" [355="" 925]="" ‘95="" '[490]="" .133="" [”5]="" t="" ‘="" led="" [3w="" tom]="" ‘20="" [:95]="" 1="" 130="" ,="" 020="" _="" .="" 7="" 5="" 3="" ‘="" 359[a.aa]="" 46=""> <9><9 »="" .570="" 1.010="" ‘00="" [75‘]="" 5‘="" 5$="" ‘ea="" 2‘="" n="" [="" an="" a="" 2i="" ,x="" a="" m,="" f="" ,="" 7="" 7="" 2x="" 9.053="" [p925]="" [91="" an]="" recgmmended="" —’—="" ._.osa="" [l27]="" ”nh="" 575="" mm="" *1="" cw”="" [“50="" n="" 15="" um="" ex="" ms="" [was]="" 7*="" 95°="" “-171="" i="" (350="" [3="" 89])="" p="" a="" a="" a="" .="" rop="" or="" pea="" m="" pea="" lavovr="" mumswons="" m="" as="" 2002="" amass="" wows:="" specwnm="" bottom="" of="" opening="" scale="" ¢/i="" 1m,="" “5151'.="" $="" asom="" 591w="" mm="" pins="" 6m="" [1575]="" mx="" 125="" 1920="" 499="" m="" 55]="">< 1="" .="" i="" ‘="" [5="" 8="" 05="" ]="" 450="" [m="" “£1="" '7"="" p="" t="" i="" 5‘5="" (674="" [‘7131)="" z="" .925="" $390="" no="" trace="" mm="" 398="" [nh]="" -7="" [1384]="" [315="" :025]="" \="" 4—="" *="" mas="" [2‘6]="" max="" 2="" m="" “m="" [“02]="" 7="" mo="" [25:]="" m="" '="" i="" a:="" ‘25="" t="" “02="" (939="" [9.991)="" 2x="" ”0‘="" "5="" +0="" 05="" [2="" 92]="" m="" 425="" [la="" 79]="" a}="" 20="" —a="" “3="" }="" led="" '="" \="" ‘="" 425="" 139="" mm="" 5mm="" ”3="" i="" v="" ‘="" [1079]="" [“0="" ”5‘1="" mo="" mm="" [3.55="" 10.25]="" ‘95="" u="" 90]="" us="" ,="" [338]="" [505]="" 350="" [a="" as]="" +="" 670="" t="" um="" +="" ‘="" [mm="" 0.29]="" m="" r="" mm="" w="" f="" 7="" 7="" 2x="" a="" as:="" [r0="" 25]="" [2="" 5‘]="" [an="" eu]="" recommended="" ——="" 050="" [t="" 27]="" ”n“="" 575.="" to="" a="" +4="" ‘="" ww="" mm="" i025]="" w="" ax="" puss="" [was]="" 7*="" “5°="" [1="" 171="" f="" (:59="" [aaap="" ar="" ‘="" w="" mp="" 9="" n="" top="" or="" pcb="" m="" pea="" wow="" mmensmns="" m="" as="" 1.002="" amass="" omewase="" sazemm="" aorrw="" or="" apech="" 5mg="" 9/.="" makes="" mm="" l="" 2="" j403.k="" (03/19)="">
J403.K (03/19)
2
PulseJack™
1x1 Tab-DOWN RJ45
A
J0 Series Mechanicals
B
Dimensions: Inches
mm
Unless otherwise specified, all tolerances are ± .010
0,25
Networking.PulseElectronics.com
no [[575] +]55‘g5_’ 7— 550 [2] 5‘3] S‘sNAL PWS [ Ax] m [33 fig] NO WE ZONE + ,450 [u a] f 1" Post $ 7 no [4 32] [[25 x 020] we 20 51 + 002 — — — - — u l/ ] 2x “757001 \ us[292] n +0 05 7 7 7 7 7 7 7 UU [as 20 ,0 05] fl ] ] ‘ ] .25 [man] 7. ‘25 [mm] r ‘2“ [3 05] m Q .140 two [355 :0725] _ }—W 350 [5.59] 7 5 3 ] *T 79 7 <7 t="" ]="" memo="" ‘="" [="" ‘1="" 3‘="" gee‘eaz‘="" “7.02:0sz="" f="" _="" _="" 5x="" rum="" rd="" 25="" 2x="" ”“63="" [="" ]="" ex="" .3="" 055="" [an="" 99]="" e“="" 50]="" _’_="" 7="" use="" []="" 27]="" .4="" 7x="" 050="" [1="" 27]="" 575="" t="" mo="" []="" .="" so="" in="" 25]="" 'qu="" j="" [on="" or="" pea="" [0="" j="" 50mm="" or="" opech="" (="" 350="" [8="" 59])="" pcb="" wow="" wwsms="" [0="" be="" t="" 002="" muss="" other‘mse="" specmen="" momma="" mm="" cutout="" sw="" m="" inches="" mm="" ,d="" 07="" “2‘56?="" *="" 550$?="" 59]="" signal="" fws="" 520="" [[575]="" w="" [25="" mm="" [3.15="" to="" 5]]="" 17="" 't'="" my="" $="" 450="" [nu]="" ¢="" 3="" l="" (574="" [mm="" :1="" ‘25="" we="" n0="" [we="" zone="" [‘38.]="" [we="" was}="" $="" $="" 055="" [2‘5]="" 3="" w="" 2,="" a="" ]="" %="" w="" m="" $="" ms="" :33?="" x="" _="" _="" _="" +535="" ms="" 292="" (m="" [099])="" [mu="" ,m]="" 7="" 7="" 7="" 7="" 7="" 7="" [="" j="" 7.="" :25="" [m="" 79]="" ‘="" ‘="" .25="" [mac]="" 5mm:="" ma="" mo="" tum="" [355="" 30,25]="" }="" q="" an="" [bus]="" t="" f="" ]="" 7="" 29="" 36=""> 350 [5.59] 7 6701010 7 4‘9 [wuuozs] ‘00 [75‘] 5 59; ‘g; 2 T ¢ tX Rmo [R015] f 7 7* 7 2x was [a] 50] 4 .7 050 [1,27] 575 1010 7x 050 1,27 mm m] m ex was [me] [ 1 4E mp or pea m 1.350 [a 69]) ? 50mm or oPENwe RECOMMENDED PANEL curour r v rvxw ram MPNNYV was wow DNENSWNS 70 EE 1 on: UNLESS DTHEFW‘SE SFECWIED SCALE 4/] J403.K (03/19)
J403.K (03/19)
3
PulseJack™
1x1 Tab-DOWN RJ45
C
J0 Series Mechanicals (continued)
D
Dimensions: Inches
mm
Unless otherwise specified, all tolerances are ± .010
0,25
Networking.PulseElectronics.com
350 i MAX +640 + 1.59 1626 \e A ‘ (29 [Isflla E ,m [11.5] LEI—HEB L .125t010 I” 050 mm“. 13,84 =_ 3 a o 5 _ mum _ ¢ V \ A SIGNALF‘NS "9““ 1°“ 4 -mst2161 n n 4 - m [2541 7 “‘6’" LED l ”A + ox am [$1.02] an [0.0] ‘ 425 L% SHIELD pm ‘1070’ xx m. :gge [luv 3-33] us '12,“; A J— " " . 5.”, m ‘ €33 .., , m 5m | no [ml 6 7 w (w: ( aw , m 2.54' _.’ i 5 ‘ 1m L/Ax Rm MAX (am) .99 [m . 53.3, I I u m: («.101 ,, yawn)?! axnmslmsfil . "nwuvj 1% ~ (397 ['1‘]? - m TOP OF PCB {025 TO BOTTOM OFOPEN‘NG E 7777777 + Inches 7mm 010 0,25 —’ 18535591 s‘wggm: ms 620 mm] [315 to 5‘] l ‘7' Post $ osn [n :3] * (57o [nun E ‘25 :mo ”0 "WE ZONE [me 1025] _. ._,oas [24s] & :11“ “ & E15338? 7\ "7 WWWWHM (m [U 9917 7x [.320 93%] H5 [2 92] _. L125 [10 7g] ‘ ‘ SHIELD TAE ‘ ‘25 [man] Mu tDIU [355 1025] i D { an [3 05] T 1—1; 7+ ‘ 7 5 3 ‘ ‘ mussel _— magma—— m 25. 9 ‘9 ‘9 [170230.25] [ 1 a. 6$ 49 2‘ .x mo [R015] f 7 7 2x man [u su] knsu [L27] .575 [u 50 «w»—. m U 5] No mu _[m or rca m ' BOTIOM or oPEqu RECOMMENDED FANEL cumul fix a 035 [to 59] (.350 [a 39]) 7x usu [L27] r PCB wow mmENsmus m BE 1002 UNLESS DYHERW‘SE SPEC‘F‘ED sen: 5h I I J403 K (03/19)
J403.K (03/19)
4
PulseJack™
1x1 Tab-DOWN RJ45
Dimensions: Inches
mm
Unless otherwise specified, all tolerances are ± .010
0,25
E
J0 Series Mechanicals (continued)
FRONT VIEW SIDE VIEW
View from PCB component side
F
Networking.PulseElectronics.com
7g ' Efi Mud ” uuuuuu w. 52 gig? ”WW-w 1 éilé E 3%? L
J403.K (03/19)
5
PulseJack™
1x1 Tab-DOWN RJ45
J0011schem.eps subm. by Manijeh F Nov 7 2000
edits submitted 1/19/01 by Manijeh F.
again, edits submitted 2/19/01 by Manijeh F.
0.001F
1CT : 1
RECEIVE
8
7
4
5
6 RX-
3 RX+
2 TX-
1 TX+
TD+ 1
CT 4
TD- 2
RD+ 3
CT 5
RD- 6
NC 7
8
1CT : 1
TRANSMIT
CABLE SIDE
PCB SIDE TO PHY
CHS
GROUND
NOTE: Connect CHS GND to PCB ground.
75
75
75
75
J0011schem.eps subm. by Manijeh F Nov 7 2000
edits submitted 1/19/01 by Manijeh F.
again, edits submitted 2/19/01 by Manijeh F.
0.001F
1CT : 1
RECEIVE
8
7
4
5
6 RX-
3 RX+
2 TX-
1 TX+
TD+ 1
CT 2
TD- 3
RD+ 4
CT 5
RD- 6
NC 7
8
1CT : 1
TRANSMIT
CABLE SIDE
PCB SIDE TO PHY
CHS
GRND
NOTE: Connect CHS GND to PCB ground.
75
75
75
75
J0006 J0011/J00-0014NL/45NL/61NL/65NL J0012
J0018
J0 Series Electrical Schematics
J0026
J0011schem.eps subm. by Manijeh F Nov 7 2000
edits submitted 1/19/01 by Manijeh F.
again, edits submitted 2/19/01 by Manijeh F.
0.001F
1CT : 1
RECEIVE
8
7
4
5
6 RX-
3 RX+
2 TX-
1 TX+
TD+ 1
CT 4
TD- 2
RD+ 3
CT 5
RD- 6
NC 7
8
CABLE SIDE
PCB SIDE TO PHY
CHS
GROUND
NOTE: Connect CHS GND to PCB ground.
75
75
75
75
1CT : 2
TRANSMIT



CABLE SIDE
PCB SIDE TO PHY
CHS GROUND
NOTE: Connect CHS GND to PCB ground.
TD+ 1
CT 3
TD- 2
RD+ 7
CT 6
RD- 8
4
58
7
4
5
6 RX-
3 RX+
2 TX-
1 TX+
1CT : 1
TRANSMIT
1CT : 1
RECEIVE
0.001F
C1 75
75
75
75
Networking.PulseElectronics.com
—— LED: wilhout Internal reslstors LEDs wlm Internal reslslors L 11 LED 9 MLER LED 9 M e 108:I_ 1o . M nrgm LED A, Rrgm LED 12 12 11 11 B color LED o n with internal resistors ‘V\ ‘ L n LED 9:5 ° 10- _ 11 M RIgM LED 12 Yellow 535 nm 2.5 V 2.1 V Green 565 nm 2.5 V 2.2 I I Networkmg Pu‘seE‘eCtromcscom J403 K (03/19) @ PUISe VAGEO Company
6
Networking.PulseElectronics.com
PulseJack™
1x1 Tab-DOWN RJ45
J403.K (03/19)
Yellow 585 nm 2.5 V 2.1 V
Green 565 nm 2.5 V 2.2
Standard LED Wavelength Forward* V(MAX) (TYP)
* Using an internal resistor within the LED increases the voltage rating of the
diode from 2.5 V to 5.0 V (assumes bias current = 20 mA).
LED Configuration
For More Information:
Americas - prodinfonetworkamericas@pulseelectronics.com | Europe - comms-Apps-Europe@pulseelectronics.com | Asia - prodinfonetworkapac@pulseelectronics.com
Performance warranty of products offered on this data sheet is limited to the parameters specified. Data is subject to change without notice. Other brand and product names mentioned herein may
be trademarks or registered trademarks of their respective owners. © Copyright, 2019. Pulse Electronics, Inc. All rights reserved.

Products related to this Datasheet

CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB
CONN JACK 1PORT 100 BASE-TX PCB