MKP1848S_DC-Link Series Datasheet by Vishay Beyschlag/Draloric/BC Components
View All Related Products | Download PDF Datasheet
MKP1848S DC-Link
www.vishay.com Vishay Roederstein
Revision: 19-Mar-13 1Document Number: 26010
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Metallized Polypropylene Film Capacitors
DC-Link Capacitor
FEATURES
• Slim line, low building height
• Very long useful life time: Up to 100 000 h at
UNDC and 70 °C
• High ripple current capability, low ESR, low ESL
• Temperature range: 105 °C
• Mounting: Radial
• Material categorization: For definitions of
compliance please see www.vishay.com/doc?99912
APPLICATIONS
• PV micro inverters
• LED street lighting
• On board chargers (EV/HEV), battery chargers
Notes
• For more detailed data and test requirements, contact dc-film@vishay.com
• For general information like characteristics and definitions used for film capacitors follow the link: www.vishay.com/doc?28147
(1) See document “Voltage Proof Test for Metalized Capacitors” (www.vishay.com/doc?28169)
QUICK REFERENCE DATA
Rated capacitance range 2 μF to 100 μF
Capacitance tolerance 5 %
Rated voltage range, UNDC 500 V to 1000 V
Climatic testing class 40/105/56
Rated temperature 85 °C
Maximum permissible case temperature 105 °C, observing voltage derating
Maximum applicable peak to peak ripple voltage 0.2 x UNDC
Reference standards IEC 61071, IEC 60068
Dielectric Polypropylene film
Electrodes Metallized dielectric capacitor
Construction Mono construction
Encapsulation Plastic case sealed with resin; flame retardant
Terminals Tinned wire
Self inductance (LS) < 1 nH per mm of lead spacing
Withstanding DC voltage between terminals (1) 1.5 UNDC for 10 s, cut off current 10 mA, rise time 1000 V/s
Insulation resistance
RC between leads, after 1 min > 10 000 s
For UNDC 500 V measuring voltage 100 V
For UNDC > 500 V measuring voltage 500 V
Life time expectancy Useful life time: > 100 000 h at UNDC and 70 °C
FIT: < 10 x 10-9/h (10 per 109 component h) at 0.5 x UNDC, 40 °C
Marking
C-value; tolerance; rated voltage; code for dielectric material;
code for manufacturing origin; manufacturer’s type designation;
manufacturer’s logo; year and week of manufacture
DC VOLTAGE RATINGS
UNDC at 85 °C 500 V 700 V 1000 V
UOPDC at 70 °C 600 V 800 V 1200 V
UOPDC at 105 °C 350 V 500 V 750 V

MKP1848S DC-Link
www.vishay.com Vishay Roederstein
Revision: 19-Mar-13 2Document Number: 26010
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Notes
(1) Tabs terminals or customized terminals are available on request
(2) Product height on request
MULTIPLIER
(nF)
CAPACITANCE
(numerically)
P1
(mm)
27.5
Example:
510 1000 nF
10 000 nF
100 000 nF
1 μF
10 μF
100 μF
610
710
UN = 50 = 500 VDC J± 5 % 2 2 pins
44 pins P2 = 10.2 mm
54 pins P2 = 20.3 mm
66 pins P2 = 20.3 mm
(1) Customized
VOLTAGE
TYPE CONSTRUCTION
METALLIZED POLYPROPYLENE
TOLERANCE SPECIAL CODE FOR TERMINAL
PRODUCT HEIGHT CODE
UN = 70 = 700 VDC ± 10 %K
UN = 10 = 1000 VDC
K
37.5 P
52.5
A (2)
D (2)
E (2)
F
B
C
h = 12 mm
h = 15 mm
h = 18 mm
h = 20 mm
h = 22 mm
h = 24 mm
Y
PITCH
CODE
MKP 1848 S61070J P 4 B
10 4
100 5
1000 6
10 000 7

MKP1848S DC-Link
www.vishay.com Vishay Roederstein
Revision: 19-Mar-13 3Document Number: 26010
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters
Notes
• Standard dimension
• Ø dt ± 10 % of standard diameter specified
h
Ø dt
lt
wl
P1
P1 ± 0.5 mm
It = 6 mm + 0 mm/- 1 mm
P1
h
Ø dt
lt
w
l
P1 P2
P1 and P2 ± 0.5 mm
It = 6 mm + 0 mm/- 2 mm
P1
P2
h
Ø dt
lt
w
l
P1
2 x P2
P2
P1 and P2 ± 0.5 mm
It = 6 mm + 0 mm/- 2 mm
P1
P2
P2

MKP1848S DC-Link
www.vishay.com Vishay Roederstein
Revision: 19-Mar-13 4Document Number: 26010
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL DATA AND ORDERING CODE
UNDC
(V)
HEIGHT
(mm)
CAP. (7)
(μF)
DIMENSION (5)
(mm) P1
(mm)
P2
(mm)
dV/dt
(V/μs)
IPEAK
(A)
IRMS (2)
(A)
ESR (3)
(m)
tan
10 kHz
(< 10-4) (4) ORDERING CODE (1)
wh l 2
PINS
4
PINS
2
PINS
4
PINS
2
PINS
4
PINS
500
12 5 24.0 12.0 31.5 27.5 - 30 150 4 - 13 - 60 - MKP1848S55050JK2A
15
7 27.0 15.0 31.5 27.5 - 30 210 5 - 10 - 60 - MKP1848S57050JK2B
10 27.0 15.0 42.0 37.5 10.2 15 150 5 5 10 7.5 125 110 MKP1848S61050JP*B
15 33.0 15.0 42.0 37.5 10.2 15 225 6.5 7 7 5 125 110 MKP1848S61550JP*B
20 33.0 15.0 57.5 52.5 20.3 7 140 6 6.5 9.5 8 250 220 MKP1848S62050JY*B
30 45.0 15.0 57.5 52.5 20.3 7 210 8.5 9 6.5 5.5 250 220 MKP1848S63050JY*B
50 (6) 62.0 15.0 57.5 52.5 20.3 7 350 - 13.5 - 3.5 - 220 MKP1848S65050JY6B
18
10 24.0 18.0 42.0 37.5 10.2 15 150 5 5.5 10 7.5 125 110 MKP1848S61050JP*C
15 27.0 18.0 42.0 37.5 10.2 15 225 6.5 7 6.5 5 125 110 MKP1848S61550JP*C
20 39.0 18.0 42.0 37.5 10.2 15 300 8.5 9 5 4 125 110 MKP1848S62050JP*C
30 35.0 18.0 57.5 52.5 20.3 7 210 8 8.5 6.5 5.5 250 220 MKP1848S63050JY*C
50 50.0 18.0 57.5 52.5 20.3 7 350 - 12.5 - 3.5 250 220 MKP1848S65050JY5C
24
20 30.0 24.0 42.0 37.5 10.2 15 300 8.5 9 5 4 125 110 MKP1848S62050JP*F
30 39.0 24.0 42.0 37.5 10.2 15 450 11 12 3.5 2.5 125 110 MKP1848S63050JP*F
50 39.0 24.0 57.5 52.5 20.3 7 350 11.5 12.5 4 3.5 250 220 MKP1848S65050JY*F
100 (6) 70.0 24.0 57.5 52.5 20.3 7 700 - 22 - 2 - 220 MKP1848S71050JY6F
700
12 3 24.0 12.0 31.5 27.5 - 35 105 3.5 - 14 - 45 - MKP1848S53070JK2A
15
5 27.0 15.0 31.5 27.5 - 35 175 5 - 8 - 45 - MKP1848S55070JK2B
7 27.0 15.0 42.0 37.5 10.2 17 119 5 5 15 11.5 110 95 MKP1848S57070JP*B
10 33.0 15.0 42.0 37.5 10.2 17 170 6 6.5 11 8 110 95 MKP1848S61070JP*B
15 33.0 15.0 57.5 52.5 20.3 8 120 6 6.5 12 10 220 200 MKP1848S61570JY*B
20 45.0 15.0 57.5 52.5 20.3 8 160 8 8.5 9 7.5 220 200 MKP1848S62070JY*B
30 (6) 62.0 15.0 57.5 52.5 20.3 8 240 - 12 - 5 - 200 MKP1848S63070JY6B
18
7 24.0 18.0 42.0 37.5 10.2 17 119 5 5 15 11.5 110 95 MKP1848S57070JP*C
10 27.0 18.0 42.0 37.5 10.2 17 170 6 6.5 11 8 110 95 MKP1848S61070JP*C
15 39.0 18.0 42.0 37.5 10.2 17 255 8.5 9 7 5.5 110 95 MKP1848S61570JP*C
20 35.0 18.0 57.5 52.5 20.3 8 160 7.5 8 9 7.5 220 200 MKP1848S62070JY*C
30 50.0 18.0 57.5 52.5 20.3 8 240 - 11.5 - 5 - 200 MKP1848S63070JY5C
24
15 30.0 24.0 42.0 37.5 10.2 17 255 8.5 9 7 5.5 110 95 MKP1848S61570JP*F
20 39.0 24.0 42.0 37.5 10.2 17 340 10.5 11.5 6 4 110 95 MKP1848S62070JP*F
30 39.0 24.0 57.5 52.5 20.3 8 240 10.5 11 6 5 220 200 MKP1848S63070JY*F
50 (6) 70.0 24.0 57.5 52.5 20.3 8 400 - 18 - 3 - 200 MKP1848S65070JY6F

MKP1848S DC-Link
www.vishay.com Vishay Roederstein
Revision: 19-Mar-13 5Document Number: 26010
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Change the * symbol with special code for the terminals
(2) Maximum RMS current at 10 kHz, + 85 °C, t = + 15 °C, capacitance tolerlance ± 5 %
(3) Equivalent series resistance typical values at 10 kHz
(4) Maximum tan values
(5) Standard dimension
(6) 6 pins
(7) Intermediate capacitance values available on request
1000
12 2 24.0 12.0 31.5 27.5 - 50 100 3 - 16 - 40 - MKP1848S52010JK2A
15
5 27.0 15.0 42.0 37.5 10.2 25 125 4.5 4.5 16 11.5 105 90 MKP1848S55010JP*B
7 33.0 15.0 42.0 37.5 10.2 25 175 5.5 6 12 8 105 90 MKP1848S57010JP*B
10 33.0 15.0 57.5 52.5 20.3 12 120 5.5 6 13 10 160 140 MKP1848S61010JY*B
15 45.0 15.0 57.5 52.5 20.3 12 180 7.5 8 9 6.5 160 140 MKP1848S61510JY*B
20 (6) 62.0 15.0 57.5 52.5 20.3 12 240 - 11 - 5 - 140 MKP1848S62010JY6B
18
3 24.0 18.0 42.0 37.5 10.2 25 75 3.5 3.5 27 19 105 90 MKP1848S53010JP*C
5 27.0 18.0 42.0 37.5 10.2 25 125 4.5 5 16 11.5 105 90 MKP1848S55010JP*C
7 39.0 18.0 42.0 37.5 10.2 25 175 6.5 7 12 8 105 90 MKP1848S57010JP*C
10 39.0 18.0 42.0 37.5 10.2 25 250 7.5 8 8 6 105 90 MKP1848S61010JP*C
15 50.0 18.0 57.5 52.5 20.3 12 180 - 9 - 6.5 - 140 MKP1848S61510JY5C
20 50.0 18.0 57.5 52.5 20.3 12 240 - 10 - 5 - 140 MKP1848S62010JY5C
24
7 30.0 24.0 42.0 37.5 10.2 25 175 6.5 6.5 12 8 105 90 MKP1848S57010JP*F
10 39.0 24.0 42.0 37.5 10.2 25 250 8.5 9 8 6 105 90 MKP1848S61010JP*F
15 39.0 24.0 57.5 52.5 20.3 12 180 8 8.5 9 6.5 160 140 MKP1848S61510JY*F
20 39.0 24.0 57.5 52.5 20.3 12 240 9.5 10 7 5 160 140 MKP1848S62010JY*F
30 (6) 70.0 24.0 57.5 52.5 20.3 12 360 - 15.5 - 4 - 140 MKP1848S63010JY6F
PACKAGING INFORMATION
UNDC
(V)
HEIGHT
(mm)
CAP. (1)
(μF) Ø dt ORDERING CODE (1) MASS
(g)
SPQ (3)
(pcs)
500
12 5 0.8 MKP1848S55050JK2A 7 99
15
7 0.8 MKP1848S57050JK2B 10.5 90
10 1.0 MKP1848S61050JP*B 14 70
15 1.0 MKP1848S61550JP*B 18.5 56
20 1.2 MKP1848S62050JY*B 22.5 40
30 1.2 MKP1848S63050JY*B 31.5 30
50 (2) 1.2 MKP1848S65050JY6B 43 20
18
10 1.0 MKP1848S61050JP*C 15 77
15 1.0 MKP1848S61550JP*C 15.5 70
20 1.0 MKP1848S62050JP*C 25 49
30 1.2 MKP1848S63050JY*C 30.5 40
50 1.2 MKP1848S65050JY5C 41.5 25
24
20 1.0 MKP1848S62050JP*F 25 63
30 1.0 MKP1848S63050JP*F 32 49
50 1.2 MKP1848S65050JY*F 41.5 40
100 (2) 1.2 MKP1848S71050JY6F 78 20
ELECTRICAL DATA AND ORDERING CODE
UNDC
(V)
HEIGHT
(mm)
CAP. (7)
(μF)
DIMENSION (5)
(mm) P1
(mm)
P2
(mm)
dV/dt
(V/μs)
IPEAK
(A)
IRMS (2)
(A)
ESR (3)
(m)
tan
10 kHz
(< 10-4) (4) ORDERING CODE (1)
wh l 2
PINS
4
PINS
2
PINS
4
PINS
2
PINS
4
PINS

MKP1848S DC-Link
www.vishay.com Vishay Roederstein
Revision: 19-Mar-13 6Document Number: 26010
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Intermediate capacitance values available on request
(2) 6 pins
(3) SPQ = Standard Packing Quantity
700
12 3 0.8 MKP1848S53070JK2A 6.5 99
15
5 0.8 MKP1848S55070JK2B 9 90
7 1.0 MKP1848S57070JP*B 12.5 70
10 1.0 MKP1848S61070JP*B 16 56
15 1.2 MKP1848S61570JY*B 21.5 40
20 1.2 MKP1848S62070JY*B 32.5 30
30 (2) 1.2 MKP1848S63070JY6B 43 20
18
7 1.0 MKP1848S57070JP*C 13 77
10 1.0 MKP1848S61070JP*C 15.5 70
15 1.0 MKP1848S61570JP*C 22 49
20 1.2 MKP1848S62070JY*C 29.5 40
30 1.2 MKP1848S62570JY5C 41.5 25
24
15 1.0 MKP1848S61570JP*F 21 63
20 1.0 MKP1848S62070JP*F 28.5 49
30 1.2 MKP1848S63070JY*F 39.5 40
50 (2) 1.2 MKP1848S65070JY6F 83 20
1000
12 2 0.8 MKP1848S52010JK2A 11 99
15
5 1.0 MKP1848S55010JP*B 13 70
7 1.0 MKP1848S57010JP*B 16.5 56
10 1.2 MKP1848S61010JY*B 21.5 40
15 1.2 MKP1848S61510JY*B 30 30
20 (2) 1.2 MKP1848S62010JY6B 45 20
18
3 1.0 MKP1848S53010JP*C 16.5 77
5 1.0 MKP1848S55010JP*C 16 70
7 1.0 MKP1848S57010JP*C 25.5 49
10 1.0 MKP1848S61010JP*C 21.5 49
15 1.2 MKP1848S61510JY5C 43.5 25
20 1.2 MKP1848S62010JY5C 43.5 25
24
7 1.0 MKP1848S57010JP*F 25 63
10 1.0 MKP1848S61010JP*F 33 49
15 1.2 MKP1848S61510JY*F 45.5 40
20 1.2 MKP1848S62010JY*F 39 40
30 (2) 1.2 MKP1848S63010JY6F 87 20
PACKAGING INFORMATION
UNDC
(V)
HEIGHT
(mm)
CAP. (1)
(μF) Ø dt ORDERING CODE (1) MASS
(g)
SPQ (3)
(pcs)

MKP1848S DC-Link
www.vishay.com Vishay Roederstein
Revision: 19-Mar-13 7Document Number: 26010
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CONSTRUCTION DESCRIPTION
Low inductive wound cell elements of metallized polypropylene film, potted with resin in a flame retardant case.
SPECIFIC METHOD OF MOUNTING TO WITHSTAND VIBRATION AND SHOCK
The capacitor unit is designed for mounting on a printed circuit board. In order to withstand vibration and shock tests, it must
be insured that the stand-off pips are in good contact with the printed circuit board. The capacitors shall be mechanically fixed
by the leads and the body clamped.
SPACE REQUIREMENTS ON PRINTED-CIRCUIT BOARD FOR 2 PINS PRODUCTS
The maximum space for length (lmax.), width (wmax.) and height (hmax.) of film capacitors to take in account on the printed circuit
board is shown in the drawings.
For products with pitch = 37.5 mm, = 0.7 mm for l and w, and = 0 mm for h
For products with pitch = 52.5 mm, = 1.0 mm for l and w, and = 0 mm for h
Eccentricity defined as in drawing. The maximum eccentricity is smaller than or equal to the lead diameter of the product
concerned.
SPACE REQUIREMENTS ON PRINTED-CIRCUIT BOARD FOR MULTIPLE PINS PRODUCTS
The product height with seating plane as given by “IEC 60717” as reference: hmax. = h . The maximum length and width of film
capacitors is shown in the figure.
SOLDERING CONDITIONS
For general soldering conditions and wave soldering profile we refer to the document “Soldering Conditions Vishay Film
Capacitors”: www.vishay.com/doc?28171
STORAGE TEMPERATURE
Storage temperature: Tstg = - 25 °C to + 35 °C with RH maximum 75 % without condensation
RATINGS AND CHARACTERISTICS REFERENCE CONDITIONS
Unless otherwise specified, all electrical values apply to an ambient temperature of 23 °C ± 1 °C, an atmospheric pressure of
86 kPa to 106 kPa and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
DIMENSIONS in millimeters
P1 Lmax. Wmax. Ø D H
37.5 I + 1.5 w + 1.8 1.5 h + 0.5
52.5 I + 1.8 w + 2.0 1.7 h + 0.5
Eccentricity
w
max.
= w + Δ
hmax. = h + Δ
Imax. = I + Δ
Seating plane
Lmax.
P1
wmax.
P2
2 x P2 ± 0.5 mm
Ø D

MKP1848S DC-Link
www.vishay.com Vishay Roederstein
Revision: 19-Mar-13 8Document Number: 26010
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHARACTERISTICS
Capacitance as a function of
ambient temperature (typical)
Lifetime expectancy
(typical)
Impedance vs. Frequency
(typical)
Insulation resistance as a function of
ambient temperature (typical)
Maximum IRMS current in function of
ambient temperature
Impedance vs. Frequency
(typical)
- 6
- 5
- 4
- 3
- 2
- 1
0
1
4
2
3
- 60 - 40 - 20 0 20 40 60 80 100 120
ΔC/C (%)
T
amb
(°C)
0.5
0.6
0.7
0.8
0.9
1.0
1.1
1.2
1.3
103 104 105106
U
OPDC
/U
NDC
(V)
Lifetime Expectancy (h)
70 °C
85 °C
105 °C
0.001
0.01
0.1
1
10
Z (Ω)
f (Hz)
5 μF
10 μF
20 μF
30 μF
Pitch 27. 5 mm
Pitch 37. 5 mm
104 105 106107
103
105
104
0 20406080100
RC (s)
T
amb
(°C)
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
50 60 70 80 90 100 110
IRMS Operational/IRMS max.
Maximum Ambient Temperature (°C)
0.001
0.01
0.1
1
10
Z (Ω)
f (Hz)
20 μF
50 μF
100 μF
Pitch 52. 5 mm
104 105 106107

MKP1848S DC-Link
www.vishay.com Vishay Roederstein
Revision: 19-Mar-13 9Document Number: 26010
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
POWER DISSIPATION AND MAXIMUM COMPONENT TEMPERATURE RISE
The power dissipation must be limited in order not to exceed the maximum allowed component temperature rise as a function
of the free air ambient temperature.
The component temperature rise (T) can be measured or calculated by T = P/G:
•T = Tcase - Tambient = Case temperature rise (°C) with a maximum of 15 °C at rated temperature.
• P = IRMS2 x ESR = Power dissipation of the component (mW)
• G = Heat conductivity of the component (mW/°C)
MEASURING THE COMPONENT TEMPERATURE
The case temperature is measured in unloaded condition (Tamb) and loaded condition (TC).
To avoid external thermal radiation or convection, the capacitor must be tested in a closed area, free from air circulation.
HEAT CONDUCTIVITY
DIMENSION (mm) HEAT CONDUCTIVITY
(mW/°C)
wh l
24 12 31.5 21.5
27 15 31.5 26
27 15 42 33
33 15 42 38
24 18 42 33.5
27 18 42 36
39 18 42 47
30 24 42 45.5
39 24 42 54.5
33 15 57.5 48.5
45 15 57.5 61.5
62 15 57.5 80
35 18 57.5 55
50 18 57.5 72
39 24 57.5 68
70 24 57.5 106
Thermocouple

MKP1848S DC-Link
www.vishay.com Vishay Roederstein
Revision: 19-Mar-13 10 Document Number: 26010
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
APPLICATION NOTES AND LIMITING CONDITIONS
These capacitors are not suitable for mains applications as across-the-line capacitors without additional protection. These
mains applications are strictly regulated in safety standards and therefore electromagnetic interference suppression capacitors
conforming the standards must be used.
To select the capacitor for a certain application, the following conditions must be checked:
1. The continuous peak voltage (Up+) shall not exceed the DC voltage rating (UNDC)
2. The peak-to-peak ripple voltage (Upp) shall not be greater than 0.2 x UNDC
3. For capacitors connected in parallel, normally the proof voltage and possibly the rated voltage must be reduced. For
information depending of the capacitance value and the number of parallel connections contact dc-film@vishay.com.
4. The voltage peak slope (dU/dt) shall not exceed the pulse slope at the DC voltage rating.
If the pulse voltage is lower than the rated DC voltage, the rated voltage pulse slope may be multiplied by UNDC and divided
by the applied voltage.
For all other pulses following equation must be fulfilled:
T is the pulse duration
Note
• The capacitor unit may be subjected to the following surge without any significant reduction of lifetime expectancy
MAXIMUM REPETITIVE PEAK VOLTAGES
REPETITIVE SURGE VOLTAGE MAXIMUM DURATION PER DAY
1.1 x UNDC 30 % of on load duration
1.15 x UNDC 30 min
1.2 x UNDC 5 min
1.3 x UNDC 1 min
1.5 x UNDC 110 ms
Up+
Up-
t
Non reversing recurrent waveform
Voltage (V)
UNDC
2 x dU
dt
-------
2 x dt < UNDC x dU
dt
-------
rated
0
T

MKP1848S DC-Link
www.vishay.com Vishay Roederstein
Revision: 19-Mar-13 11 Document Number: 26010
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
ROUTINE TEST - FINAL INSPECTION
5.14.2-1
External inspection, visual examination Legible marking as specified
5.14.2-2
Dimensions See specification drawing
5.3-1
Capacitance 1 kHz at room temperature See specific reference data
5.3-2
tan 1 kHz at room temperature
10 kHz at room temperature See specific reference data
5.5.1-2
Voltage test between terminals 1.5 x UNDC at Tamb
Duration: 10 s No visible damage or puncture
No flashover
5.7
Insulation resistance UNDC 500 V measuring voltage 100 V at
room temperature
UNDC > 500 V measuring voltage 500 V at
room temperature
Duration: 1 min
See specific reference data
TYPE TESTS
5.14.2
External inspection Check for finish, marking and overall
dimensions Legible marking and finish as specified
Dimensions: See specification drawing
5.14.0
Initial measurements Capacitance at 1 kHz
tan at 10 kHz
5.14.1-1/4
Robustness of terminations
IEC 60068-2-21 Tensile Ua1
Wire diameter Section modulus Load
0.8 mm 0.5 mm210 N
1.25 mm 1.2 mm220 N
Duration: 10 s ± 1 s
Bending, Ub method 1
Wire diameter Section modulus Load
0.8 mm 0.5 mm210 N
1.25 mm 1.2 mm220 N
4 x 90°, duration: 2 s to 3 s/bend
5.14.1-6
Resistance to soldering heat
IEC 60068-2-20
No pre-drying, method 1A
Solder bath: 260 °C ± 5 °C
Duration: 10 s ± 1 s
5.14.4
Final measurements Capacitance
tan |C/C| 0.5 %
Increase of tan 0.0050
compared to the values measured in 5.14.0
5.14.0
Initial measurements Capacitance at 1 kHz
tan at 10 kHz
5.14.3-1
Vibration
IEC 60068-2-6 10 Hz to 55 Hz; amplitude ± 0.35 mm or
acceleration 98 m/s2
Test duration: 10 frequency cycles
3 axes offset from each other by 90°
1 octave/min
Visual examination No visible damage

MKP1848S DC-Link
www.vishay.com Vishay Roederstein
Revision: 19-Mar-13 12 Document Number: 26010
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
5.14.3-2
Shock or impact
IEC 60068-2-6
Pulse shape: half sine
Acceleration: 490 m/s2
Duration of pulse: 11 ms
Visual examination No visible damage
5.14.4
Final measurements Capacitance
tan |C/C| 0.5 %
Increase of tan 0.0050
compared to the values measured in 5.14.0
5.5.3-1
Initial measurements Capacitance at 1 kHz
tan at 10 kHz
R insulation
5.5.3-2
Voltage test between terminals 1.5 x UNDC at Tamb
Duration: 60 s
5.5.3-3
Final measurements Capacitance
tan
R insulation
|C/C| 0.5 %
Increase of tan 0.0050
R insulation 50 % of specified values
5.9-1
Initial measurements Capacitance at 1 kHz
tan at 10 kHz
5.9-2
Surge discharge test 1.1 x UNDC
Number of discharges: 5
Time lapse: every 2 min (10 min total)
5.9-2
Voltage test between terminals Within 5 min after the surge
discharge test
Duration: 60 s
1.5 x UNDC at Tamb
5.9-3
Final measurements Capacitance
tan at 10 kHz
|C/C| 1.0 %
tan 1.2 x initial tan + 0.0001
compared to the values measured in 5.9-1
5.11-1
Initial measurements Capacitance at 1 kHz
tan at 10 kHz
5.11-2
Self healing test 1.5 x UNDC
Duration: 10 s
Number of clearings 5
Clearing = Voltage drop of 5 %
increase the voltage at 100 V/s till
5 clearings occur
with a max. of 2.5 x UNDC
for a duration of 10 s
5.11-3
Final measurements Capacitance
tan |C/C| 0.5 %
tan 1.2 x initial tan + 0.0001
compared to the values measured in 5.11-1
INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS

MKP1848S DC-Link
www.vishay.com Vishay Roederstein
Revision: 19-Mar-13 13 Document Number: 26010
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
5.13-0
Initial measurements Capacitance at 1 kHz
tan at 10 kHz
5.13-1
Change of temperature according to
IEC 60682-2-14
Test Nb
Tmax. = 85 °C
Tmin. = - 40 °C
Transition time: 1 h, equivalent to 1 °C/min
5 cycles
5.13-2
Damp heat steady state according to
IEC 60682-2-78
Test Ca
Tmax. = 40 °C + 2 °C
RH = 93 % ± 3 %
Duration: 56 days
5.5.3-2
Voltage test between terminals 1.5 x UNDC at ambient temperature
Duration: 60 s
5.13-3
Final measurements Visual examination No puncturing or flashover
Self healing punctures are permitted
Capacitance
tan at 1 VRMS 10 kHz
|C/C| 2.0 %
Increase of tan 0.0150
compared to the values measured in 5.13-0
5.10.0
Initial measurements Capacitance at 1 kHz
tan at 10 kHz
5.10-1
Thermal stability test under overload
conditions
Natural cooling Tamb ± 5 °C
1.21 x Pmax. = (U2/2) x W2 x C x tan =
1.21 x (I2max./W2 x C) x tan
with W2 = 2 x p x f2 for Imax.
(see specific reference data)
f2 = 10 kHz
Duration: 48 h
5.10-2
Final measurements Measure the temperature every 1.5 h
during the last 6 h
Temperature rise 1 °C
|C/C| 2.0 %
Increase of tan 1.2 x initial + 0.0150
5.12
Resonance frequency measurement Impedance analyser at Tamb < 0.9 times the value as specified in typical
curve “Resonant frequency” of this
specification
INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS

MKP1848S DC-Link
www.vishay.com Vishay Roederstein
Revision: 19-Mar-13 14 Document Number: 26010
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, IEC-publication 61071”
5.15-0
Initial measurements Capacitance at 1 kHz
tan at 10 kHz
5.15-1
Endurance test between terminals Sequence:
1.3 x UNDC at 85 °C
1.3 x UOPDC at 105 °C
Duration: 500 h
1000 x discharge
at 1.4 x Ipeak (maximum respective peak
current in continuous operation)
1.3 x UNDC at 85 °C
1.3 x UOPDC at 105 °C
Duration: 500 h
5.15-2
Final measurement Capacitance
tan |C/C| 3.0 %
Increase of tan 0.0150
compared to the values measured in 5.15-0
5.16.3-0
Initial measurements Capacitance at 1 kHz
5.16.3-1
Desctruction test sequence
High DC voltage test
Tmax. = 85 °C
Product enveloped with cheese cloth
3 x UNDC for DC voltage
until repetitive product healings occur
Duration = 15 min
Audible healings or check healings with
oscilloscope
High AC voltage test AC RMS voltage = UNDC/2 2
with minimum of 250 VAC
Duration = 5 min
Repeat destruction sequence 3 x
5.16.3-2
Final measurements Visual examination No puncturing, flashover or burning of the
cheese cloth
Self healing punctures are permitted
INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS

Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
CAP FILM 5UF 5% 1KVDC RADIAL
CAP FILM 10UF 5% 1KVDC RADIAL
CAP FILM 10UF 5% 500VDC RADIAL
CAP FILM 30UF 5% 700VDC RADIAL
CAP FILM 20UF 5% 1KVDC RADIAL
CAP FILM 20UF 5% 700VDC RADIAL
CAP FILM 30UF 5% 500VDC RADIAL
CAP FILM 7UF 5% 700VDC RADIAL
CAP FILM 15UF 5% 700VDC RADIAL
CAP FILM 3UF 5% 700VDC RADIAL
CAP FILM 5UF 5% 500VDC RADIAL
CAP FILM 20UF 5% 500VDC RADIAL
CAP FILM 20UF 5% 700VDC RADIAL
CAP FILM 10UF 5% 700VDC RADIAL
CAP FILM 20UF 5% 500VDC RADIAL
CAP FILM 10UF 5% 500VDC RADIAL
CAP FILM 10UF 5% 500VDC RADIAL
CAP FILM 10UF 5% 500VDC RADIAL
CAP FILM 10UF 5% 700VDC RADIAL
CAP FILM 20UF 5% 500VDC RADIAL
CAP FILM 20UF 5% 500VDC RADIAL
CAP FILM 10UF 5% 700VDC RADIAL
CAP FILM 10UF 5% 700VDC RADIAL
CAP FILM 10UF 5% 1KVDC RADIAL
CAP FILM 10UF 5% 1KVDC RADIAL
CAP FILM 10UF 5% 1KVDC RADIAL
CAP FILM 10UF 5% 1KVDC RADIAL
CAP FILM 20UF 5% 500VDC RADIAL
CAP FILM 20UF 5% 500VDC RADIAL
CAP FILM 20UF 5% 700VDC RADIAL