57
1
2
3
4
8
7
6
5
GU (General Use) Type
[2-Channel (Form A) Type]
mm inch
6.4
.252
9.78
.385 3.9±0.2
.154±.008
9.78
.385
6.4
.252
3.6±0.2
.142±.008
FEATURES
1. Compact 8-pin DIP size
The device comes in a compact (W) 6.4
×
(L) 9.78
×
(H) 3.9 mm (W) .252
×
(L)
.385
×
(H) .154 inch, 8-pin DIP size
(through hole terminal type).
2. Applicable for 2 Form A use as well
as two independent 1 Form A use
3. Controls low-level analog signals
PhotoMOS relays feature extremely low
closed-circuit offset voltage to enable
control of low-level analog signals without
distortion.
4. High sensitivity, high speed re-
sponse
Can control a maximum 0.13 A load cur-
rent with a 5 mA input current. Fast oper-
ation speed of 310
µ
s (typical). (AQW214)
5. Low-level off state leakage current
The SSR has an off state leakage current
of several milliamperes whereas the Pho-
toMOS relays has only 100 pA even with
the rated load voltage of 400 V
(AQW214).
6. Low-level thermal electromotive
force (Approx. 1
µ
V)
7. Eliminates the need for a counter
electromotive force protection diode in
the drive circuits on the input side
8. Stable ON resistance.
9. Eliminates the need for a power sup-
ply to drive the power MOSFET
TYPICAL APPLICATIONS
• High-speed inspection machines
• Telephones equipment
• Computer
TYPES
1. AC/DC type
*Indicate the peak AC and DC values.
Note: For space reasons, the package type indicator "X" and "Z" are omitted from the seal.
Output rating*
Part No.
Packing quantity
Through hole
terminal Surface-mount terminal
Load voltage Load current Tube packing style Tape and reel packing style Tube Tape and reel
60V500 mAAQW212AQW212AAQW212AXAQW212AZ
1 tube contains
40 pcs.
1 batch contains
400 pcs.
1,000 pcs.
100 V 300 mA AQW215 AQW215A AQW215AX AQW215AZ
200 V 160 mA AQW217 AQW217A AQW217AX AQW217AZ
350 V 120 mA AQW210 AQW210A AQW210AX AQW210AZ
400 V 100 mA AQW214 AQW214A AQW214AX AQW214AZ
600 V 40 mA AQW216 AQW216A AQW216AX AQW216AZ
RATING
1. AC/DC type
1. Absolute maximum ratings (Ambient temperature: 25
°
C 77
°
F)
Item Symbol
AQW212(A) AQW215(A) AQW217(A) AQW210(A) AQW214(A) AQW216(A)
Remarks
Input
LED forward current I
F
50 mA
LED reverse voltage V
R
3 V
Peak forward current I
FP
1 A f = 100 Hz,
Duty factor = 0.1%
Power dissipation P
in
75 mW
Output
Load voltage
(peak AC) V
L
60 V 100 V 200 V 350 V 400 V 600 V
Continuous load
current I
L
0.50 A
(0.60A) 0.30 A
(0.35 A) 0.16 A
(0.2 A) 0.12 A
(0.14 A) 0.10 A
(0.13 A) 0.04 A
(0.05 A) ( ): in case of using only 1 channel
A connection: Peak AC, DC
Peak load current I
peak
1.0 A 0.9 A 0.48 A 0.36 A 0.3 A 0.12 A A connection: 100 ms (1 shot),
V
L
= DC
Power dissipation P
out
800 mW
Total power dissipation P
T
850 mW
I/O isolation voltage V
iso
1,500 V AC Between input and output/
between contact sets
Temperature
limits
Operating T
opr
–40
°
C to +85
°
C –40
°
F to +185
°
FNon-condensing at low
temperatures
Storage T
stg
–40
°
C to +100
°
C –40
°
F to +212
°
F
PhotoMOS
RELAYS
AQW21
58
2. Electrical characteristics (Ambient temperature: 25
°
C 77
°
F)
Note: Recommendable LED forward current I
F
= 5mA. For type of connection, see page 32.
*Turn on/Turn off time
Item Symbol
AQW212(A) AQW215(A) AQW217(A) AQW210(A) AQW214(A) AQW216(A)
Condition
Input
LED operate
current
Typical I
Fon
0.9 mA I
L
= Max.
Maximum 3 mA
LED turn off
current
Minimum I
Foff
0.4 mA I
L
= Max.
Typical 0.8 mA
LED dropout
voltage
Typical V
F
1.14 V (1.25 V at I
F
= 50 mA) I
F
= 5 mA
Maximum 1.5 V
Output
On resistance Typical R
on
0.83
2.3
11
23
30
70
I
F
= 5 mA
I
L
= Max.
Within 1 son time
Maximum 2.5
4.0
15
35
50
120
Off state leakage
current Maximum I
Leak
1
µ
AI
F
= 0
V
L
= Max.
Transfer
characteristics
Turn on time* Typical T
on
0.65 ms 0.60 ms 0.25 ms 0.25 ms 0.31 ms 0.28 ms I
F
= 5 mA
I
L
= Max.
Maximum 2 ms 2 ms 1.0 ms 0.5 ms 0.5 ms 0.5 ms
Turn off time* Typical T
off
0.08 ms 0.06 ms 0.05 ms 0.05 ms 0.05 ms 0.04 ms I
F
= 5 mA
I
L
= Max.
Maximum 0.2 ms
I/O capacitance Typical C
iso
0.8 pF f = 1 MHz
V
B
= 0
Maximum 1.5 pF
Initial I/C isolation
resistance Minimum R
iso
1,000 M
500 V DC
Ton
Input
Output 10%
90%
Toff
REFERENCE DATA
1. Load current vs. ambient temperature char-
acteristics
Allowable ambient temperature: –40
°
C to +85
°
C
–40
°
F to +185
°
F
2.-(1) On resistance vs. ambient temperature
characteristics
Measured portion: between terminals 5 and 6, 7 and 8;
LED current: 5 mA; Load voltage: Max. (DC);
Continuous load current: Max. (DC)
2.-(2) On resistance vs. ambient temperature
characteristics
Measured portion: between terminals 5 and 6, 7 and 8;
LED current: 5 mA; Load voltage: Max. (DC);
Continuous load current: Max. (DC)
0
200
300
500
400
0204060
–20 8085 100–40
100
AQW212
AQW215
AQW217
AQW210
AQW216
AQW214
Load current, mA
Ambient temperature, °C
0
1
2
3
4
–40
5
0–20 20 40 60 8085
AQW212
AQW215
On resistamce,
Ambient temperature, °C
0
20
40
60
80
–40
120
0–20 20 40 60 8085
AQW216
100
AQW210
AQW217
AQW214
On resistamce,
Ambient temperature, °C
/ P ,§= mm / —’ é w / ’ mwzmm : // \ \\ \\\\\ \ ‘ / \\§§~ \: / // a owz‘ A0 ‘SA wzw AOWZ‘S AOWZ A was wzmzn A‘sztsAowzm AOWZW‘ AOWNAOWM Aowzt \ \
AQW21
59
3. Turn on time vs. ambient temperature char-
acteristics
LED current: 5 mA; Load voltage: Max. (DC);
Continuous load current: Max. (DC)
4. Turn off time vs. ambient temperature char-
acteristics
LED current: 5 mA; Load voltage: Max. (DC);
Continuous load current: Max. (DC)
5. LED operate current vs. ambient tempera-
ture characteristics
Sample: All types; Load voltage: Max. (DC);
Continuous load current: Max. (DC)
0
1.0
1.5
–40
2.0
0–20 20 40 60 8085
0.5
AQW212,AQW215
AQW216,AQW210,AQW217
AQW214
Turn on time, ms
Ambient temperature, °C
0
0.1
0.2
0.3
0.4
–40 0–20 20 40 60 8085
AQW212,215
AQW214
AQW216,210,217
Turn off time, ms
Ambient temperature, °C
0
1
2
3
4
–40
5
0–20 20 40 60 8085
LED operate ourrent, mA
Ambient temperature, °C
6. LED turn off current vs. ambient temperature
characteristics
Sample: All types; Load voltage: Max. (DC);
Continuous load current: Max. (DC)
7. LED dropout voltage vs. ambient tempera-
ture characteristics
Sample: All types;
LED current: 5 to 50 mA
8.-(1) Voltage vs. current characteristics of out-
put at MOS portion
Measured portion: between terminals 5 and 6, 7 and 8;
Ambient temperature: 25
°
C 77
°
F
0
1
2
3
4
–40
5
0–20 20 40 60 8085
LED turn off current, mA
Ambient temperature, °C
0
1.0
1.1
1.2
1.3
–40 0–20 20 40 60 8085
1.4
5mA
1.5
LED dropout voltage, V
Ambient temperature, °C
50mA
30mA
20mA
10mA
1.00.60.20
–1.0 –0.6 –0.2
–0.5
–0.4
–0.1
0.5
0.4
0.1
0.2
0.3
–0.2
–0.3
–0.4–0.8
0.4 0.8
AQW212
AQW215
Current, A
Voltage, V
8.-(2) Voltage vs. current characteristics of out-
put at MOS portion
Measured portion: between terminals 5 and 6, 7 and 8;
Ambient temperature: 25
°
C 77
°
F
9. Off state leakage current
Measured portion: between terminals 5 and 6, 7 and 8;
Ambient temperature: 25
°
C 77
°
F
10. LED forward current vs. turn on time char-
acteristics
Measured portion: between terminals 5 and 6, 7 and 8;
Load voltage: Max. (DC); Continuous load current:
Max. (DC); Ambient temperature: 25
°
C 77°F
531
–5 –3 –1
–200
–160
–40
200
160
40
80
120
–80
–120
–2–4 24
AQW217
AQW216
AQW214
Current, mA
Voltage, V
AQW210
060 100
10–3
10–6
10–9
10–12
20 40 80
AQW216
AQW214
Off state leakage current, A
Load voltage, V
0
0.2
0.4
0.6
0.8
1.2
1.0
10 20 30 40 50
AQW210,AQW216,AQW217
AQW212,AQW215
AQW214
Turn on time, ms
LED forward current, mA
11. LED forward current vs. turn off time char-
acteristics
Measured portion: between terminals 5 and 6, 7 and 8;
Load voltage: Max. (DC); Continuous load current:
Max. (DC); Ambient temperature: 25°C 77°F
12. Applied voltage vs. output capacitance
characteristics
Measured portion: between terminals 5 and 6, 7 and 8;
Frequency: 1 MHz;
Ambient temperature: 25°C 77°F
0
0.02
0.04
0.08
0.06
100203040
0.12
50
0.10 AQW212
AQW215
AQW216
AQW210,217
AQW214
Turn off time, ms
LED forward current, mA
0
50
100
200
10 20 30 40 50
150
0
AQW212
AQW215
AQW217AQW214
AQW216,AQW210
Output capacitamce, pF
Applied voltage, V
5/7/2001 All Rights Reserved, © Copyright Matsushita Electric Works, Ltd.