30-00006 Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
¢ 3.4 1:0.20 Z 0-15,, ’1 TENSILITY
Ratings
Voltage: 300 V
Temperature: -25 ~ 80 °C
Flammability: VW-1
Conductor
Conductor count: 3
Gauge: 24 AWG 0.22 mm2
Material: bare copper strands
Strand size: Ø 0.16 mm x 11
Resistance at 20 °C: 87.5 Ω /km max
Insulator
Material: PVC
Color: black, red, green
Diameter: 1.1 ±0.10 mm
Nominal thickness: 0.23 mm
Resistance at 20 °C: 10 MΩ /km min
Outer jacket
Material: PVC
Color: black
Diameter: 3.4 ±0.20 mm
Nominal thickness: 0.51 mm
Tests
Insulation tensile strength: 2.11 kgf/mm2
Jacket tensile strength: 1.05 kgf/mm2
After aging at 113 ±2 °C for 7 days:
Minimum tensile strength 70 % original
Minimum elongation 65 % original
Heat shock: 121 ±1 °C /1 hour, no observed degradation
Deformation: 121 ±1 °C /1 hour, 50 %
Cold bend: -10 ±2 °C /1 hour, no observed cracking
To see a custom version of this cable assembly, call Tensility at 541-323-3228 or email engineering@tensility.com
A1 8/13/2012 Added operating temperature
3/14/2011
Revision: Description:
Part number:
542
A2
A3
15:1
Notes:
tensility.com
1
12/27/2018 Corrected insulator colors
8/2/2018 range
0.3 mm
Wire, 3C BC, 24 AWG, 300V, 80C, 3.4 mm, PVC
RoHS and REACH compliant
web
Verified:
3
Function test: no open, no short circuit, no
0.05 mm
0.5 mm
Description:
X.XX:
A
Prepared:
A
Sheet 1 of 1
Size:
intermittent
30-00006
X.X:
Initial release
Scale:
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Increased operating temperature
Date:
Insulation
Jacket
Conductor
3.4 ±0.20
1.1 ±0.10
0.16 x 11
AG
Digitally signed by AG
Date: 2018.12.27
15:14:04 -08'00'
JP
Digitally signed by JP
Date: 2018.12.28
08:25:48 -08'00'

Products related to this Datasheet

CABLE 3COND 24AWG BLACK 1M
CABLE 3COND 24AWG BLACK 305M
CABLE 3COND 24AWG BLACK 30M
CABLE 3COND 24AWG BLACK 152M
CABLE 3COND 24AWG BLACK 5M
CABLE 3COND 24AWG BLACK 31M