VideoLibrary

TAIYO YUDEN EYSLCNZWW Module | Digi-Key Daily

Taiyo Yuden offers their EYSLCNZWW module. This device is a Bluetooth Low Energy 5.0 module based on the Nordic nRF52810 platform that is optimized for simple IoT applications and is compatible in the 2 megabits-per-second mode. This module uses an Arm Cortex-M4 32-bit processor with 192 kilobytes of Flash and 24 kilobytes of RAM. It operates from a single power supply—with a range of 1.7 volts to 3.6 volts, and includes interfaces such as SPI, UART, and I2C. Due to its capabilities and features, this BLE module is well suited to meet the demand of IoT applications that require smaller-sized modules, embedded software, and a built-in antenna. Ideal applications include beacons, medical devices, mobile accessories, and remote control toys.

9/18/2018 2:20:29 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
BLUETOOTH LOW ENERGY 5.0 MODULE,EYSLCNZWWBLUETOOTH LOW ENERGY 5.0 MODULE,1054 - ImmediateView Details
EVALUATION BOARD FOR EYSLCNZWWEBSLCNZWWEVALUATION BOARD FOR EYSLCNZWW47 - ImmediateView Details
EVALUATION KIT FOR EYSLCNZWWEKSLCNZWWEVALUATION KIT FOR EYSLCNZWW27 - ImmediateView Details