GBP | USD

Taiwan Semiconductor

- Recognized for more than 37 years for its core competence in discrete power rectifiers, Taiwan Semiconductor has expanded its product portfolio to include trench schottkys, analog ICs, LED driver ICs, power transistors and MOSFETs, and now provides a complete solution from one source. Taiwan Semiconductor products are used in a vast array of applications in the electronics industry, including automotive, computer, consumer, industrial, telecom and photovoltaic.

+More

Image of Taiwan Semiconductor's Automotive Quality Expectations

Newest Products View All (7)

TLD5S/6S/8S Series Load-Dump Transient Voltage Suppressor (TVS)

Taiwan Semiconductor's TLD5S/6S/8S series load-dump TVS devices offer high-power surge capability and are ideal for transient surge protection. Learn More

BZD27C11PW/BZD27C220PW Regulator Diodes

TSC's BZD27C11PW and BZD27C220PW (1 W) Zener product series are designed for high-frequency miniature switched mode power supplies. Learn More

TSMxxxNB0x 40 V and 60 V N-Channel MOSFETs

Taiwan Semiconductor's MOSFETs are packaged in a small form factor PDFN56 package for improved power density in application. Learn More

1PGSMC53xx 5 W, 11 V to 51 V Surface Mount Silicon Zener Diodes

TSC's 1PGSMC53xx series are 5 W surface mount silicon Zener diodes featuring a photo glass passivated junction. Learn More

1PGSMB59xx 3 W, 11 V to 200 V Surface Mount Silicon Zener Diodes

TSC's 1PGSMB59xx series are 5 W surface mount silicon Zener diodes featuring a photo glass passivated junction. Learn More

YBS220xG Bridge Rectifiers

Taiwan Semiconductor’s YBS220xG series are 2.2 A, 400 V to 1,000 V surface mount bridge rectifiers for use where space and case height are a concern. Learn More

Recent PTMs View All (1)

LED Lighting Solutions Publish Date: 2019-01-21

This presentation will discuss the features and applications for LED Lighting solutions from Taiwan Semiconductor.

Duration: 15 minutes