Opulent Americas

- Opulent Americas, part of Singapore based Opulent Group, is a fully integrated global manufacturer for the lighting, automotive, and medical industries. The company brings 30 years of experience, state of the art manufacturing, full traceability and advanced quality control to every solution. ISO certifications include ISO 9001, ISO 14001, ISO 13485 and ISO 16949.

Opulent's goal is to accelerate the adoption of LED technology through simple, modular products and custom designs. Opulent customers get to market faster, with less resources, at lower costs. The North Carolina based office provides quick engineering and sales support with an R&D lab for prototype development and custom designs servicing the North, Central and South American markets. Full global manufacturing capabilities enable building domestic or overseas at scale.

Featured Products

Image of Opulent's XHP Mod Blocks

XHP35 2x6 / XHP70 2x2 / XHP50 2x2 Mod Blocks Family

Opulent's XHP family of modules are engineered to bring high quality lighting systems to market faster with fewer LEDs, higher reliability, and a lower system cost. Learn More

Image of Opulent's LED Module Heat Sinks

LED Module Heat Sinks for Cree XHP Series

Designed for Cree XHP LED modules, the Opulent North America heat sinks are configurable to fit linear, rectangular, or square footprints. Learn More

Newest Products View All (11)

Horticulture Starboards

Opulent Americas' starboards are made with LEDs specifically selected for the highest performance at a given color and are ideal for horticulture applications. Learn More

Ultraviolet (UV) Starboards

Opulent's UV starboards feature the Luminus SST-10UV SMT series high-power UV LEDs with built-in ESD protection. Learn More

Cree XLamp Starboards

The Cree starboard series from Opulent Americas delivers high efficacy across a range luminous flux options in a small, easy to use setup. Learn More

Infrared (IR) Starboards

Opulent Americas' IR starboards offer superior performance with flexible options for faster prototyping and testing of multiple design options. Learn More

OSRAM Oslon Square 2 x 4 LED Modules

Opulent Americas' OSRAM Oslon square modules help designers shorten development time by using standard modules in a variety of lumen outputs. Learn More

Linear LED Modules

Opulent America's OSRAM Linear LED modules are lean and fast, offering high efficacy, flexible design, long life, and easy integration into existing designs. Learn More

Recent PTMs View All (2)

IP67 Rated LED Mod Blocks Publish Date: 2017-11-29

Opulent Americas Mod Blocks are engineered to bring high quality lighting systems to market faster with fewer LEDs, higher reliability, and a lower system cost

Duration: 6 minutes
L2 LED Modules Publish Date: 2017-08-08

This presentation will provide an overview of the performance and standard series of Opulent Americas’ L2 modules based on the Cree XHP series of LEDs.

Duration: 5 minutes

Featured Videos View All (7)

Manufacturing Overview

Equipped with the latest research and development tools, our LED experts manage complex projects from idea to prototype to final box build assembly.

IR Starboards

Using Luminus and Osram LEDs these starboards are ideal for detection applications in the medical, automotive and IoT industries.

Linear Video

Introducing Opulent Americas OSRAM linear LED modules for indoor office, industry and retail area lighting fixtures. The modules come in 5.5”, 11”, 22” configurations that are ideal for panel or linear lights.

Cree Modules Video

Built with Cree Extreme High Power LED Technology, the Cree XHP Series of LED modules from Opulent Americas deliver high lumen output with improved reliability to enable up to 40% lower system cost.

Manufacturer Web site