GBP | USD

Molex

nano-SIM, microSD/SIM and micro-SIM Memory Card Connectors

Card
Type
Ejection
Style
Order
Number
Mounting
Style
Height Width Depth Depth With
Card
Detect
Switch
Circuit
Size
Current
(max.)
Voltage
(max.)
Key
Features
nano-SIM Bar-Push Type
With Tray
Image of Molex 504520 nano-SIM Connector
504520
Normal 1.30 13.40 15.10 17.70 Yes 6 0.5 A 10 V Low profile;
can customize tray
microSD/
micro-SIM
combo
Push-Pull Image of Molex 504520 microSD/micro-SIM Combo Connector
104168
2.28 13.00 18.30 19.20 mSD: Yes
mSIM: No
8+8 Contact crash protection feature,
Through-hole nail
2-in-2
Bar-Push Type
With Tray
Image of Molex 505040 microSD/micro-SIM Combo Connector
505040
1.32 16.50 32.07 33.80 Yes 6+8 Hybrid style for space savings
micro-SIM Bar-Push Type,
Single Hook,
With Tray
Image of Molex 504536 micro-SIM Connector
504536
1.40 15.40 16.35 18.05 6 Low profile;
can customize tray
Bar-Push Type,
Dual Hook,
With Tray
Image of Molex 505020 micro-SIM Connector
505020
1.35 16.55 16.35 18.20 Low profile;
can customize tray
2-in-2 Type
With Tray
Image of Molex 505050 micro-SIM Connector
505050
1.32 16.50 32.07 33.79 6+6 Combo style for space savings
Push-Pull Image of Molex 104222 micro-SIM Connector
104222
1.20 12.80 14.65 15.25 No 8 Contact crash protection feature
Image of Molex 78723 micro-SIM Connector
78723
1.35 12.80 14.42 14.42 6 Push-Pull with polarization features
Note 1: Height and width equals mated dimensions in mm.
Note 2: Blue circuit size shown on board.