GBP | USD

Molex

Specialty Wire-to-Board Connectors

Pitch
(mm)
Family
Name
Terminal Housing Vertical PCB
Header/
Receptacle
Right Angle PCB
Header/
Receptacle
Plating Lock
Type
Circuit
Sizes
Wire
Gauge
Current
(max.)
Voltage
(max.)
Key Features
1.00 IllumiMate™ Image of Molex 104539 Terminal
104539
Image of Molex 104128 Connector
104128
H=2.45, W=7.30
Image of Molex 104127 Connector
104127
N/A Tin Inner
Positive
4, 5, 10,14 30-32
(AWG)
1.0, 1.5 A 50, 60, 150 V High temperature material and wide variety of low-power voltage options
1.25 Panel-Mate Image of Molex 50753 Terminal
50753/50641
Image of Molex 51146 Connector
51146
N/A H=1.90, W=7.30
Image of Molex 53780 Connector
53780
Gold Friction 2-20,
4
28-32
(AWG)
1.0 A 125 V Ultra-low-profile
1.25 IllumiMate Image of Molex 104505 Terminal
104505
Image of Molex 104085 Connector
104085
N/A H=4.90, W=2.90
Image of Molex 104086 Connector
104086
Tin Inner
Positive
3, 4, 5, 6, 10, 15, 20, 25 26-32
(AWG)
1.0, 1.5 A 125, 300 V High temperature material and wide variety of low-power voltage options

Right Angle Wire-to-Board and Board-to-Board System

Pitch
(mm)
Family
Name
Terminal Housing PCB
Receptacle
PCB
Plug
Terminator
Receptacle
Plating Lock
Type
Circuit
Sizes
Wire
Gauge
Current
(max.)
Voltage
(max.)
Key Features
3.70 Flexi-Mate Image of Molex 503485 Terminal
503485
Image of Molex 503473 Connector
503473
H=3.00, W=8.40 (WTB)
Image of Molex 503471 Connector
503471
H=3.00, W=12.00
Image of Molex 503469 Connector
503469
H=3.00, W=13.70
Image of Molex 503474 Connector
503474
Tin Friction (BTB)
Positive (WTB)
2 26-28
(AWG)
2.0 A 500 V WTB and BTB options in a low-profile design
Note 1: Height and width equals mated dimensions in mm.
Note 2: Blue circuit size shown on board.