GBP | USD

Molex

Micro Wire-To-Board Connectors (2.00 mm Pitch)

Pitch
(mm)

Family
Name
Terminal Housing Vertical PCB
Header/
Receptacle
Right AnglePCB
Header/
Receptacle
Plating Lock
Type
Circuit
Sizes
Wire
Gauge
Current
(max.)
Voltage
(max.)
Key Features
2.00 Click-Mate™ Image of Molex 502438 Terminal
502438
Image of Molex 502439 Connector
502439
H=10.9, W=6.85
Image of Molex 502443 Connector
502443
H=6.9, W=10.85
Image of Molex 502494 Connector
502494
Tin Inner
Positive
Vertical:
4, 5, 6, 7, 8, 9, 12, 13, 14, 15
Right Angle:
4, 6, 8, 12, 13, 14, 15
22-26
(AWG)
3.0 A 250 V Audible "click" mating
iGrid Image of Molex 501647 Terminal
501647/
501648
Image of Molex 501646 Connector
501646
H=13.4, W=8.3
Image of Molex 501645 Connector
501645
H=8.4, W=15.9
Image of Molex 501876 Connector
501876
10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34, 36, 38, 40 22-28
(AWG)
2.0 A Robust design withstands vibration
Micro-Clasp
Single
Image of Molex 56134 Terminal
56134
Image of Molex 51382 Connector
51382
H=13.2, W=7.15
Image of Molex 55932 Connector
55932
H=7.15, W=15.2
Image of Molex 55935 Connector
55935
2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15 3.0 A Single and dual;
high current;
robust design withstands vibration

Micro-Clasp
Dual

Image of Molex 51353 Connector
51353
H=13.2, W=11.5
Image of Molex 55917 Connector
55917
H=11.7, W=17.95
Image of Molex 55959 Connector
55959
8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34, 36, 38, 40
Micro-Blade Image of Molex 50011 Terminal
50011
Image of Molex 51004 Connector
51004
H=7.80, W=4.40
Image of Molex 53014 Connector
53014
H=4.70, W=9.30
Image of Molex 53015 Connector
53015
Friction 2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15 24-30
(AWG)
2.0 A 125 V Compact size;
blade terminals provide good wiping
Micro-Latch Image of Molex 50212 Terminal
50212
Image of Molex 51065 Connector
51065
H=7.30, W=4.00
Image of Molex 53253 Connector
53253
H=4.55, W=9.10
Image of Molex 53254 Connector
53254
Uses standard terminal;
economical design
Micro-Lock Image of Molex 503657 Terminal
503657
Image of Molex 503658 Connector
503658
N/A H=6.0
Image of Molex 503660 Connector
503660
Outer
Positive
4, 5, 6, 8, 10, 12, 14, 15 22-26
(AWG)
3.0 A 250 V "Crash-proof" pin protection feature;
wide variation
Micro-TPA Image of Molex 59370 Terminal
59370
Image of Molex 51216 Connector
51216 (Housing)
51217 (Retainer)
H=13.45, W=6.25
Image of Molex 55755 Connector
55755
N/A Inner
Positive
2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15 22-28
(AWG)
2.5 A Terminal retainer and high-wall headers
2.0/2.5 Board-in Image of Molex 35021 Terminal
35021
Image of Molex 35023 Connector
35023 (2.00 pitch)
35022 (2.50 pitch)
N/A N/A Positive 2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15 22-30
(AWG)
125 V Low profile and easy harness assembly
Note 1: Height and width equals mated dimensions in mm.
Note 2: Blue circuit size shown on board.