GBP | USD

Molex

Micro Wire-To-Board Connectors (1.50 mm Pitch)

Pitch
(mm)
Family
Name
Terminal Housing Vertical PCB
Header/Receptacle
Right Angle PCB
Header/Receptacle
Plating Lock
Type
Circuit
Sizes
Wire
Gauge
Current
(max.)
Voltage
(max.)
Key
Features
1.50 Pico-Lock™ Image of Molex 504052 Terminal
504052
Image of Molex 504051 Connector
504051
N/A H=2.00, W=8.15
Image of Molex 504050 Connector
504050
Gold Side Positive 4, 6, 7, 8, 10, 12 24-28
(AWG)
3.0 A (4-7ckts)
2.0 A (8-12ckts)
150 V Low profile and high current
Pico-Spox™ Image of Molex 87421 Terminal
87421
Image of Molex 87439 Connector
87439
H=7.40, W=4.45
Image of Molex 87437 Connector
87437
H=4.45, W=7.40
Image of Molex 87438 Connector
87438
Tin Friction 2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14 24-30
(AWG)
2.5 A 350 V High current and reliable two-point contact
Clik-Mate™
Single Row
Image of Molex 502579/503429 Terminal
502579/503429
Image of Molex 502578 Connector
502578
H=7.70, W=6.35
502584 (SMT)
Image of Molex 502584 Connector
H=10.35, W=6.55
503159 (T/H)
Image of Molex 503159 Connector
H=6.40, W=9.65
502585 (SMT)
Image of Molex 502585 Connector
H=6.95, W=9.65
503175 (T/H)
Image of Molex 503175 Connector
Inner Positive 2.0 A 100 V Low insertion force, secure mating with audible "click", and latch/contact protection
Clik-Mate™
Single Row
Bottom Entry
Image of Molex 502579/503429 Terminal
502579/503429
Image of Molex 502578 Connector Bottom Row
502578
H=11.30, W=9.50
Image of Molex 503395 Connector
503395
N/A 3, 4, 6, 7, 8, 10 For through-board mating applications
Clik-Mate™
Dual Row
Image of Molex 503149 Connector
503149
H=11.2, W=9.2
Image of Molex 503154 Connector
503154
H=9.2, W=11.2
Image of Molex 503148 Connector
503148
Vertical
8, 10, 12, 16, 20, 22, 24, 28, 30, 32, 34

Right Angle
10, 12, 16, 20, 24
100 V Low insertion force, secure mating with audible "click", and latch/contact protection
Note 1: Height and width equals mated dimensions in mm.
Note 2: Blue circuit size shown on board.