GBP | USD

ABB Embedded Power

- ABB Embedded Power (Formally known as GE Critical Power) – ABB’s Embedded Power business delivers reliable and intelligent power conversion solutions for cloud computing datacenters and mobile internet infrastructure with energy-efficient AC-DC power supplies, circuit board DC-DC converter modules, telecom energy systems, and custom power products backed by local field expertise worldwide. Designed for decades of non-stop operation, the high-availability Total Efficiency™ architecture power electronics platforms enable voice, video and data communications while assuring investment protection and significantly reduced total cost of ownership. Our customers include leading telecom service providers, such as AT&T, Verizon Wireless and Verizon, and leading global OEMs, such as Alcatel-Lucent, Cisco, Ericsson, Hewlett Packard, Huawei, Juniper Networks and Oracle.

+More

Power Module Wizard

Image of GE Critical Power Power Module Wizard™

ABB's cloud-based Power Module Wizard provides board designers with an intuitive tool to help them easily select the optimal DC/DC modules for their power board. Learn More

Newest Products View All (28)

BoostLynx™ Boost Converters

ABB Embedded Power's BoostLynx family of four products provide voltage step-up from an input voltage of 8 VDC to 16 VDC to an output voltage of 16 VDC to 34 VDC or 32 VDC to 54 VDC. Learn More

Hornet Voltage Regulators

ABB Embedded Power’s Hornet family of modules are non-isolated board mounted power converters. Learn More

CC3500AC52FB 3500 W Rectifier

ABB's CC3500AC52FB high-density, fully enclosed, conduction-cooled packaging, it is designed for minimal space utilization and is highly expandable for future growth. Learn More

DLynx II™ Non-Isolated DC-DC Converter Series

ABB Embedded Power's DLynx II™ family features highly accurate digital telemetry, space-saving Digital Tunable Loop™ technology, and exceptional current density. Learn More

12 A, ProLynx, Non-Isolated DC-DC Power Module

ABB Embedded Power's ProLynx family of DC-DC converters accelerates speed to market by reducing design cycle for applications requiring a wide input voltage tolerance. Learn More

GDT080, GigaDLynx™, Point-of-Load Module

ABB's 80 A, digital GigaDLynx, power modules are non-isolated, DC-DC converters that deliver up to 80 A of output current. Learn More

Recent PTMs View All (10)

DLynx 2 Family of Non-isolated Converter Modules Publish Date: 2017-07-19

This presentation will promote and educate the value proposition of ABB's DLynx 2 family of non-isolated converter modules.

Duration: 5 minutes
End-to-End Power Solutions Publish Date: 2015-06-18

Learn about the brick families of board mounted, isolated DC-DC converters from ABB.

Duration: 10 minutes
Designing in DLynx POL Publish Date: 2012-07-02

The features and benefits of the DLynx POL modules along with the steps to selecting and implementing a POL module.

Duration: 15 minutes
Digital Solutions Publish Date: 2012-06-14

DLynx and Barracuda series converters use the PMBus interface to provide communication, configuration, and control.

Duration: 10 minutes

Manufacturer Web site