GBP | USD

Central Semiconductor

- Since 1974, Central Semiconductor has manufactured innovative discrete semiconductors used in electronic products worldwide. Devices currently include standard and custom small signal transistors, bipolar power transistors, MOSFETs, diodes, rectifiers, protection devices, current limiting diodes, bridge rectifiers, thyristors, and silicon carbide devices. Central’s devices are available in industry standard surface mount and through-hole packages, bare die, TLMs (Tiny Leadless Modules™), and MDMs (Multi Discrete Modules™). Central has earned a reputation as a manufacturer of the highest quality products consistently delivered on-time, and a provider of exceptional value-added services.

Newest Products View All (9)

CBRDFSH Schottky Bridge Rectifiers

Central Semiconductor’s Schottky bridge rectifiers are designed for smaller and lower profile devices. Learn More

CMOZ2V4 and CMOZ1L8 Series Zener Diodes

Central Semiconductor's CMOZ2V4 and CMOZ1L8 series of Zener diodes are high-quality voltage regulators in the epoxy-molded ULTRAmini™ SOD-523 package. Learn More

CMSD2004S/CMSD2005S High-Voltage Switching Diodes

Central Semiconductors' CMSD2004S and CMSD2005S are dual, in series silicon switching diodes manufactured by the epitaxial planar process. Learn More

CSICD05-1200 and CSICD10-1200 Schottky Rectifiers

Central Semiconductor’s CSICD05-1200 and CSICD10-1200 devices are 1200 V silicon carbide Schottky rectifiers designed for high frequency systems where energy efficiency and thermal performance are critical. Learn More

CDM2206-800LR N-Channel MOSFET

Central Semiconductor's CDM2206-800LR is an 800 V N-Channel MOSFET designed for high voltage, fast switching applications such as Power Factor Correction (PFC), lighting, and power inverters. Learn More

600 V UltraMOS™ MOSFETs

Central Semiconductor offers their UltraMOS series of high-voltage, high-efficiency MOSFETs designed to minimize total conduction losses while maximizing power density. Learn More

Recent PTMs View All (2)

ESD Transient Voltage Suppression Publish Date: 2016-03-09

Introduction to Central Semiconductors ESD Transient Voltage Suppression products.

Duration: 10 minutes
Power Factor Correction (or PFC) Publish Date: 2014-04-09

The HyperFast rectifier series which is designed to be used in power factor correction applications.

Duration: 5 minutes